Typical Application for MCP1640 Synchronous Boost Regulator with True Output Disconnect or Input/Output Bypass Option
Microchip Technology の部品 MCP1640 を使用したリファレンス デザイン
最終製品向け
- Battery-Powered Applications
- Bluetooth Headset
- Distributed Power System
- GPS Receivers
- Handheld Instruments
- Health Wellness & Fitness
- Li+ Battery Applications
- Li-Ion Cell Applications
- Wireless Sensor
説明
- Typical Application for MCP1640 Synchronous Boost Regulator with True Output Disconnect or Input/Output Bypass Option. The MCP1640/B/C/D is a compact, high-efficiency, fixed frequency, synchronous step-up DC-DC converter. It provides an easy-to-use power supply solution for applications powered by either single-cell, two-cell, or three-cell alkaline, NiCd, NiMH, and single-cell Li-Ion or Li-Polymer batteries
主な特徴
-
Conversion TypeDC to DC
-
TopologyBoost
注目のパーツ (12)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MCP1640BT-I/CHY | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.65V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V 0.35A 6-Pin SOT-23 T/R Automotive AEC-Q100 | 買う | |
|
MCP1640CT-I/CHY | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.65V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V 0.35A 6-Pin SOT-23 T/R Automotive AEC-Q100 | 買う | |
|
MCP1640C-I/MC | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.65V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V 0.35A 8-Pin DFN EP Tube Automotive AEC-Q100 | 買う | |
|
MCP1640T-I/MC | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.65V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V 0.35A 8-Pin DFN EP T/R Automotive AEC-Q100 | 買う | |
|
MCP1640B-I/MC | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.65V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V 0.35A 8-Pin DFN EP Tube Automotive AEC-Q100 | 買う | |
|
MCP1640D-I/MC | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.65V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V 0.35A 8-Pin DFN EP Tube Automotive AEC-Q100 | 買う | |
|
MCP1640-I/MC | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.65V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V 0.35A 8-Pin DFN EP Tube Automotive AEC-Q100 | 買う | |
|
MCP1640BT-I/MC | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.65V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V 0.35A 8-Pin DFN EP T/R Automotive AEC-Q100 | 買う | |
|
MCP1640T-I/CHY | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.65V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V 0.35A 6-Pin SOT-23 T/R | 買う | |
|
MCP1640DT-I/MC | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.65V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V 0.35A 8-Pin DFN EP T/R Automotive AEC-Q100 | 買う | |
|
MCP1640CT-I/MC | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.65V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V 0.35A 8-Pin DFN EP T/R Automotive AEC-Q100 | 買う | |
|
MCP1640DT-I/CHY | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.65V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V 0.35A 6-Pin SOT-23 T/R Automotive AEC-Q100 | 買う |