Typical Application for MCP19035 High-Speed Synchronous Buck Controller
Microchip Technology の部品 MCP19035 を使用したリファレンス デザイン
最終製品向け
- Cable Modem
- DSL Modem
- DSP, ASIC & FPGA Power Supply
- Graphics Card
- Point-of-Load Applications
- Set-Top Box
説明
- Typical Application for MCP19035 High-Speed Synchronous Buck Controller. The MCP19035 is an application-optimized, highspeed synchronous buck controller that operates from input voltage sources up to 30V
主な特徴
-
Conversion TypeDC to DC
-
TopologyBuck
注目のパーツ (8)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MCP19035T-BAAAE/MF | Microchip Technology | PWM and Resonant Controllers | Voltage Mode PWM Controller 20A 300kHz 10-Pin DFN EP T/R | 買う | |
|
MCP19035T-AAABE/MF | Microchip Technology | PWM and Resonant Controllers | Voltage Mode PWM Controller 20A 300kHz 10-Pin DFN EP T/R | 買う | |
|
MCP19035-BAAAE/MF | Microchip Technology | PWM and Resonant Controllers | Voltage Mode PWM Controller 20A 300kHz 10-Pin DFN EP Tube | 買う | |
|
MCP19035T-AAAAE/MF | Microchip Technology | PWM and Resonant Controllers | Voltage Mode PWM Controller 20A 300kHz 10-Pin DFN EP T/R | 買う | |
|
MCP19035-AAAAE/MF | Microchip Technology | PWM and Resonant Controllers | Voltage Mode PWM Controller 20A 300kHz 10-Pin DFN EP Tube | 買う | |
|
MCP19035-AAABE/MF | Microchip Technology | PWM and Resonant Controllers | Voltage Mode PWM Controller 20A 300kHz 10-Pin DFN EP Tube | 買う | |
|
MCP19035T-BAABE/MF | Microchip Technology | PWM and Resonant Controllers | Voltage Mode PWM Controller 20A 300kHz 10-Pin DFN EP T/R | 買う | |
|
MCP19035-BAABE/MF | Microchip Technology | PWM and Resonant Controllers | Voltage Mode PWM Controller 20A 300kHz 10-Pin DFN EP Tube | 買う |