Typical Application for NCV431 Low Voltage Precision Adjustable Shunt Regulator
onsemi の部品 NCV431 を使用したリファレンス デザイン
最終製品向け
- Amplifiers
- Current Sink/Source Array
- Improved Zener
- Low-Voltage Applications
- Precision Regulation
- Switching Power Supply
- Voltage-Monitoring System
説明
- Typical Application for NCV431 Low Voltage Precision Adjustable Shunt Regulator. The TLV431A, B and C series are precision low voltage shunt regulators
注目のパーツ (6)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
NCV431BVDR2G | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA Automotive AEC-Q100 8-Pin SOIC N T/R | 買う | |
|
NCV431BVDMR2G | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA Automotive AEC-Q100 8-Pin Micro T/R | 買う | |
|
NCV431ASNT1G | onsemi | Voltage References | V-Ref Adjustable 1.24V to 16V 20mA 5-Pin TSOP T/R Automotive AEC-Q100 | 買う | |
|
NCV431AIDR2G | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA Automotive AEC-Q100 8-Pin SOIC N T/R | 買う | |
|
NCV431AIDMR2G | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA Automotive AEC-Q100 8-Pin Micro T/R | 買う | |
|
NCV431BSNT1G | onsemi | Voltage References | V-Ref Adjustable 1.24V to 16V 20mA 5-Pin TSOP T/R Automotive AEC-Q100 | 買う |