ADK-8470, Evaluation Board for HI-8470 16-Sensor Array + ARINC 429 Output, Ground/Open or Supply/Open Sensors
Holt Integrated Circuits이 부품 HI-8470PQ 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Sensor and Transducer
- Wireless
- Wireless Sensor
Description
- ADK-8470, Holt HI-8470 Evaluation Board demonstrates features of the HI-8470 16-channel discrete-to-digital sensor with ARINC 429 transmitter. The board and the HI-8470 can be run from a single 3.3V +/-5% supply voltage. The device has preset internal sensor thresholds, external thresholds can also be set with board-mounted potentiometers. The HI-8470 and Evaluation Board require no software for control, all functions are set by hardware switches. DIP switches configure the device and data inputs
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX6816EUS+ | Analog Devices | Specialized Power ICs and Modules | Switch Debouncer 4-Pin SOT-143 T/R | 구매 | |
|
MAX6816EUS+T | Analog Devices | Specialized Power ICs and Modules | Switch Debouncer 4-Pin SOT-143 T/R | 구매 | |
|
HI-8470PQIF | Holt Integrated Circuits | Sensor and Detector Interface | 16-Channel Discrete-to-Digital Sensor with ARINC Transmitter | 구매 | |
|
HI-8470PQTF | Holt Integrated Circuits | Sensor and Detector Interface | 16-Channel Discrete-to-Digital Sensor with ARINC Transmitter | 구매 |