ADS54T02EVM, Evaluation Module using ADS54T02 Dual Channel, 12-Bit, 750 Msps Analog-to-Digital Converter
使用 Texas Instruments 的 ADS54T02IZAY 的参考设计
Image
1 / 2
依据最终产品
- Audio Amplifier
- Cable Modem
- Data Acquisition System
- Ethernet Microwave Radio
- Measurement Instruments
- Radar System
- Satellite Radio
- Software Defined Radio
- Test Equipment
说明
- ADS54T02EVM, Evaluation Module using ADS54T02 Dual Channel, 12-Bit, 750 Msps Analog-to-Digital Converter. The ADC features parallel DDR LVDS outputs. The EVM provides a flexible environment to test the ADS54T02 under a variety of clock, analog input, and supply conditions. for the ADS54T02 EVM, there are a variety of methods to supply a trigger to the EVM to initiate a burst of high resolution output
主要特色
-
ADC Resolution12 Bit
-
ADC Sampling Rate750M SPS
-
Number of Channels2CH
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
SN65LVDS100DGK | Texas Instruments | LVDS | LVDS Translator/Repeater 2000Mbps 0.454V 8-Pin VSSOP Tube | 买入 | |
|
TPS79601DCQ | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 1A 6-Pin(5+Tab) SOT-223 Tube | 买入 | |
|
TPS79601DCQR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 1A 6-Pin(5+Tab) SOT-223 T/R | 买入 | |
|
ADS54T02IZAY | Texas Instruments | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Pipelined 750Msps 12-bit Parallel 196-Pin NFBGA Tray | 买入 |