LM3152-3.3DEMO, Demonstration Board using LM3152-3.3 a Power Wise family of SIMPLE SWITCHER Controllers
使用 Texas Instruments 的 LM3152MH-3.3 的参考设计
Image
1 / 2
依据最终产品
- Communications and Telecom
说明
- LM3152-3.3DEMO, Using LM3152-3.3 demonstration board is a part of the Power Wise family of SIMPLE SWITCHER Controllers. It has been designed to balance solution size and performance. The Constant-On-Time (COT) Emulated Ripple Mode (ERM) Control allows for the use of low ESR output capacitors and therefore decreases the output voltage ripple while maintaining a fast transient response. There is no loop compensation required for the COT architecture, as there is in voltage-mode and current mode control architectures, which helps to facilitate the ease of design and fast transient response
主要特色
-
Conversion TypeDC to DC
-
Input Voltage6 to 24 V
-
Output Voltage3.3 V
-
Output Current10 A
-
Efficiency95 %
-
TopologyBuck
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LM3152MH-3.3/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 14-Pin HTSSOP EP Tube | 买入 | |
|
LM3152MH-3.3/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 14-Pin HTSSOP EP Tube | 买入 |