LT3573 Demo Board, Isolated Monolithic Flyback Converter
使用 Analog Devices 的 LT3573EMSE 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Industrial
- Medical and Healthcare
说明
- Demonstration circuit 1228 is an isolated flyback converter featuring LT3573. The demo circuit is designed for 5.0V output from a 10V to 30V input. The output current is up to 1A when the input voltage is higher than 20V
主要特色
-
Conversion TypeDC to DC
-
Input Voltage10 to 30 V
-
Output Voltage5 V
-
Output Current0.7|1 A
-
Efficiency84 %
-
TopologyFlyback
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT3573EMSE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | DC/DC Cntrlr Single-OUT Flyback 1000kHz 16-Pin MSOP EP T/R | 买入 | |
|
LT3573EMSE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | DC/DC Cntrlr Single-OUT Flyback 1000kHz 16-Pin MSOP EP Tube | 买入 |