PMP2829, 24V Input,12V/3.5A Output CCM Flyback
使用 Texas Instruments 的 UCC2808AQDR-1Q1 的参考设计
Image
1 / 1
依据最终产品
- Communications and Telecom
- Industrial
说明
- Evaluation Board for the UCC2808A to control a 12V/42W flyback operated in continuous conduction mode. The CSD19531Q5A 6-milliOhm, 100V FET enables this design to achieve over 88% efficiency
主要特色
-
Conversion TypeDC to DC
-
Input Voltage20 to 28 V
-
Output Voltage12 V
-
Output Current3.5 A
-
Output Power42 W
-
Efficiency88 %
-
TopologyFlyback- CCM|Flyback- Non Sync
Featured Parts (31)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTV-817S-D | Lite-On Technology | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD | 买入 | |
LTV817STA1B-V | Lite-On Technology | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP SMD T/R | 买入 | ||
|
TL431AIDBZTG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
TL431AIDBZRG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
LTV-817S-A | Lite-On Technology | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP SMD | 买入 | |
|
LTV-817SB-TA1 | Lite-On Technology | Transistor and Photovoltaic Output Photocouplers | HIGH DENSITY MOUNTING TYPE PHOTOCOUPLER | 买入 | |
LTV-817S-TA1-A-G | Lite-On Technology | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SMD T/R | 买入 | ||
|
TL431AIDBZT | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
LTV817STAV | Lite-On Technology | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD | 买入 | ||
LTV817STA1C-V | Lite-On Technology | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP SMD | 买入 | ||
|
LTV-817S-TA1-C | Lite-On Technology | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP SMD T/R | 买入 | |
|
LTV-817S1-TA1-B | Lite-On Technology | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP SMD T/R | 买入 |