PMP9771, Energy Storage Circuit for Uninterrupted Power Supply and Extending Alkaline Battery Lifetime
使用 Texas Instruments 的 TPS61220DCK 的参考设计
Image
1 / 3
依据最终产品
- Infusion Pump
说明
- PMP9771, Energy Storage Circuit for Uninterrupted Power Supply and Extending Alkaline Battery Lifetime. An alkaline battery and a boost converter are usually used to power the load system which requires high voltage, such as the motor driver in insulin pump. In this reference design, a lithium polymer battery is added to the output of the boost converter to absorb the pulse load current and extend the alkaline battery lifetime. The designed circuit also benefits uninterrupted power supply when the alkaline battery is out of charge
主要特色
-
Conversion TypeDC to DC
-
Input Voltage0.7 to 3.2 V
-
Output Voltage4 V
-
Output Current0.15 A
-
Output Power0.6 W
-
Efficiency70 %
-
TopologyBoost- Synchronous
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS61220DCKR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.5A 6-Pin SC-70 T/R | 买入 | |
|
TPS61220DCKT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.5A 6-Pin SC-70 T/R | 买入 |