TIDA-00021, Intel IMVP7 3rd Generation Core Mobile (Core i7) Power Management Reference Design
使用 Texas Instruments 的 TPS59650RSL 的参考设计
Image
1 / 14
依据最终产品
- Cellular Phone
- Consumer Electronics Control
- Industrial
- Portable Consumer Electronics
说明
- TIDA-00021, Intel IMVP7 3rd Generation Core Mobile (Core i7) Power Management Reference Design. Intel Core i7 power management design is a complete solution for Intel IMVP-7 SVID. A GUI communication program is available along with several test points on the board to evaluate the static and dynamic performance of the CPU's DC/DC Controller. The design features an IMVP-7 3-Phase CPU supply, a 2 Phase GPU Vcore supply, a 1.05VCCIO supply, and a DDR3L/DDR4 memory rail. To greatly improve power density and thermal performance, 5-mm x 6mm NEXFET Power Block MOSFETs are used
主要特色
-
Conversion TypeDC to DC
-
Input Voltage9 to 20 V
-
Output Current94 A
-
Efficiency90 %
-
TopologyBuck Boost
Featured Parts (40)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TLC555CDR | Texas Instruments | Timers | Standard Timer Single 0°C 70°C 8-Pin SOIC T/R | 买入 | |
|
TLV3404IPWR | Texas Instruments | Linear Comparators | Comparator Quad R-R I/P ±8V/16V 14-Pin TSSOP T/R | 买入 | |
|
SN74AVC2T245RSWR | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 10-Pin UQFN T/R | 买入 | |
|
TPS70102PWPR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.22V to 5.5V 0.5A/0.25A 20-Pin HTSSOP EP T/R | 买入 | |
|
TPS71712DCKT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V 0.15A 5-Pin SC-70 T/R | 买入 | |
|
UCC27324DGNR | Texas Instruments | Gate and Power Drivers | Driver 4A 2-OUT Low Side Non-Inv 8-Pin HVSSOP EP T/R | 买入 | |
|
ABLS-20.000MHZ-B2-T2 | Abracon | Crystals | Crystal 20MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R | 买入 | |
|
ABLS-20.000MHZ-B2-T | Abracon | Crystals | Crystal 20MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R | 买入 | |
|
TPS51916RUKT | Texas Instruments | Special Purpose Voltage Regulators | DDR Memory Termination Regulator 4.5V to 5.5V 20-Pin WQFN EP T/R | 买入 | |
|
SN74HC08DBR | Texas Instruments | Logic Gates | AND Gate 4-Element 2-IN CMOS 14-Pin SSOP T/R | 买入 | |
|
UCC27324DR | Texas Instruments | Gate and Power Drivers | Driver 4A 2-OUT Low Side Non-Inv 8-Pin SOIC T/R | 买入 | |
|
TLV3404IPWRG4 | Texas Instruments | Linear Comparators | Comparator Quad R-R I/P ±8V/16V 14-Pin TSSOP T/R | 买入 |