Typical Application for LT3972 - 33V, 3.5A, 2.4MHz Step-Down Switching Regulator with 75 uA Quiescent Current
使用 Analog Devices 的 LT3972 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
说明
- Typical Application for LT3972 - 33V, 3.5A, 2.4MHz Step-Down Switching Regulator with 75 uA Quiescent Current. The LT3972 is an adjustable frequency (200kHz to 2.4MHz) monolithic buck switching regulator that accepts input voltages up to 33V (62V maximum)
主要特色
-
Conversion TypeDC to DC
-
Input Voltage6.3 to 33 V
-
Output Voltage5 V
-
Output Current3.5 A
-
TopologyBuck
Featured Parts (6)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT3972IDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 33V Synchronous Step Down Single-Out 0.79V to 30V 3.5A 10-Pin DFN EP T/R | 买入 | |
|
LT3972IDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 33V Synchronous Step Down Single-Out 0.79V to 30V 3.5A 10-Pin DFN EP Tube | 买入 | |
|
LT3972HMSE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 33V Synchronous Step Down Single-Out 0.79V to 30V 3.5A 10-Pin MSOP EP Tube | 买入 | |
|
LT3972EDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 33V Synchronous Step Down Single-Out 0.79V to 30V 3.5A 10-Pin DFN EP Tube | 买入 | |
|
LT3972HMSE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 33V Synchronous Step Down Single-Out 0.79V to 30V 3.5A 10-Pin MSOP EP T/R | 买入 | |
|
LT3972EDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 33V Synchronous Step Down Single-Out 0.79V to 30V 3.5A Automotive 10-Pin DFN EP T/R | 买入 |