Typical Application for SPX2931 100mA Low-Dropout Voltage Regulator
使用 MaxLinear 的 SPX2931 的参考设计
Image
1 / 1
依据最终产品
- Cordless Phone
- Portable Instrumentation
- Radio Control System
说明
- Typical Application for SPX2931 is a low power, positive voltage regulator. This device is an excellent choice for use in battery-powered applications such as cordless telephones, radio control systems, and portable computers. The SPX2931 features offers very low quiescent currents (0.4 mA), and very low drop output voltage (50 mV at light load and 300 mV at 100 mA)
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO