XR79110EVB, Evaluation Board for XR79110 22V, 10A Synchronous Step Down COT Power Module
使用 MaxLinear 的 XR79110EL 的参考设计
Image
1 / 1
依据最终产品
- Industrial
- Industrial Communications
- Medical Equipments
- Networking
说明
- XR79110EVB, Evaluation Board for XR79110 22V, 10A Synchronous Step Down COT Power Module. The XR79110 is a 10A synchronous step-down Power Module for point-of load supplies. A wide 5V to 22V input voltage range allows for single supply operation from industry standard 5V, 12V and 19.6V rails
主要特色
-
Conversion TypeDC to DC
-
Input Voltage12 V
-
Output Voltage1.2 V
-
Output Current10 A
-
Efficiency96 %
-
TopologyBuck
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
XR79110EL-F | MaxLinear | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.6V to 18V 10A 72-Pin QFN EP Tray | 买入 |