Intel Programmable Logic Devices
3,749 Intel Programmable Logic Devices
Customize columns
Please select at least 1 column
Part No. | Price | Stock | Manufacturer | Category | Type | Family Name | Number of Layers | Program Memory Type | Maximum Number of User I/Os | Usable Gates Range | Number of Registers | Memory Size - (Kbit) | Device Logic Cells | Process Technology | Number of Logic Blocks/Elements | Device System Gates | Number of Multipliers | Number of Macro Cells | Number of Product Terms per Macro | RAM Bits - (Kbit) | Total Number of Block RAM | Number of User I/Os | Number of Flip Flops | Ethernet MACs | Supported IP Core | Maximum Operating Supply Voltage - (V) | Supported IP Core Manufacture | Maximum Number of SERDES Channels | Maximum Internal Frequency - (MHz) | Power Supply Type | Device Logic Units | Minimum Operating Supply Voltage - (V) | Device Number of DLLs/PLLs | Transceiver Blocks | Transceiver Speed - (Gbps) | Dedicated DSP | PCI Blocks | Programmability | Speed Grade | Giga Multiply Accumulates per Second | Maximum Propagation Delay Time - (ns) | Differential I/O Standards Supported | Single-Ended I/O Standards Supported | External Memory Interface | In-System Programmability | Programmable Type | Packaging | Maximum Operating Frequency - (MHz) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1SG250LU3F50I3XG
FPGA Stratix® 10 GX Family 2500000 Cells 14nm Technology 1.8V 2397-Pin FC-FBGA
|
|
Intel | Field Programmable Gate Arrays - FPGAs | 2397 | FC-FBGA | BGA | No | No | No | No | 3A001.a.7.a | ||||||||||||||||||||||||||||||||||||||||||||||||||||
EP1S40F1020C6
FPGA Stratix® Family 41250 Cells 450.05MHz 130nm Technology 1.5V 1020-Pin FC-FBGA Tray
|
|
Intel | Field Programmable Gate Arrays - FPGAs | 1020 | FC-FBGA | BGA | Unknown | No | No | No | No | 3A001a.7.a. | |||||||||||||||||||||||||||||||||||||||||||||||||||
EP1K50FC256-3N
FPGA ACEX 1K Family 50K Gates 2880 Cells 166.67MHz 0.22um Technology 2.5V 256-Pin FBGA Tray
|
|
Intel | Field Programmable Gate Arrays - FPGAs | ACEX 1K | SRAM | 186 | 2880 | 0.22um | 199000 | 40 | 10 | 166.67 | 2880 | 1 | No | 3 | LVTTL|LVCMOS | No | Tray | 256 | FBGA | BGA | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
EPM3128ATC100-7
CPLD MAX® 3000A Family 2.5K Gates 128 Macro Cells 129.9MHz 3.3V 100-Pin TQFP Tray
|
|
Intel | Complex Programmable Logic Devices - CPLDs | MAX® 3000A | EEPROM | 8 | 2500 | 128 | 32 | 80 | 166.67 | Yes | 7 | 7.5 | Yes | Tray | 100 | TQFP | QFP | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||
EP1S80F1508C6
FPGA Stratix® Family 79040 Cells 450.05MHz 130nm Technology 1.5V 1508-Pin FC-FBGA
|
|
Intel | Field Programmable Gate Arrays - FPGAs | Stratix® | SRAM | 1203 | 79040 | 130nm | 176 (9x9) | 7253.4 | 9+364+767 | 32/64-bit PCI-X bus Master/Target interface Core, 66/100/133Mhz|DI2CSB I2C Bus Interface-Slave|IFI Advanced CAN IP|PCI Express Cores|Video LVDS SerDes Transmitter / Receiver | Microtronix Inc/CAST, Inc/Northwest Logic, Inc/IFI/Digital Core Design/PLDA | 30 | 450.05 | 79040 | 12 | 22 | No | 6 | LVDS|LVPECL|PCML | LVCMOS|LVTTL | DDR SDRAM|FCRAM|QDR II+SRAM|ZBT SRAM | Yes | 1508 | FC-FBGA | BGA | No | Unknown | No | No | No | No | 3A001.a.7.a | No | No | |||||||||||||||||||||||||||
10AX032H4F34I3LG
FPGA Arria® 10 GX Family 320000 Cells 20nm Technology 0.9V 1152-Pin FBGA
|
|
Intel | Field Programmable Gate Arrays - FPGAs | Arria® 10 GX | SRAM | 384 | 474920 | 320000 | 20nm | 1970 (18x19) | 17820 | 891 | 3 | 320000 | 8 | 24 | 17.4 | 985 | 2 | Yes | 3 | LVCMOS|LVTTL | DDR3 SDRAM|DDR4|LPDDR3|QDRII+SRAM|RLDRAM II|RLDRAM III | Yes | 1152 | FBGA | BGA | No | No | No | No | No | 3A991 | No | No | ||||||||||||||||||||||||||||
1SG210HU3F50I3VG
FPGA Stratix® 10 GX Family 2100000 Cells 14nm Technology 1.8V 2397-Pin FC-FBGA
|
|
Intel | Field Programmable Gate Arrays - FPGAs | 2397 | FC-FBGA | BGA | No | No | No | No | 3A001.a.7.a | ||||||||||||||||||||||||||||||||||||||||||||||||||||
1SX280HN3F43E1VG
FPGA Stratix® 10 GX Family 2800000 Cells 14nm Technology 1.8V 1760-Pin FC-FBGA
|
|
Intel | Field Programmable Gate Arrays - FPGAs | 1760 | FC-FBGA | BGA | No | No | No | No | 5A002 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
1SX280HN3F43I1VG
FPGA Stratix® 10 GX Family 2800000 Cells 14nm Technology 1.8V 1760-Pin FC-FBGA
|
|
Intel | Field Programmable Gate Arrays - FPGAs | 1760 | FC-FBGA | BGA | No | No | No | No | 5A002 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
10M50SAE144I7GVE MAX 10 FPGA Device |
|
Intel | Field Programmable Gate Arrays - FPGAs | 144 | EQFP EP | Yes | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
EPM3032ALI44-10N
CPLD MAX® 3000A Family 600 Gates 32 Macro Cells 103.1MHz 3.3V 44-Pin PLCC Tray
|
|
Intel | Complex Programmable Logic Devices - CPLDs | 44 | PLCC | LCC | No | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||||
EP1C6T144C6
FPGA Cyclone® Family 5980 Cells 405.2MHz 130nm Technology 1.5V 144-Pin TQFP
|
|
Intel | Field Programmable Gate Arrays - FPGAs | 144 | TQFP | QFP | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||||||
EP1C20F324C6N
FPGA Cyclone® Family 20060 Cells 405.2MHz 130nm Technology 1.5V 324-Pin FBGA Tray
|
|
Intel | Field Programmable Gate Arrays - FPGAs | Cyclone® | SRAM | 233 | 20060 | 130nm | 288 | 64 | Video LVDS SerDes Transmitter / Receiver|RLDRAM II Controller Core|IFI Advanced CAN IP | Microtronix Inc/CAST, Inc/Northwest Logic, Inc/IFI | 405.2 | 20060 | 2 | No | 6 | LVDS|PCI | LVTTL|LVCMOS|SSTL-2|SSTL-3 | DDR SDRAM|FCRAM | Yes | Tray | 324 | FBGA | BGA | Unknown | No | No | No | No | 3A991d. | No | No | ||||||||||||||||||||||||||||||
EP4CE40U19I7
FPGA Cyclone® IV E Family 39600 Cells 60nm Technology 1.2V 484-Pin UBGA
|
|
Intel | Field Programmable Gate Arrays - FPGAs | Cyclone® IV E | SRAM | 328 | 39600 | 60nm | 116 (18x18) | 1134 | 126 | DS1/E1 TDM over Packet IP core|EtherCAT|EtherNET/IP|RapidIO to AXI Bridge Controller (RAB)|Sub-frame Latency JPEG 2000 Encoder (BA130) | Barco Silex/Mobiveil, Inc/Beckhoff Automation GmbH/Softing AG/Aimvalley | 39600 | 4 | Yes | 7 | B-LVDS|HSTL|LVDS|LVPECL|RSDS|SSTL | HSTL|LVCMOS|LVTTL|PCI|PCI-X|SSTL | DDR SDRAM|DDR2 SDRAM|QDRII+SRAM | No | 484 | UBGA | BGA | No | Unknown | No | No | No | No | 3A991d. | Yes | Yes | ||||||||||||||||||||||||||||||
10M02DCXX 10M02DCXX^ALTERA |
|
Intel | Field Programmable Gate Arrays - FPGAs | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
10M50DAF256I7GVE
FPGA MAX 10 Family 50000 Cells 55nm Technology 1.2V 256-Pin FBGA Tray
|
|
Intel | Field Programmable Gate Arrays - FPGAs | MAX 10 | SRAM | 178 | 50000 | 55nm | 144 (18x18) | 1638 | 50000 | 4 | 7 | HSUL|LVDS|SSTL | Yes | Tray | 256 | FBGA | BGA | Yes | No | No | No | No | 3A991 | ||||||||||||||||||||||||||||||||||||||
5CGTFD7D5F27I7
FPGA Cyclone® V GT Family 150000 Cells 28nm Technology 1.1V 672-Pin FBGA
|
|
Intel | Field Programmable Gate Arrays - FPGAs | Cyclone® V GT | SRAM | 336 | 225920 | 150000 | 28nm | 312 (18x19) | 6860 | 686 | 2 | 150000 | 7 | 9 | 6.144 | 156 | 2 | Yes | 7 | LVDS|LVPECL | LVCMOS|LVTTL | DDR2 SDRAM|DDR3 SDRAM|LPDDR2 | Yes | 672 | FBGA | BGA | No | Unknown | No | No | No | No | 3A991 | ||||||||||||||||||||||||||||
5CGXFC4C6F27I7
FPGA Cyclone® V GX Family 50000 Cells 28nm Technology 1.1V 672-Pin FBGA
|
|
Intel | Field Programmable Gate Arrays - FPGAs | Cyclone® V GX | SRAM | 224 | 75472 | 50000 | 28nm | 140 (18x18) | 2500 | 250 | 2 | 50000 | 6 | 6 | 3.125 | 70 | 2 | Yes | 7 | LVDS|LVPECL | LVCMOS|LVTTL | DDR2 SDRAM|DDR3 SDRAM|LPDDR2 | Yes | 672 | FBGA | BGA | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
5CSEBA6U19I7NDK
FPGA Cyclone® V SE Family 110000 Cells 28nm Technology 1.1V 484-Pin UFBGA Tray
|
|
Intel | Field Programmable Gate Arrays - FPGAs | Cyclone® V SE | SRAM | 66 | 110000 | 28nm | 224 (18x19) | 5140 | 2 | 110000 | 6 | 112 | Yes | 7 | LVDS|LVPECL | LVCMOS|LVTTL | DDR2 SDRAM|DDR3 SDRAM|LPDDR2 | Yes | Tray | 484 | UFBGA | BGA | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
EP1C20F400C7
FPGA Cyclone® Family 20060 Cells 320.1MHz 130nm Technology 1.5V 400-Pin FBGA Tray
|
|
Intel | Field Programmable Gate Arrays - FPGAs | Cyclone® | SRAM | 301 | 20060 | 130nm | 288 | 64 | Video LVDS SerDes Transmitter / Receiver|RLDRAM II Controller Core|IFI Advanced CAN IP | Microtronix Inc/CAST, Inc/Northwest Logic, Inc/IFI | 320.1 | 20060 | 2 | No | 7 | LVDS|PCI | LVTTL|LVCMOS|SSTL-2|SSTL-3 | DDR SDRAM|FCRAM | Yes | Tray | 400 | FBGA | BGA | Unknown | No | No | No | No | 3A991 | ||||||||||||||||||||||||||||||||
EP1C4F400C6
FPGA Cyclone® Family 4000 Cells 405.2MHz 130nm Technology 1.5V 400-Pin FBGA
|
|
Intel | Field Programmable Gate Arrays - FPGAs | Cyclone® | SRAM | 301 | 4000 | 130nm | 76.5 | 17 | Video LVDS SerDes Transmitter / Receiver|RLDRAM II Controller Core|IFI Advanced CAN IP | Microtronix Inc/CAST, Inc/Northwest Logic, Inc/IFI | 405.2 | 4000 | 2 | No | 6 | LVDS|PCI | LVTTL|LVCMOS|SSTL-2|SSTL-3 | DDR SDRAM|FCRAM | Yes | 400 | FBGA | BGA | Unknown | No | No | No | No | 3A991d. | Yes | Yes | |||||||||||||||||||||||||||||||
EP1SGX25FF1020C7
FPGA Stratix® GX Family 25660 Cells 4385.97MHz 130nm Technology 1.5V 1020-Pin FC-FBGA Tray
|
|
Intel | Field Programmable Gate Arrays - FPGAs | Stratix® GX | SRAM | 607 | 25660 | 130nm | 80 (9x9) | 1899 | 2+138+224 | Viterbi Compiler, Low-Speed/Hybrid Serial Decoder|PCI Express to AXI Bridge Controller (GPEX-PAB)|PCI Express Cores | Altera/Mobiveil, Inc/MorethanIP/Northwest Logic, Inc | 4385.97 | 25660 | 4 | 16 | 3.1875 | 10 | No | 7 | LVPECL|LVDS|PCML | LVTTL|LVCMOS | DDR SDRAM|DRAMII|RLDRAM II|QDR SRAM|QDRII SRAM|ZBT SRAM | Yes | Tray | 1020 | FC-FBGA | BGA | Unknown | No | No | No | No | 3A991d.1. | Yes | Yes | ||||||||||||||||||||||||||
EP2C50F672I8KK
FPGA Cyclone® II Family 50528 Cells 402.58MHz 90nm Technology 1.2V 672-Pin FBGA
|
|
Intel | Field Programmable Gate Arrays - FPGAs | Cyclone® II | SRAM | 450 | 50528 | 90nm | 86 (18x18) | 580.5 | 129 | 10 Gigabit Ethernet MAC|32/64-bit PCI-X bus Master/Target interface Core, 66/100/133Mhz|SpeedView Enabled JPEG Encoder (SVE-JPEG-E)|V1 ColdFire|Viterbi Compiler, Low-Speed/Hybrid Serial Decoder | Altera/Freescale/CAST, Inc/MorethanIP/PLDA | 402.58 | 50528 | 4 | No | 8 | LVDS|PCI-X | LVDS|PCI-X | DDR SDRAM|QDR II+SRAM | Yes | 672 | FBGA | BGA | No | Unknown | No | No | No | No | 3A991d. | Yes | Yes | |||||||||||||||||||||||||||||
EP4CGX15BF14C7N
FPGA Cyclone® IV GX Family 14400 Cells 60nm Technology 1.2V 169-Pin FBGA Tray
|
|
Intel | Field Programmable Gate Arrays - FPGAs | Cyclone® IV GX | SRAM | 72 | 14400 | 60nm | 540 | 60 | ISA/PC Card/PCMCIA/Compact Flash Host Adapter|PCI Express to AXI Bridge Controller (GPEX-PAB)|Sub-frame Latency JPEG 2000 Encoder (BA130)|Viterbi Compiler, Low-Speed/Hybrid Serial Decoder | Altera/CAST, Inc/Barco Silex/Mobiveil, Inc/Eureka Technology Inc | 14400 | 2 | 2 | 2.5 | 1 | Yes | 7 | B-LVDS|HSTL|LVDS|LVPECL|RSDS|SSTL | HSTL|LVCMOS|LVTTL|PCI|PCI-X|SSTL | DDR2 SDRAM|QDRII+SRAM | No | Tray | 169 | FBGA | BGA | No | Unknown | No | No | No | No | 3A991d.1. | No | No | |||||||||||||||||||||||||||
EP1S80F1020C6N
FPGA Stratix® Family 79040 Cells 450.05MHz 130nm Technology 1.5V 1020-Pin FC-FBGA Tray
|
|
Intel | Field Programmable Gate Arrays - FPGAs | Stratix® | SRAM | 773 | 79040 | 130nm | 176 (9x9) | 7253.4 | 9+364+767 | Video LVDS SerDes Transmitter / Receiver|PCI Express Cores|IFI Advanced CAN IP|DI2CSB I2C Bus Interface-Slave|32/64-bit PCI-X bus Master/Target interface Core, 66/100/133Mhz | Microtronix Inc/CAST, Inc/Northwest Logic, Inc/IFI/Digital Core Design/PLDA | 30 | 450.05 | 79040 | 12 | 22 | No | 6 | LVPECL|LVDS|PCML | LVTTL|LVCMOS | DDR SDRAM|FCRAM|QDR II+SRAM|ZBT SRAM | Yes | Tray | 1020 | FC-FBGA | BGA | Unknown | No | No | No | No | 3A001a.7.a. | Yes | Yes |