Intel Programmable Logic Devices
3,749 Intel Programmable Logic Devices
Customize columns
Please select at least 1 column
Part No. | Price | Stock | Manufacturer | Category | Type | Family Name | Number of Layers | Program Memory Type | Maximum Number of User I/Os | Usable Gates Range | Number of Registers | Memory Size - (Kbit) | Device Logic Cells | Process Technology | Number of Logic Blocks/Elements | Device System Gates | Number of Multipliers | Number of Macro Cells | Number of Product Terms per Macro | RAM Bits - (Kbit) | Total Number of Block RAM | Number of User I/Os | Number of Flip Flops | Ethernet MACs | Supported IP Core | Maximum Operating Supply Voltage - (V) | Supported IP Core Manufacture | Maximum Number of SERDES Channels | Maximum Internal Frequency - (MHz) | Power Supply Type | Device Logic Units | Minimum Operating Supply Voltage - (V) | Device Number of DLLs/PLLs | Transceiver Blocks | Transceiver Speed - (Gbps) | Dedicated DSP | PCI Blocks | Programmability | Speed Grade | Giga Multiply Accumulates per Second | Maximum Propagation Delay Time - (ns) | Differential I/O Standards Supported | Single-Ended I/O Standards Supported | External Memory Interface | In-System Programmability | Programmable Type | Packaging | Maximum Operating Frequency - (MHz) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EP1SGX25FF1020C7
FPGA Stratix® GX Family 25660 Cells 4385.97MHz 130nm Technology 1.5V 1020-Pin FC-FBGA Tray
|
|
Intel | Field Programmable Gate Arrays - FPGAs | Stratix® GX | SRAM | 607 | 25660 | 130nm | 80 (9x9) | 1899 | 2+138+224 | Viterbi Compiler, Low-Speed/Hybrid Serial Decoder|PCI Express to AXI Bridge Controller (GPEX-PAB)|PCI Express Cores | Altera/Mobiveil, Inc/MorethanIP/Northwest Logic, Inc | 4385.97 | 25660 | 4 | 16 | 3.1875 | 10 | No | 7 | LVPECL|LVDS|PCML | LVTTL|LVCMOS | DDR SDRAM|DRAMII|RLDRAM II|QDR SRAM|QDRII SRAM|ZBT SRAM | Yes | Tray | 1020 | FC-FBGA | BGA | Unknown | No | No | No | No | 3A991d.1. | Yes | Yes | ||||||||||||||||||||||||||
EP2C50F672I8KK
FPGA Cyclone® II Family 50528 Cells 402.58MHz 90nm Technology 1.2V 672-Pin FBGA
|
|
Intel | Field Programmable Gate Arrays - FPGAs | Cyclone® II | SRAM | 450 | 50528 | 90nm | 86 (18x18) | 580.5 | 129 | 10 Gigabit Ethernet MAC|32/64-bit PCI-X bus Master/Target interface Core, 66/100/133Mhz|SpeedView Enabled JPEG Encoder (SVE-JPEG-E)|V1 ColdFire|Viterbi Compiler, Low-Speed/Hybrid Serial Decoder | Altera/Freescale/CAST, Inc/MorethanIP/PLDA | 402.58 | 50528 | 4 | No | 8 | LVDS|PCI-X | LVDS|PCI-X | DDR SDRAM|QDR II+SRAM | Yes | 672 | FBGA | BGA | No | Unknown | No | No | No | No | 3A991d. | Yes | Yes | |||||||||||||||||||||||||||||
EP4CGX15BF14C7N
FPGA Cyclone® IV GX Family 14400 Cells 60nm Technology 1.2V 169-Pin FBGA Tray
|
|
Intel | Field Programmable Gate Arrays - FPGAs | Cyclone® IV GX | SRAM | 72 | 14400 | 60nm | 540 | 60 | ISA/PC Card/PCMCIA/Compact Flash Host Adapter|PCI Express to AXI Bridge Controller (GPEX-PAB)|Sub-frame Latency JPEG 2000 Encoder (BA130)|Viterbi Compiler, Low-Speed/Hybrid Serial Decoder | Altera/CAST, Inc/Barco Silex/Mobiveil, Inc/Eureka Technology Inc | 14400 | 2 | 2 | 2.5 | 1 | Yes | 7 | B-LVDS|HSTL|LVDS|LVPECL|RSDS|SSTL | HSTL|LVCMOS|LVTTL|PCI|PCI-X|SSTL | DDR2 SDRAM|QDRII+SRAM | No | Tray | 169 | FBGA | BGA | No | Unknown | No | No | No | No | 3A991d.1. | No | No | |||||||||||||||||||||||||||
EP1S80F1020C6N
FPGA Stratix® Family 79040 Cells 450.05MHz 130nm Technology 1.5V 1020-Pin FC-FBGA Tray
|
|
Intel | Field Programmable Gate Arrays - FPGAs | Stratix® | SRAM | 773 | 79040 | 130nm | 176 (9x9) | 7253.4 | 9+364+767 | Video LVDS SerDes Transmitter / Receiver|PCI Express Cores|IFI Advanced CAN IP|DI2CSB I2C Bus Interface-Slave|32/64-bit PCI-X bus Master/Target interface Core, 66/100/133Mhz | Microtronix Inc/CAST, Inc/Northwest Logic, Inc/IFI/Digital Core Design/PLDA | 30 | 450.05 | 79040 | 12 | 22 | No | 6 | LVPECL|LVDS|PCML | LVTTL|LVCMOS | DDR SDRAM|FCRAM|QDR II+SRAM|ZBT SRAM | Yes | Tray | 1020 | FC-FBGA | BGA | Unknown | No | No | No | No | 3A001a.7.a. | Yes | Yes | |||||||||||||||||||||||||||
EP1S80F1508C6
FPGA Stratix® Family 79040 Cells 450.05MHz 130nm Technology 1.5V 1508-Pin FC-FBGA
|
|
Intel | Field Programmable Gate Arrays - FPGAs | Stratix® | SRAM | 1203 | 79040 | 130nm | 176 (9x9) | 7253.4 | 9+364+767 | 32/64-bit PCI-X bus Master/Target interface Core, 66/100/133Mhz|DI2CSB I2C Bus Interface-Slave|IFI Advanced CAN IP|PCI Express Cores|Video LVDS SerDes Transmitter / Receiver | Microtronix Inc/CAST, Inc/Northwest Logic, Inc/IFI/Digital Core Design/PLDA | 30 | 450.05 | 79040 | 12 | 22 | No | 6 | LVDS|LVPECL|PCML | LVCMOS|LVTTL | DDR SDRAM|FCRAM|QDR II+SRAM|ZBT SRAM | Yes | 1508 | FC-FBGA | BGA | No | Unknown | No | No | No | No | 3A001.a.7.a | No | No | |||||||||||||||||||||||||||
10AX032H4F34I3LG
FPGA Arria® 10 GX Family 320000 Cells 20nm Technology 0.9V 1152-Pin FBGA
|
|
Intel | Field Programmable Gate Arrays - FPGAs | Arria® 10 GX | SRAM | 384 | 474920 | 320000 | 20nm | 1970 (18x19) | 17820 | 891 | 3 | 320000 | 8 | 24 | 17.4 | 985 | 2 | Yes | 3 | LVCMOS|LVTTL | DDR3 SDRAM|DDR4|LPDDR3|QDRII+SRAM|RLDRAM II|RLDRAM III | Yes | 1152 | FBGA | BGA | No | No | No | No | No | 3A991 | No | No | ||||||||||||||||||||||||||||
1SG210HU3F50I3VG
FPGA Stratix® 10 GX Family 2100000 Cells 14nm Technology 1.8V 2397-Pin FC-FBGA
|
|
Intel | Field Programmable Gate Arrays - FPGAs | 2397 | FC-FBGA | BGA | No | No | No | No | 3A001.a.7.a | ||||||||||||||||||||||||||||||||||||||||||||||||||||
1SX280HN3F43E1VG
FPGA Stratix® 10 GX Family 2800000 Cells 14nm Technology 1.8V 1760-Pin FC-FBGA
|
|
Intel | Field Programmable Gate Arrays - FPGAs | 1760 | FC-FBGA | BGA | No | No | No | No | 5A002 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
1SX280HN3F43I1VG
FPGA Stratix® 10 GX Family 2800000 Cells 14nm Technology 1.8V 1760-Pin FC-FBGA
|
|
Intel | Field Programmable Gate Arrays - FPGAs | 1760 | FC-FBGA | BGA | No | No | No | No | 5A002 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
5AGXBA3D4F27I5G
FPGA Arria® V GX Family 156000 Cells 28nm Technology 1.1V 672-Pin FC-FBGA Tray
|
|
Intel | Field Programmable Gate Arrays - FPGAs | Tray | 672 | FC-FBGA | BGA | No | No | No | No | 3A991 | |||||||||||||||||||||||||||||||||||||||||||||||||||
5CEFA4M13C6N
FPGA Cyclone® V E Family 49000 Cells 28nm Technology 1.1V 383-Pin Micro FBGA
|
|
Intel | Field Programmable Gate Arrays - FPGAs | 383 | Micro FBGA | BGA | No | Unknown | No | No | No | No | 3A991 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||
5AGXBA1D6F31C6G
FPGA Arria® V GX Family 75000 Cells 28nm Technology 1.1V 896-Pin FC-FBGA Tray
|
$305.49
Per Unit
|
Intel | Field Programmable Gate Arrays - FPGAs | 896 | FC-FBGA | BGA | No | No | No | No | 3A991 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||
5AGXFB3H4F35I5N
FPGA Arria® V GX Family 362000 Cells 28nm Technology 1.1V 1152-Pin FC-FBGA Tray
|
|
Intel | Field Programmable Gate Arrays - FPGAs | 1152 | FC-FBGA | BGA | No | Unknown | No | No | No | No | 3A001a.7.a. | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||||||
AGFA014R24C2E1V Advanced 10nm FPGA and SoC are built using An Innovative Chipset Architecture |
|
Intel | Field Programmable Gate Arrays - FPGAs | 2470 | FBGA | BGA | No | No | No | No | 5A002 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
AGFA006R24C2E3V Agilex Field Programmable Gate Array and SoC |
|
Intel | Field Programmable Gate Arrays - FPGAs | 2340 | BGA | BGA | No | No | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||
EP1SGX10DF672C7
FPGA Stratix® GX Family 10570 Cells 4385.97MHz 130nm Technology 1.5V 672-Pin FC-FBGA
|
|
Intel | Field Programmable Gate Arrays - FPGAs | Stratix® GX | SRAM | 362 | 10570 | 130nm | 48 (9x9) | 898.9 | 1+60+94 | Viterbi Compiler, Low-Speed/Hybrid Serial Decoder|PCI Express to AXI Bridge Controller (GPEX-PAB)|PCI Express Cores | Altera/Mobiveil, Inc/MorethanIP/Northwest Logic, Inc | 4385.97 | 10570 | 4 | 8 | 3.1875 | 6 | No | 7 | LVPECL|LVDS|PCML | LVTTL|LVCMOS | DDR SDRAM|DRAMII|RLDRAM II|QDR SRAM|QDRII SRAM|ZBT SRAM | Yes | 672 | FC-FBGA | BGA | Unknown | No | No | No | No | 3A991d. | Yes | Yes | |||||||||||||||||||||||||||
EP1C6T144C6
FPGA Cyclone® Family 5980 Cells 405.2MHz 130nm Technology 1.5V 144-Pin TQFP
|
|
Intel | Field Programmable Gate Arrays - FPGAs | 144 | TQFP | QFP | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||||||
10AX057K3F35I2LG
FPGA Arria® 10 GX Family 570000 Cells 20nm Technology 0.9V 1152-Pin FBGA
|
|
Intel | Field Programmable Gate Arrays - FPGAs | 1152 | FBGA | BGA | No | Unknown | No | No | No | No | 3A001.a.7.b | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||||||
1SG250LU3F50I3XG
FPGA Stratix® 10 GX Family 2500000 Cells 14nm Technology 1.8V 2397-Pin FC-FBGA
|
|
Intel | Field Programmable Gate Arrays - FPGAs | 2397 | FC-FBGA | BGA | No | No | No | No | 3A001.a.7.a | ||||||||||||||||||||||||||||||||||||||||||||||||||||
5M240ZM100I5
CPLD MAX® V Family 192 Macro Cells 118.3MHz 1.8V 100-Pin MBGA
|
|
Intel | Complex Programmable Logic Devices - CPLDs | 100 | MBGA | BGA | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
EPM3256AQI208-10
CPLD MAX® 3000A Family 5K Gates 256 Macro Cells 95.2MHz 3.3V 208-Pin PQFP Tray
|
|
Intel | Complex Programmable Logic Devices - CPLDs | 208 | PQFP | QFP | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
5CEFA4M13C8NAA
FPGA Cyclone® V E Family 49000 Cells 28nm Technology 1.1V 383-Pin MBGA Tray
|
|
Intel | Field Programmable Gate Arrays - FPGAs | Cyclone® V E | SRAM | 288 | 73920 | 49000 | 28nm | 132 (18x18) | 3080 | 308 | 2 | 49000 | 4 | 66 | Yes | 8 | LVPECL|LVDS | LVTTL|LVCMOS | DDR2 SDRAM|DDR3 SDRAM|LPDDR2 | Yes | Tray | 383 | MBGA | BGA | No | No | No | No | 3A991d.1. | No | No | ||||||||||||||||||||||||||||||
EPF6016QC208-2N
FPGA FLEX 6000 Family 16K Gates 1320 Cells 125MHz 0.42um Technology 5V 208-Pin PQFP
|
|
Intel | Field Programmable Gate Arrays - FPGAs | 208 | PQFP | QFP | Unknown | No | No | No | No | 3A991d.1. | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||
IPS-JESD204 FPGA IP |
|
Intel | Field Programmable Gate Arrays - FPGAs |