ROHM Semiconductor Regulators and Controllers
193 ROHM Semiconductor Regulators and Controllers
Customize columns
Please select at least 1 column
Part No. | Price | Stock | Manufacturer | Category | Type | Number of Outputs | Polarity | Output Type | Accuracy - (%) | Process Technology | Output Voltage - (V) | Maximum Output Current - (mA) | Minimum Input Voltage - (V) | Maximum Power Dissipation - (mW) | Maximum Input Voltage - (V) | Packaging | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BD30FC0WFP-E2
LDO Regulator Pos 3V 1A 5-Pin(4+Tab) TO-252 T/R
|
|
ROHM Semiconductor | Linear Regulators | 5 | TO-252 | TO | No | No | No | No | EAR99 | No | ||||||||||||||||||||
BD433M5FP2-CZE2
LDO Regulator Pos 3.3V 0.5A Automotive AEC-Q100 4-Pin(3+Tab) TO-263 T/R
|
|
ROHM Semiconductor | Linear Regulators | 4 | TO-263 | TO | No | Yes | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||
BH33FB1WHFV-TR
LDO Regulator Pos 3.3V 0.15A 5-Pin HVSOF EP T/R
|
|
ROHM Semiconductor | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 3.3 | 0.15 | 2.5 | 410 | 5.5 | Tape and Reel | 0.45@100mA | 20mV | 90mV | 5 | HVSOF EP | SO | No | No | No | No | No | EAR99 | No | No | ||||
BU18JA2VG-CGTR
LDO Regulator Pos 1.8V 0.2A 5-Pin SSOP T/R Automotive AEC-Q100
|
|
ROHM Semiconductor | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 1.8 | 0.2 | 1.7 | 6 | Tape and Reel | 0.315@100mA | 4mV(Typ) | 1mV(Typ) | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||
BD90FC0WFP-E2
LDO Regulator Pos 9V 1A 5-Pin(4+Tab) TO-252 T/R
|
|
ROHM Semiconductor | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 9 | 1 | 10 | 26.5 | Tape and Reel | 0.5(Min)@500mA | 80mV | 0.18V | 5 | TO-252 | TO | No | No | No | No | EAR99 | No | |||||||
BU30SA5WGWZ-E2
LDO Regulator Pos 3V 0.5A 4-Pin UCSP30L1 T/R
|
|
ROHM Semiconductor | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 3 | 0.5 | 1.8 | 410 | 5 | Tape and Reel | 0.15@100mA | 8mV | 45mV | 4 | UCSP30L1 | CSP | No | No | No | No | EAR99 | No | ||||||
BD42530FPJ-CE2
Standard Regulator Neg/Pos -0.3V to 28V 0.25A Automotive AEC-Q100 5-Pin(4+Tab) TO-252 T/R
|
|
ROHM Semiconductor | Linear Regulators | Standard | 1 | Negative|Positive | Adjustable | -0.3 to 28 | 0.25 | 3 | 42 | Tape and Reel | 0.6@200mA | 5 | TO-252 | TO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||
BD800M5WFP2-CE2
LDO Regulator Pos 1.2V to 16V 0.5A 6-Pin(5+Tab) TO-263 T/R Automotive AEC-Q100
|
|
ROHM Semiconductor | Linear Regulators | LDO | 1 | Positive | Adjustable | ±2.5 | 1.2 to 16 | 0.5 | 3 | 42 | Tape and Reel | 0.52@300mA|0.87@500mA | 0.02%Vo | 0.02%Vo | 6 | TO-263 | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||
BD950N1G-CTR
LDO Regulator Pos 5V 0.15A 5-Pin SSOP T/R Automotive AEC-Q100
|
|
ROHM Semiconductor | Linear Regulators | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | ||||||||||||||||||||
BD00FDAWHFP-TR
LDO Regulator Pos 1.5V to 30V 2A 6-Pin(5+Tab) HRP T/R
|
|
ROHM Semiconductor | Linear Regulators | 6 | HRP | No | No | No | EAR99 | No | ||||||||||||||||||||||
BD733L05G-CTR
LDO Regulator Pos 3.3V 0.05A Automotive AEC-Q100 5-Pin SSOP T/R
|
|
ROHM Semiconductor | Linear Regulators | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
BD730L05G-CTR
LDO Regulator Pos 3V 0.05A Automotive AEC-Q100 5-Pin SSOP T/R
|
|
ROHM Semiconductor | Linear Regulators | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
BU12JA3DG-CTR
LDO Regulator Pos 1.2V 0.3A 5-Pin SSOP T/R Automotive AEC-Q100
|
|
ROHM Semiconductor | Linear Regulators | 5 | SSOP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
BU18JA3DG-CTR
LDO Regulator Pos 1.8V 0.3A 5-Pin SSOP T/R Automotive AEC-Q100
|
|
ROHM Semiconductor | Linear Regulators | 5 | SSOP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
BU33JA3DG-CTR
LDO Regulator Pos 3.3V 0.3A 5-Pin SSOP T/R Automotive AEC-Q100
|
|
ROHM Semiconductor | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 3.3 | 0.3 | 1.7 | 6 | 0.2@300mA | 12mV | 15mV | 5 | SSOP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||
BD820F5UEFJ-CE2
LDO Regulator Pos 5V 0.2A Automotive 8-Pin HTSOP-J EP T/R
|
|
ROHM Semiconductor | Linear Regulators | 8 | HTSOP-J EP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
BD42754FPJ-CE2
LDO Regulator Pos 5V 0.5A Automotive AEC-Q100 5-Pin(4+Tab) TO-252 T/R
|
|
ROHM Semiconductor | Linear Regulators | 5 | TO-252 | TO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
BD450U2WEFJ-CE2
LDO Regulator Pos 5V 0.2A Automotive 8-Pin HTSOP-J EP T/R
|
|
ROHM Semiconductor | Linear Regulators | 8 | HTSOP-J EP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||
BD00JC0MNUX-ME2
LDO Regulator Pos 0.65V to 2.7V 1A 10-Pin VSON-X EP T/R
|
|
ROHM Semiconductor | Linear Regulators | 10 | VSON-X EP | SON | No | No | No | No | EAR99 | No | ||||||||||||||||||||
BD900N1G-CTR
LDO Regulator Pos 1V to 18V 0.15A 5-Pin SSOP T/R Automotive AEC-Q100
|
|
ROHM Semiconductor | Linear Regulators | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
BD4271EFJ-CE2
LDO Regulator Pos 5V 0.55A Automotive 8-Pin HTSOP-J EP T/R
|
|
ROHM Semiconductor | Linear Regulators | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
BD60HC5VEFJ-ME2
LDO Regulator Pos 6V 1.5A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
ROHM Semiconductor | Linear Regulators | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | |||||||||||||||||||||
BD50HC0VEFJ-CE2
LDO Regulator Pos 5V 1A 8-Pin HTSOP-J EP Automotive AEC-Q100
|
|
ROHM Semiconductor | Linear Regulators | 8 | HTSOP-J EP | Yes | AEC-Q100 | Yes | Unknown | EAR99 | ||||||||||||||||||||||
BD80GA5VEFJ-ME2
LDO Regulator Pos 8V 0.5A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
ROHM Semiconductor | Linear Regulators | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | |||||||||||||||||||||
BDJ2GA5VEFJ-ME2
LDO Regulator Pos 12V 0.5A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
ROHM Semiconductor | Linear Regulators | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 |