Toshiba Darlington BJT
Part No. | Price | Stock | Manufacturer | Category | Type | Configuration | Number of Elements per Chip | Process Technology | Maximum Collector-Emitter Voltage - (V) | Maximum Collector Base Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum Continuous DC Collector Current - (A) | Minimum DC Current Gain | Maximum Power Dissipation - (mW) | Maximum Collector-Emitter Saturation Voltage - (V) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2SD2257,Q(J
Trans Darlington NPN 100V 3A 2000mW 3-Pin(3+Tab) TO-220NIS
|
|
Toshiba | Darlington BJT | NPN | Single | 1 | 100 | 3 | 2000@1A@2V|2000@2A@2V | 2000 | 1.5@1.5mA@1.5A | 3 | TO-220NIS | TO | No | No | No | No | EAR99 | |||||||||
2SB1020A(F)
Trans Darlington PNP 100V 7A 2000mW 3-Pin(3+Tab) TO-220NIS
|
|
Toshiba | Darlington BJT | PNP | Single | 1 | 100 | 100 | 5 | 2.5@6mA@3A | 7 | 1000@7A@3V|2000@3A@3V | 2000 | 1.5@6mA@3A|2@14mA@7A | 3 | TO-220NIS | TO | No | No | No | No | EAR99 | ||||||
2SB1617(TP,Q) Silicon PNP Epitaxial Type (Darlington) |
|
Toshiba | Darlington BJT | 3 | TPS | No | No | No | No | |||||||||||||||||||
2SB1457(TPE6,F) Trans Darlington PNP 100V 2A T/R |
|
Toshiba | Darlington BJT | 3 | TO-92 Mod | TO | Unknown | No | No | No | No | |||||||||||||||||
2SB1495,Q(J
Trans Darlington PNP 100V 3A 2000mW 3-Pin(3+Tab) TO-220NIS
|
|
Toshiba | Darlington BJT | PNP | Single | 1 | 100 | 3 | 2000@2A@2V | 2000 | 1.5@1.5mA@1.5A | 3 | TO-220NIS | TO | No | No | No | No | EAR99 | |||||||||
2SD1140(TPE6,F) Trans Darlington NPN 30V 1.5A 900mW 3-Pin TO-92 Mod T/R |
|
Toshiba | Darlington BJT | 3 | TO-92 Mod | TO | No | No | No | No | EAR99 | |||||||||||||||||
2SD1409A(F)
Trans Darlington NPN 400V 6A 2000mW 3-Pin(3+Tab) TO-220NIS
|
|
Toshiba | Darlington BJT | 3 | TO-220NIS | TO | No | No | No | No | EAR99 | |||||||||||||||||
2SD1410
Trans Darlington NPN 250V 6A 2000mW 3-Pin(3+Tab)
|
|
Toshiba | Darlington BJT | 3 | No | No | No | No | EAR99 | |||||||||||||||||||
2SD1509(Q)
Trans Darlington NPN 80V 2A 1500mW 3-Pin(3+Tab) TO-126IS
|
|
Toshiba | Darlington BJT | 3 | TO-126IS | TO | No | No | No | No | EAR99 | |||||||||||||||||
2SD1410A(F)
Trans Darlington NPN 250V 6A 2000mW 3-Pin(3+Tab) TO-220NIS
|
|
Toshiba | Darlington BJT | 3 | TO-220NIS | TO | No | No | No | No | EAR99 | |||||||||||||||||
2SD1658(Q) Trans Darlington NPN 70V 2A 1500mW 3-Pin(3+Tab) TO-126IS |
|
Toshiba | Darlington BJT | 3 | TO-126IS | TO | No | No | No | No | EAR99 | |||||||||||||||||
2SD1662(F)
Trans Darlington NPN 100V 15A 100000mW 3-Pin(3+Tab) TO-3PN
|
|
Toshiba | Darlington BJT | 3 | TO-3PN | TO | No | No | No | No | EAR99 | |||||||||||||||||
2SD2130(Q) Trans Darlington NPN 70V 4A 1500mW 3-Pin(3+Tab) TO-126IS |
|
Toshiba | Darlington BJT | 3 | TO-126IS | TO | No | No | No | No | EAR99 | |||||||||||||||||
2SD2131(Q)
Trans Darlington NPN 70V 5A 2000mW 3-Pin(3+Tab) TO-220NIS
|
|
Toshiba | Darlington BJT | 3 | TO-220NIS | TO | No | No | No | No | EAR99 | |||||||||||||||||
2SD1224(Q)
Trans Darlington NPN 30V 1.5A
|
|
Toshiba | Darlington BJT | 3 | New PW-Mold | TO-251 | No | No | No | No | ||||||||||||||||||
2SD2206,T6F(J Transistor Silicon NPN Epitaxial Type (Darlington Power Transistor) |
|
Toshiba | Darlington BJT | 3 | TO-92 Mod | TO | ||||||||||||||||||||||
2SD2088(F) Trans Darlington NPN 60V 2A 900mW 3-Pin TO-92 Mod |
|
Toshiba | Darlington BJT | 3 | TO-92 Mod | TO | No | No | No | No | EAR99 | |||||||||||||||||
2SD2131(Q,M)
TRANSISTOR DARLINGTON NPN 70V 5A
|
|
Toshiba | Darlington BJT | 3 | TO-220NIS | TO | No | No | No | No | ||||||||||||||||||
2SD2387-B
Trans Darlington NPN 140V 8A 80000mW 3-Pin(3+Tab) TO-3PN
|
|
Toshiba | Darlington BJT | 3 | TO-3PN | TO | No | No | No | No | EAR99 | |||||||||||||||||
2SD2686(TE12L,F)
Trans Darlington NPN 70V 1A 1000mW 4-Pin(3+Tab) PW-Mini T/R
|
|
Toshiba | Darlington BJT | 4 | PW-Mini | SOT | No | No | No | No | No | EAR99 | No | |||||||||||||||
2SD2604(Q)
Trans Darlington NPN 115V 5A 2000mW 3-Pin(3+Tab) TO-220NIS
|
|
Toshiba | Darlington BJT | 3 | TO-220NIS | TO | No | No | No | No | EAR99 | |||||||||||||||||
2SD687
Trans Darlington NPN 40V 3A 25000mW 3-Pin(3+Tab) TO-220AB
|
|
Toshiba | Darlington BJT | NPN | Single | 1 | 40 | 60 | 5 | 2@4mA@2A | 3 | 1000@3A@2V|2000@1A@2V | 25000 | 1.5@4mA@2A | 3 | TO-220AB | TO | No | No | No | No | EAR99 | ||||||
2SD2695(F) Trans Darlington NPN 70V 2A 900mW 3-Pin TO-92 Mod |
|
Toshiba | Darlington BJT | 3 | TO-92 Mod | TO | No | No | No | No | EAR99 | |||||||||||||||||
TD62783AFNG(O,S)
Trans Darlington NPN/PNP 50V 0.5A 960mW 18-Pin SSOP
|
|
Toshiba | Darlington BJT | NPN|PNP | Octal Common Emitter | 8 | Bipolar | 50 | 0.5 | 960 | 1.8@100mA|1.9@225mA|2@350mA | 18 | SSOP | SO | No | No | No | No | EAR99 | |||||||||
MP4501(Q)
Trans Darlington NPN 100V 3A 5000mW 12-Pin SIP
|
|
Toshiba | Darlington BJT | NPN | Quad | 4 | 100 | 120 | 6 | 2@3mA@1.5A | 3 | 1000@3A@2V|2000@1.5A@2V | 5000 | 1.5@3mA@1.5A | 12 | SIP | SIP | No | No | No | No | EAR99 |