AD9736-EB, Evaluation Board using AD9736, 14-Bit, 1.2 GSPS Serial Voltage Output Digital to Analog Converter
Reference Design using part AD9736BBC by Analog Devices
Associated Documents
For End Products
- Automatic Test Equipment
- Cellular Phone
- Instrumentation and Measurement
- Military and Avionics Imaging
- PoE Wireless Access Point
- Radar System
- WiMAX/Wireless Broadband
Description
- AD9736-EB, Evaluation Board using AD9736, 14-Bit, 1.2 GSPS Serial Voltage Output Digital to Analog Converter. The DPG connects to a PC over USB, and allows a user to download a vector from their PC into the DPG's internal memory. Once downloaded, the vector can be played out to an attached Evaluation Board for a specific DAC at full speed. This allows for rapid evaluation of the DAC with both generic and custom-generated test data
Key Features
-
DAC Resolution14 Bit
-
DAC Sampling Rate1.2G SPS
-
Number of Channels1CH
Featured Parts (12)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
PIC18F4550-I/ML | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 44-Pin QFN EP Tube | Buy | |
|
SY89832UMG | Microchip Technology | Clock Buffers and Drivers | Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin QFN EP Tube | Buy | |
|
ABM3B-20.000MHZ-10-1-U-T | Abracon | Crystals | Crystal 20MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin CSMD T/R | Buy | |
|
SY89832UMG TR | Microchip Technology | Clock Buffers and Drivers | Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin QFN EP T/R | Buy | |
|
ADP3339AKCZ-1.8-RL | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 1.5A 4-Pin(3+Tab) SOT-223 T/R | Buy | |
|
ADG3308BCPZ-REEL | Analog Devices | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin LFCSP EP T/R | Buy | |
|
ADG3308BCPZ-REEL7 | Analog Devices | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin LFCSP EP T/R | Buy | |
|
ADP3339AKCZ-3.3-RL | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 1.5A 4-Pin(3+Tab) SOT-223 T/R | Buy | |
|
AD9736BBC | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Interpolation Filter 14-bit 160-Pin CSP-BGA Tray | Buy | |
|
AD9736BBCZRL | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Interpolation Filter 14-bit 160-Pin CSP-BGA T/R | Buy | |
|
AD9736BBCZ | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Interpolation Filter 14-bit 160-Pin CSP-BGA Tray | Buy | |
|
AD9736BBCRL | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Interpolation Filter 14-bit 160-Pin CSP-BGA T/R | Buy |