Adafruit Industries Válvulas
2 Adafruit Industries Válvula
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Actuation Type | Valve State | Media | Body Material | Operating Pressure Range | Port Size - (in) | Coil Voltage | Product Length - (mm) | Maximum Response Time - (ms) | Life Cycle | Thread Size | Product Height - (mm) | Product Depth - (mm) | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
996
Directional Control Valve Solenoid 12VDC Normally Closed Brass 0MPa to 1MPa
|
|
Adafruit Industries | Válvula de control direccional | Solenoid | Normally Closed | Liquid | Brass | 0.5 | 12VDC | 65 | Active | NPS | 55 | 105 | No | No | No | No | No | EAR99 | |||
997
Directional Control Valve Solenoid 12VDC Normally Closed Plastic 0.02MPa to 0.8MPa
|
|
Adafruit Industries | Válvula de control direccional | Solenoid | Normally Closed | Liquid | Plastic | 0.5 | 12VDC | 83.82 | 0.3 | Active | NPS | 56.9 | 42.93 | No | No | No | No | No | EAR99 |