CircuitCo Placas y kits de desarrollo y evaluación
2 CircuitCo Placas y kits de desarrollo y evaluación
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Supported Device | Supported Device Technology | RAM Size | Program Memory Size | Program Memory Type | USB | Ethernet | I2C | CAN | SATA | SPI | UART | ADC | GPIO | Display Interface | Display Type | Operating Systems | PC Card Interface | JTAG Support | Audio Interfaces | Daughter Cards | Tradename | Product Width - (mm) | Product Length - (mm) | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BB-BBLK-000 AM3358BZCZ100 Microprocessor Development Kit 1000MHz CPU 512MB RAM 4GB Embedded MMC Flash Android/Ubuntu |
|
CircuitCo | Placas y kits de desarrollo del sistema integrado | Kit Rev C | AM3358BZCZ100 | Microprocessor | 512MB | 4GB | Embedded MMC Flash | 2 | 1 | 1 | 2 | 1 | 6 | 1 | 92 | HDMI | LCD | MMC/SD | Yes | No | Yes | BeagleBone Black | 53.34 | 86.36 | No | No | Unknown | Unknown | 5A002a.1.a. | No | ||||
MINNOWBOARDMAX-DUAL FH8065301567311/FH8065301567313 Microprocessor Development Board 1330MHz CPU 2GB RAM 8MB SPI Flash Android 4.4 System/Debian GNU/Linux/Yocto Project... |
|
CircuitCo | Placas y kits de desarrollo del sistema integrado | Development Board | FH8065301567311/FH8065301567313 | Microprocessor | 2GB | 8MB | SPI Flash | 2 | 1 | 1 | 1 | 1 | 2 | 1 | HDMI | LCD | micro SD | Yes | Yes | No | No | No | Unknown | Unknown | Unknown | 5A002a.1. |