Same Sky Indicadores de audio y alertas
163 Same Sky Indicadores de audio y alertas
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Technology | Maximum Resonant Frequency - (Hz) | Frequency Range - (Hz) | Minimum Sound Pressure - (dBA) | Minimum Operating Supply Voltage | Maximum Operating Supply Voltage | Maximum Supply Current - (mA) | Termination Method | IP Rating | Product Weight - (g) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CPI-4116-85PM
Audio Buzzer Piezo 3VDC 20VDC 10mA 12VDC 85dB 2300Hz to 3300Hz Panel Mount Wire Lead Carton
|
|
CUI Devices | Indicadores de audio y alertas | Buzzer | Piezo | 3300 | 2300 to 3300 | 85dB | 10 | Wire Lead | 15 | No | No | No | No | EAR99 | Yes | Yes | |||||||
CMT-1614-85T
Audio Buzzer Magnetic 9Vo-p 15Vo-p 40mA 12Vo-p 85dB Through Hole Pin Box
|
|
CUI Devices | Indicadores de audio y alertas | Buzzer | Magnetic | 2048(Typ) | 85dB | 40 | Pin | 5 | No | No | No | No | EAR99 | No | |||||||||
CPI-4232-72SST
Audio Buzzer Piezo 8VDC 28VDC 6mA 12VDC 68dB 2300Hz to 3300Hz Panel Mount Screw Carton
|
|
CUI Devices | Indicadores de audio y alertas | Buzzer | Piezo | 3300 | 2300 to 3300 | 68dB | 6 | Screw | 37.9 | Carton | No | No | No | No | EAR99 | Yes | Yes | ||||||
CMI-1275C-050
Audio Buzzer Magnetic 3VDC 7VDC 30mA 5VDC 83dB 2800Hz to 3400Hz Through Hole Pin Tray
|
|
CUI Devices | Indicadores de audio y alertas | Buzzer | Magnetic | 3400 | 83dB | 30 | Pin | 1.5 | Tray | Unknown | No | No | No | No | EAR99 | No | |||||||
CMT-1261-SMT
Audio Transducer Piezo 20Vp-p 11mA 10Vp-p 90dB Surface Mount Solder Pad
|
|
CUI Devices | Indicadores de audio y alertas | Transducer | Piezo | 5000(Typ) | 90dB | 11 | Solder Pad | No | No | No | No | EAR99 | Yes | Yes | |||||||||
CEM-1203(42)
Audio Buzzer Magnetic 3Vo-p 5Vo-p 35mA 3.5Vo-p 85dB Through Hole Wire Lead Tray
|
|
CUI Devices | Indicadores de audio y alertas | Buzzer | Magnetic | 2048(Typ) | 85dB | 35 | Wire Lead | Tray | No | No | No | No | No | EAR99 | No | ||||||||
CMT-4023S-SMT-TR
Audio Buzzer Magnetic 2Vo-p 4Vo-p 90mA 3Vo-p 70dB Surface Mount Solder Pad T/R
|
|
CUI Devices | Indicadores de audio y alertas | Buzzer | Magnetic | 70dB | 90 | Solder Pad | 0.07 | No | No | No | No | No | EAR99 | No | |||||||||
CEM-1212S
Audio Buzzer Magnetic 6Vo-p 16Vo-p 40mA 12Vo-p 85dB Through Hole Pin
|
|
CUI Devices | Indicadores de audio y alertas | Buzzer | Magnetic | 85dB | 40 | Pin | No | No | No | No | No | EAR99 | No | ||||||||||
CD-1206-SMT
Audio Transducer Magnetic 4Vo-p 8Vo-p 40mA 5Vo-p 85dBA Surface Mount Solder Pad Tray
|
|
CUI Devices | Indicadores de audio y alertas | Transducer | Magnetic | 85dBA | 40 | Solder Pad | No | No | No | No | No | EAR99 | No | ||||||||||
CEP-1130
Audio Transducer Piezo 30Vp-p 10mA 90dB Through Hole Pin
|
|
CUI Devices | Indicadores de audio y alertas | Transducer | Piezo | 90dB | 10 | Pin | Box | No | No | No | No | EAR99 | Yes | Yes | |||||||||
CEP-1116
Audio Transducer Piezo 30Vp-p 8mA 10Vp-p 90dB Through Hole Pin
|
|
CUI Devices | Indicadores de audio y alertas | Transducer | Piezo | 90dB | 8 | Pin | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
CPE-827
Audio Transducer Piezo 50Vp-p 11mA 10Vp-p 97dB Through Hole Wire Lead Box
|
|
CUI Devices | Indicadores de audio y alertas | Transducer | Piezo | 4500(Typ) | 97dB | 11 | Wire Lead | No | No | No | No | EAR99 | Yes | Yes | |||||||||
CSS-I4B20-SMT-TR
Audio Buzzer Magnetic 3Vo-p 5Vo-p 80mA 3.6Vo-p 85dB Surface Mount Solder Pad T/R
|
|
CUI Devices | Indicadores de audio y alertas | Buzzer | Magnetic | 2730(Typ) | 85dB | 80 | Solder Pad | 0.6 | No | No | No | No | No | EAR99 | No | ||||||||
CT-1205CL-SMT-TR
Audio Buzzer Magnetic 4VDC 7VDC 30mA 5VDC 88dB Surface Mount Solder Pad T/R
|
|
CUI Devices | Indicadores de audio y alertas | Buzzer | Magnetic | 2800 | 88dB | 30 | Solder Pad | 2 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||
CPE-244
Audio Transducer Piezo 9VDC 16VDC 35mA 12VDC 80dB 4500Hz to 5500Hz Through Hole Pin
|
|
CUI Devices | Indicadores de audio y alertas | Transducer | Piezo | 4500 to 5500 | 80dB | 35 | Pin | No | No | No | No | EAR99 | Yes | Yes | |||||||||
CPI-4233-92T
Audio Buzzer Piezo 6VDC 28VDC 13mA 12VDC 87dB 2300Hz to 3300Hz Panel Mount Quick Connect Carton
|
|
CUI Devices | Indicadores de audio y alertas | Buzzer | Piezo | 2300 to 3300 | 87dB | 13 | Quick Connect | Carton | No | No | No | No | EAR99 | Yes | Yes | ||||||||
CPI-4232-92SST
Audio Buzzer Piezo 7VDC 18VDC 16mA 12VDC 80dB 2400Hz to 3400Hz Panel Mount Screw Carton
|
|
CUI Devices | Indicadores de audio y alertas | Buzzer | Piezo | 3400 | 2400 to 3400 | 80dB | 16 | Screw | 39.26 | Carton | No | No | No | No | EAR99 | Yes | Yes | ||||||
CEB-27FD44
Audio Diaphragm Piezo 30Vp-p 4000Hz to 5000Hz Through Hole Wire Lead Box
|
|
CUI Devices | Indicadores de audio y alertas | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
CPE-3085
Audio Transducer Piezo 3VDC 28VDC 7mA 12VDC 82dB 3100Hz to 4100Hz Through Hole Solder Lug Box
|
|
CUI Devices | Indicadores de audio y alertas | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
CPE-260H
Audio Buzzer Piezo 8VDC 18VDC 12mA 12VDC 92dB 3000Hz to 4000Hz Flange Mount Wire Lead
|
|
CUI Devices | Indicadores de audio y alertas | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
CPI-4929C-120
Audio Buzzer Piezo 5VDC 13VDC 60mA 12VDC 104dB Screw Mount Screw Box
|
|
CUI Devices | Indicadores de audio y alertas | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
CMI-9653S-SMT-TR
Audio Buzzer Magnetic 2VDC 5VDC 30mA 3VDC 75dB Surface Mount Solder Pad T/R
|
|
CUI Devices | Indicadores de audio y alertas | No | No | No | No | No | EAR99 | No | |||||||||||||||
CPE-813
Audio Transducer Piezo 30Vp-p 6mA 10Vp-p 84dB Through Hole Pin Box
|
|
CUI Devices | Indicadores de audio y alertas | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
CPI-4232-92FST
Audio Buzzer Piezo 7VDC 18VDC 16mA 12VDC 80dB 2400Hz to 3400Hz Panel Mount Screw Carton
|
|
CUI Devices | Indicadores de audio y alertas | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
CPE-522
Audio Indicator Piezo 3VDC 20VDC 10mA 12VDC 75dB 2700Hz to 3700Hz Through Hole Radial Box
|
|
CUI Devices | Indicadores de audio y alertas | No | No | No | No | EAR99 | Yes | Yes |