Same Sky Indicateur et alerte audio
N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Technology | Maximum Resonant Frequency - (Hz) | Frequency Range - (Hz) | Minimum Sound Pressure - (dBA) | Minimum Operating Supply Voltage | Maximum Operating Supply Voltage | Maximum Supply Current - (mA) | Termination Method | IP Rating | Product Weight - (g) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CPT-9019S-SMT-TR
Audio Transducer Piezo 25Vp-p 5mA 81dB Surface Mount Solder Pad T/R
|
|
CUI Devices | Indicateur et alerte audio | Transducer | Piezo | 81dB | 5 | Solder Pad | 0.2 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||
CPT-4011C-600
Audio Buzzer Piezo 60Vp-p 40mA 85dB Through Hole Pin Box
|
|
CUI Devices | Indicateur et alerte audio | Buzzer | Piezo | 3250(Typ) | 85dB | 40 | Pin | 11 | Box | No | No | No | No | EAR99 | Yes | Yes | |||||||
CPT-2272C-200
Audio Buzzer Piezo 3Vp-p 30Vp-p 12mA 90dB Through Hole Pin Box
|
|
CUI Devices | Indicateur et alerte audio | Buzzer | Piezo | 90dB | 10 | Pin | 2.5 | Box | No | No | No | No | EAR99 | Yes | Yes | ||||||||
CSS-J4D20-SMT-TR
Audio Buzzer Magnetic 3Vo-p 5Vo-p 80mA 3.6Vo-p 90dBA Surface Mount Solder Pad T/R
|
|
CUI Devices | Indicateur et alerte audio | Buzzer | Magnetic | 3100(Typ) | 90dB | 80 | Solder Pad | 0.7 | No | No | No | No | No | EAR99 | No | ||||||||
CSS-H5B43-SMT-TR
Audio Buzzer Magnetic 4Vo-p 6Vo-p 60mA 5Vo-p 91dB Surface Mount Solder Pad T/R
|
|
CUI Devices | Indicateur et alerte audio | Buzzer | Magnetic | 2730(Typ) | 91dB | 60 | Solder Pad | 1 | No | No | No | No | No | EAR99 | No | ||||||||
CPT-2521C-500
Audio Buzzer Piezo 50Vp-p 40mA 95dB Through Hole Wire Lead Box
|
|
CUI Devices | Indicateur et alerte audio | Buzzer | Piezo | 3700(Typ) | 95dB | 40 | Wire Lead | 15 | Box | No | No | No | No | EAR99 | Yes | Yes | |||||||
CMI-1275C-050
Audio Buzzer Magnetic 3VDC 7VDC 30mA 5VDC 83dB 2800Hz to 3400Hz Through Hole Pin Tray
|
|
CUI Devices | Indicateur et alerte audio | Buzzer | Magnetic | 3400 | 83dB | 30 | Pin | 1.5 | Tray | Unknown | No | No | No | No | EAR99 | No | |||||||
CMT-1261-SMT
Audio Transducer Piezo 20Vp-p 11mA 10Vp-p 90dB Surface Mount Solder Pad
|
|
CUI Devices | Indicateur et alerte audio | Transducer | Piezo | 5000(Typ) | 90dB | 11 | Solder Pad | No | No | No | No | EAR99 | Yes | Yes | |||||||||
CEM-1203(42)
Audio Buzzer Magnetic 3Vo-p 5Vo-p 35mA 3.5Vo-p 85dB Through Hole Wire Lead Tray
|
|
CUI Devices | Indicateur et alerte audio | No | No | No | No | No | EAR99 | No | |||||||||||||||
CMT-4023S-SMT-TR
Audio Buzzer Magnetic 2Vo-p 4Vo-p 90mA 3Vo-p 70dB Surface Mount Solder Pad T/R
|
|
CUI Devices | Indicateur et alerte audio | No | No | No | No | No | EAR99 | No | |||||||||||||||
CT-1205CL-SMT-TR
Audio Buzzer Magnetic 4VDC 7VDC 30mA 5VDC 88dB Surface Mount Solder Pad T/R
|
|
CUI Devices | Indicateur et alerte audio | No | No | No | No | EAR99 | No | ||||||||||||||||
CEM-1601
Audio Buzzer Magnetic 1Vo-p 3Vo-p 20mA 1.5Vo-p 80dB Through Hole Wire Lead
|
|
CUI Devices | Indicateur et alerte audio | No | No | No | No | EAR99 | No | ||||||||||||||||
CEP-1152
Audio Transducer Piezo 30Vp-p 9mA 10Vp-p 84dB Through Hole Pin
|
|
CUI Devices | Indicateur et alerte audio | Transducer | Piezo | 5000(Typ) | 84dB | 9 | Pin | No | No | No | No | EAR99 | Yes | Yes | |||||||||
CEB-27FD44
Audio Diaphragm Piezo 30Vp-p 4000Hz to 5000Hz Through Hole Wire Lead Box
|
|
CUI Devices | Indicateur et alerte audio | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
CEP-1162
Audio Transducer Piezo 20Vp-p 7mA 10Vp-p 85dB Through Hole Pin Tray
|
|
CUI Devices | Indicateur et alerte audio | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
CX-0905C
Audio Buzzer Magnetic 4VDC 7VDC 35mA 5VDC 80dBA 2430Hz to 3030Hz Through Hole Pin
|
|
CUI Devices | Indicateur et alerte audio | Buzzer | Magnetic | 3030 | 2430 to 3030 | 80dBA | 35 | Pin | Unknown | No | No | No | No | EAR99 | No | ||||||||
CSS-I4B20-SMT-TR
Audio Buzzer Magnetic 3Vo-p 5Vo-p 80mA 3.6Vo-p 85dB Surface Mount Solder Pad T/R
|
|
CUI Devices | Indicateur et alerte audio | No | No | No | No | No | EAR99 | No | |||||||||||||||
CMT-1032-85-SMT-TR
Audio Buzzer Magnetic 4Vo-p 6Vo-p 80mA 5Vo-p 85dB Surface Mount Solder Pad T/R
|
|
CUI Devices | Indicateur et alerte audio | Buzzer | Magnetic | 2700(Typ) | 85dB | 80 | Solder Pad | 0.6 | No | No | No | No | EAR99 | No | |||||||||
CEM-1212S
Audio Buzzer Magnetic 6Vo-p 16Vo-p 40mA 12Vo-p 85dB Through Hole Pin
|
|
CUI Devices | Indicateur et alerte audio | Buzzer | Magnetic | 85dB | 40 | Pin | No | No | No | No | No | EAR99 | No | ||||||||||
CD-1206-SMT
Audio Transducer Magnetic 4Vo-p 8Vo-p 40mA 5Vo-p 85dBA Surface Mount Solder Pad Tray
|
|
CUI Devices | Indicateur et alerte audio | Transducer | Magnetic | 85dBA | 40 | Solder Pad | No | No | No | No | No | EAR99 | No | ||||||||||
CEP-1130
Audio Transducer Piezo 30Vp-p 10mA 90dB Through Hole Pin
|
|
CUI Devices | Indicateur et alerte audio | Transducer | Piezo | 90dB | 10 | Pin | Box | No | No | No | No | EAR99 | Yes | Yes | |||||||||
CEP-1116
Audio Transducer Piezo 30Vp-p 8mA 10Vp-p 90dB Through Hole Pin
|
|
CUI Devices | Indicateur et alerte audio | Transducer | Piezo | 90dB | 8 | Pin | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
CPE-827
Audio Transducer Piezo 50Vp-p 11mA 10Vp-p 97dB Through Hole Wire Lead Box
|
|
CUI Devices | Indicateur et alerte audio | Transducer | Piezo | 4500(Typ) | 97dB | 11 | Wire Lead | No | No | No | No | EAR99 | Yes | Yes | |||||||||
CPE-244
Audio Transducer Piezo 9VDC 16VDC 35mA 12VDC 80dB 4500Hz to 5500Hz Through Hole Pin
|
|
CUI Devices | Indicateur et alerte audio | Transducer | Piezo | 4500 to 5500 | 80dB | 35 | Pin | No | No | No | No | EAR99 | Yes | Yes | |||||||||
CS-8412
Audio Buzzer Solid State 8VDC 16VDC 30mA 12VDC 77dB 250Hz to 550Hz Through Hole Pin
|
|
CUI Devices | Indicateur et alerte audio | Solid State | 77dB | 30 | Pin | No | No | No | No | EAR99 | No |