DB Unlimited Altavoces
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Resonant Frequency - (Hz) | Frequency Range - (Hz) | Sound Pressure - (dBA) | Impedance - (Ohm) | Rated Input Power - (W) | Maximum Input Power - (W) | Shape | Termination Method | Cone Material | IP Rating | Type | Product Weight - (g) | Housing Material | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SZ300807-1
Speakers 800Hz 89dBA Rectangular
|
|
DB Unlimited | Altavoces | 800 | 800 to 20000 | 89 | Rectangular | 2 | No | No | EAR99 | ||||||||||||||
SC250708-1
Speakers 750Hz 84dBA 8Ohm Rectangular Wire Lead
|
$2.13
Por unidad
|
DB Unlimited | Altavoces | 750 | 200 to 20000 | 94 | 8 | Rectangular | Wire Lead | Cloth | 5 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | ||||||||
SC400308-1
Speakers 380Hz 98dBA 8Ohm Rectangular Solder Pad
|
Desde $2.73 hasta $3.33
Por unidad
|
DB Unlimited | Altavoces | 380 | 200 to 20000 | 98 | 8 | Rectangular | Solder Pad | Cloth | 7.6 | Metal | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||
SC700308-1
Speakers 300Hz 100dBA 8Ohm Rectangular Solder Pad
|
Desde $3.05 hasta $3.73
Por unidad
|
DB Unlimited | Altavoces | 300 | 200 to 20000 | 100 | 8 | Rectangular | Solder Pad | Cloth | 7.6 | Metal | Unknown | No | Unknown | Unknown | Unknown | EAR99 | |||||||
SM131108-1
Speakers 1100Hz 85dBA 8Ohm Round Solder Pad
|
$1.58
Por unidad
|
DB Unlimited | Altavoces | 1100 | 700 to 5000 | 85 | 8 | Round | Solder Pad | Mylar | 0.8 | Metal | No | EAR99 | |||||||||||
SM101208-1
Speakers 1200Hz 82dBA 8Ohm Round Solder Pad
|
$1.51
Por unidad
|
DB Unlimited | Altavoces | 1200 | 1200 to 6000 | 82 | 8 | Round | Solder Pad | Mylar | 0.8 | Metal | No | Unknown | Unknown | Unknown | EAR99 | ||||||||
SM200707-1
Speakers 780Hz 87dBA 7Ohm Round Solder Pad
|
|
DB Unlimited | Altavoces | 780 | 780 to 5000 | 87 | 7 | Round | Solder Pad | Polyetherimide | 3 | Metal | No | No | EAR99 | ||||||||||
SM160508-2
Speakers 500Hz 80dBA 8Ohm Rectangular
|
|
DB Unlimited | Altavoces | 500 | 500 to 20000 | 80 | 8 | Rectangular | Mylar | 1.1 | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||||
SM160816-1
Speakers 880Hz 85dBA 16Ohm Round Solder Pad
|
Existencias
2,390
Desde $0.2712 hasta $0.2725
Por unidad
|
DB Unlimited | Altavoces | 880 | 880 to 20000 | 85 | 16 | Round | Solder Pad | Polyethylene Naphthalate | 1 | Metal | No | EAR99 | |||||||||||
SM160908-1
Speakers 900Hz 0.8W 96dBA 8Ohm Round Wire
|
$1.73
Por unidad
|
DB Unlimited | Altavoces | 900 | 900 to 20000 | 96 | 8 | 0.5 | 0.8 | Round | Wire | Polyethylene Naphthalate | PBT | No | EAR99 | ||||||||||
SM160508-1
Speakers 550Hz 87dBA 8Ohm Rectangular Spring Contact
|
|
DB Unlimited | Altavoces | 550 | 550 to 20000 | 87 | 8 | Rectangular | Spring Contact | Polyester | 1 | No | No | EAR99 | |||||||||||
SM160807-1
Speakers 850Hz 1W 93±3dBA 7Ohm Rectangular Solder Pad
|
|
DB Unlimited | Altavoces | 850 | 650 to 10000 | 93±3 | 7 | 0.7 | 1 | Rectangular | Solder Pad | 1.5 | Tray | No | Unknown | Unknown | Unknown | EAR99 | |||||||
SM360416-1
Speakers 420Hz 90dBA 16Ohm Round Solder Pad
|
|
DB Unlimited | Altavoces | 420 | 420 to 4500 | 90 | 16 | Round | Solder Pad | Mylar | 8 | No | No | Unknown | Unknown | Unknown | EAR99 | ||||||||
SM360450-1
Speakers 500Hz 95dBA 50Ohm Round Wire Lead
|
|
DB Unlimited | Altavoces | 500 | 250 to 6700 | 95 | 50 | Round | Wire Lead | Polyetherimide | 6.6 | Plastic | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||
SM3604100-1
Speakers 450Hz 86dBA 100Ohm Round Solder Pad
|
|
DB Unlimited | Altavoces | 450 | 450 to 5000 | 86 | 100 | Round | Solder Pad | Polyetherimide | 5.5 | Plastic | No | EAR99 | |||||||||||
SM360132-1
Speakers 150Hz 98dBA 32Ohm Round Solder Pad
|
|
DB Unlimited | Altavoces | 150 | 150 to 20000 | 98 | 32 | Round | Solder Pad | Mylar | 6.5 | No | No | EAR99 | |||||||||||
SM360416-2
Speakers 420Hz 93dBA 16Ohm Round Solder Pad
|
|
DB Unlimited | Altavoces | 420 | 420 to 5600 | 93 | 16 | Round | Solder Pad | Mylar | 8.7 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||
SM320208-1
Speakers 280Hz 94dBA 8Ohm Round Wire Lead
|
Existencias
794
Desde $0.2917 hasta $0.2929
Por unidad
|
DB Unlimited | Altavoces | 280 | 280 to 20000 | 94 | 8 | Round | Wire Lead | Mylar | 8.3 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||
SM300608-1
Speakers 600Hz 96dBA 8Ohm Round Solder Pad
|
|
DB Unlimited | Altavoces | 600 | 600 to 20000 | 96 | 8 | Round | Solder Pad | Mylar | 6.9 | Metal | No | Unknown | Unknown | Unknown | EAR99 | ||||||||
SM350508-1
Speakers 500Hz 89dBA 8Ohm Round Solder Pad
|
|
DB Unlimited | Altavoces | 500 | 500 to 5000 | 89 | 8 | Round | Solder Pad | Mylar | 8.5 | PBT | No | EAR99 | |||||||||||
SM320632-1
Speakers 668Hz 92dBA 32Ohm Round Solder Pad
|
$1.73
Por unidad
|
DB Unlimited | Altavoces | 668 | 668 to 9000 | 92 | 32 | Round | Solder Pad | Mylar | 7.95 | No | No | EAR99 | |||||||||||
SM320608-1
Speakers 600Hz 90dBA 8Ohm Round Solder Pad
|
|
DB Unlimited | Altavoces | 600 | 600 to 7000 | 90 | 8 | Round | Solder Pad | Mylar | 8 | Metal | No | Unknown | Unknown | Unknown | EAR99 | ||||||||
SM360616-1
Speakers 600Hz 97dBA 16Ohm Round Wire Lead
|
Desde $1.64 hasta $2.00
Por unidad
|
DB Unlimited | Altavoces | 600 | 600 to 4600 | 97 | 16 | Round | Wire Lead | Mylar | 8.2 | No | No | EAR99 | |||||||||||
SM400608-2
Speakers 600Hz 92dBA 8Ohm Round Solder Pad
|
Desde $2.18 hasta $2.67
Por unidad
|
DB Unlimited | Altavoces | 600 | 600 to 6000 | 92 | 8 | Round | Solder Pad | Mylar | 9.2 | Metal | No | EAR99 | |||||||||||
SM400608-1
Speakers 600Hz 90dBA 8Ohm Round Solder Pad
|
Desde $2.855 hasta $2.862
Por unidad
|
DB Unlimited | Altavoces | 600 | 600 to 20000 | 90 | 8 | Round | Solder Pad | Mylar | 9.2 | Metal | No | EAR99 |