DB Unlimited Altoparlanti
N. parte | Prezzo | Scorte | Produttore | Categoria | Resonant Frequency - (Hz) | Frequency Range - (Hz) | Sound Pressure - (dBA) | Impedance - (Ohm) | Rated Input Power - (W) | Maximum Input Power - (W) | Shape | Termination Method | Cone Material | IP Rating | Type | Product Weight - (g) | Housing Material | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Più cercati
SC400608-1
Speakers 650Hz 90dBA 8Ohm Rectangular Solder Pad
|
Scorte
30
Da $3.33 a $4.29
Per unità
|
DB Unlimited | Altoparlanti | 650 | 200 to 20000 | 90 | 8 | Rectangular | Solder Pad | Cloth | 7.6 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | ||||||||
SM360508-3
Speakers 550Hz 1.5W 104dBA 8Ohm Round
|
Scorte
3
$1.217
Per unità
|
DB Unlimited | Altoparlanti | 550 | 104 | 8 | 1 | 1.5 | Round | Mylar | 8 | No | No | Unknown | Unknown | Unknown | EAR99 | ||||||||
SW390608-1
Speakers Waterproof Dynamic 600Hz 2W 95dBA 8Ohm Oval IP67 Solder Pad
|
Scorte
1.193
$0.0379
Per unità
|
DB Unlimited | Altoparlanti | 600 | 600 to 20000 | 95 | 8 | 1.5 | 2 | Rectangular | Solder Pad | Mylar | Waterproof Dynamic | 8.88 | Bulk | No | Unknown | Unknown | Unknown | EAR99 | |||||
SZ300812-1
Speakers 800Hz 80dBA Rectangular Solder Pad
|
Scorte
56
$4.279
Per unità
|
DB Unlimited | Altoparlanti | 800 | 300 to 20000 | 80 | Rectangular | Solder Pad | 2.6 | Stainless Steel | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||||
SM300208-1
Speakers 280Hz 92dBA 8Ohm Round Wire Lead
|
Scorte
1.897
Da $1.69 a $2.66
Per unità
|
DB Unlimited | Altoparlanti | 280 | 280 to 20000 | 92 | 8 | Round | Wire Lead | Mylar | 8 | No | No | Unknown | Unknown | Unknown | EAR99 | ||||||||
SM280508-1
Speakers 500Hz 97dBA 8Ohm Round Solder Pad
|
Scorte
47
Da $2.00 a $2.57
Per unità
|
DB Unlimited | Altoparlanti | 500 | 500 to 20000 | 97 | 8 | Round | Solder Pad | Mylar | 6 | Metal | No | Unknown | Unknown | Unknown | EAR99 | ||||||||
SC400408-1
Speakers 450Hz 89dBA 8Ohm Rectangular Solder Pad
|
Scorte
25
Da $3.56 a $4.57
Per unità
|
DB Unlimited | Altoparlanti | 450 | 450 to 20000 | 89 | 8 | Rectangular | Solder Pad | Cloth | 7.6 | Metal | No | No | EAR99 | ||||||||||
SW200908-1
Speakers Waterproof Dynamic 900Hz 1.5W 90dBA 8Ohm Round IP67 Solder Pad
|
Scorte
1.131
$0.099
Per unità
|
DB Unlimited | Altoparlanti | 900 | 900 to 10000 | 90 | 8 | 1 | 1.5 | Round | Solder Pad | Mylar | Waterproof Dynamic | 2.92 | Bulk | No | Unknown | Unknown | Unknown | EAR99 | |||||
SW280408-2
Speakers Waterproof Dynamic 400Hz 1.2W 89dBA 8Ohm Round IP67 Solder Pad
|
Scorte
1.147
$0.0882
Per unità
|
DB Unlimited | Altoparlanti | 400 | 400 to 10000 | 89 | 8 | 0.8 | 1.2 | Round | Solder Pad | Mylar | Waterproof Dynamic | 6.68 | Bulk | No | Unknown | Unknown | Unknown | EAR99 | |||||
SC400408-2
Speakers 480Hz 87dBA 8Ohm Rectangular Solder Pad
|
|
DB Unlimited | Altoparlanti | 480 | 480 to 20000 | 87 | 8 | Rectangular | Solder Pad | Cloth | 6 | Metal | No | Unknown | Unknown | Unknown | EAR99 | ||||||||
SM150508-7
Speakers 550Hz 1W 92dBA 8Ohm Rectangular Solder Pad
|
|
DB Unlimited | Altoparlanti | 550 | 550 to 10000 | 92 | 8 | 0.75 | 1 | Rectangular | Solder Pad | Mylar | 1.5 | Tray | No | Unknown | Unknown | Unknown | EAR99 | ||||||
SM150808-2
Speakers 850Hz 87dBA 8Ohm Square Solder Pad
|
Scorte
1.200
$5.58
Per unità
|
DB Unlimited | Altoparlanti | 850 | 850 to 20000 | 87 | 8 | Square | Solder Pad | Mylar | 1.5 | LCP | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||
Più cercati
SM181008-1
Speakers 1000Hz 1W 83dBA 8Ohm Round
|
|
DB Unlimited | Altoparlanti | 1000 | 1000 to 20000 | 83 | 8 | 0.5 | 1 | Round | Mylar | 1.7 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||
SM180808-1
Speakers 850Hz 89dBA 8Ohm Oval Solder Pad
|
|
DB Unlimited | Altoparlanti | 850 | 200 to 10000 | 89 | 8 | Oval | Solder Pad | Mylar | 1.3 | LCP | No | EAR99 | |||||||||||
SM360508-5
Speakers 500Hz 94dBA 8Ohm Round Solder Pad
|
|
DB Unlimited | Altoparlanti | 500 | 500 to 10000 | 94 | 8 | Round | Solder Pad | Mylar | 8.6 | Metal | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||
SP400608-1
Speakers 600Hz 92dBA 8Ohm Round Solder Pad
|
Da $3.40 a $4.16
Per unità
|
DB Unlimited | Altoparlanti | 600 | 600 to 5000 | 92 | 8 | Round | Solder Pad | Paper | 9 | Metal | No | EAR99 | |||||||||||
SP500108-1
Speakers 190Hz 86dBA 8Ohm Round Wire Lead
|
|
DB Unlimited | Altoparlanti | 190 | 190 to 18000 | 86 | 8 | Round | Wire Lead | Paper | 29 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||
SP500408-2
Speakers 450Hz 93dBA 8Ohm Round Solder Pad
|
|
DB Unlimited | Altoparlanti | 450 | 450 to 4000 | 93 | 8 | Round | Solder Pad | Paper | 50 | Metal | No | No | EAR99 | ||||||||||
SP500445-1
Speakers 400Hz 103dBA 45Ohm Round Solder Pad
|
|
DB Unlimited | Altoparlanti | 400 | 400 to 5000 | 103 | 45 | Round | Solder Pad | Paper | 17 | No | No | EAR99 | |||||||||||
SP700108-1
Speakers 95Hz 96dBA 8Ohm Square Solder Pad
|
|
DB Unlimited | Altoparlanti | 95 | 95 to 3500 | 96 | 8 | Square | Solder Pad | Paper | 288 | No | No | Unknown | Unknown | Unknown | EAR99 | ||||||||
Più cercati
SW181004-1
Speakers Waterproof Dynamic 1050Hz 1.2W 92dBA 4Ohm Round IP67 Solder Pad
|
$2.17
Per unità
|
DB Unlimited | Altoparlanti | 1050 | 1050 to 10000 | 92 | 4 | 1 | 1.2 | Round | Solder Pad | Mylar | Waterproof Dynamic | 2.04 | Bulk | No | Unknown | Unknown | Unknown | EAR99 | |||||
SM171008-1
Speakers 1000Hz 88dBA 8Ohm Round Solder Pad
|
|
DB Unlimited | Altoparlanti | 1000 | 1000 to 5000 | 88 | 8 | Round | Solder Pad | Mylar | 1.4 | Metal | No | EAR99 | |||||||||||
SM150506-2
Speakers 550Hz 92dBA 6Ohm Rectangular
|
|
DB Unlimited | Altoparlanti | 550 | 550 to 20000 | 92 | 6 | Rectangular | Mylar | 1.6 | No | No | EAR99 | ||||||||||||
Più cercati
SM400464-1
Speakers 400Hz 95dBA 64Ohm Round Solder Pad
|
Da $1.56 a $1.563
Per unità
|
DB Unlimited | Altoparlanti | 400 | 400 to 4500 | 95 | 64 | Round | Solder Pad | Mylar | 9 | No | No | Unknown | Unknown | Unknown | EAR99 | ||||||||
SW400508-1
Speakers Waterproof Dynamic 550Hz 1W 92dBA 8Ohm Round IP67 Solder Pad
|
Da $2.51 a $2.517
Per unità
|
DB Unlimited | Altoparlanti | 550 | 550 to 10000 | 92 | 8 | 0.5 | 1 | Round | Solder Pad | Mylar | Waterproof Dynamic | 10.15 | Bulk | No | Unknown | Unknown | Unknown | EAR99 |