Diodes Incorporated Tiristores
41 Diodes Incorporated Tiristores
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Maximum Rate of Rise of On-State Current - (A/us) | Maximum Rate of Rise of Off-State Voltage - (V/us) | Maximum Gate Trigger Voltage - (V) | Maximum Gate Trigger Current - (mA) | Surge Current Rating - (A) | Maximum Holding Current - (mA) | Repetitive Peak Reverse Voltage - (V) | Peak On-State Voltage - (V) | Repetitive Peak Forward Blocking Voltage - (V) | Repetitive Peak Off-State Current - (mA) | Pin Count | Supplier Package | Standard Package Name | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
T12M35T600B
TRIAC 600V 100A 3-Pin(3+Tab) TO-220AB
|
|
Diodes Incorporated | TRIACs | 10 | 1.5 | 35 | 40 | 600 | 1.85@17A | 600 | 0.01 | 3 | TO-220AB | TO | No | No | No | No | EAR99 | Yes | Yes | |||
S1VM02600A
Thyristor SCR 600V 15A 3-Pin TO-92
|
|
Diodes Incorporated | Silicon Controlled Rectifiers - SCRs | 3 | TO-92 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
T12M50F600B
TRIAC 600V 100A 3-Pin(3+Tab) TO-220AB
|
|
Diodes Incorporated | TRIACs | 3 | TO-220AB | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
T16M5T600B
TRIAC 600V 120A 3-Pin(3+Tab) TO-220AB
|
|
Diodes Incorporated | TRIACs | 3 | TO-220AB | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
S12M15600B
Thyristor SCR 600V 125A 3-Pin(3+Tab) TO-220AB
|
|
Diodes Incorporated | Silicon Controlled Rectifiers - SCRs | 3 | TO-220AB | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
T12M50T600B
TRIAC 600V 100A 3-Pin(3+Tab) TO-220AB
|
|
Diodes Incorporated | TRIACs | 3 | TO-220AB | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
SD09A240E
SIDAC 180V (RMS)A 4A 2-Pin DO-41
|
|
Diodes Incorporated | SIDACs | 2 | DO-41 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
SD1A220G
TRIAC 210V 15A 2-Pin DO-15
|
|
Diodes Incorporated | TRIACs | 2 | DO-15 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
SD1A210GW
SIDAC 180V (RMS)A 16A 2-Pin DO-15
|
|
Diodes Incorporated | SIDACs | 2 | DO-15 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
T1M10T800A TRIACS SILICON BIDIRECTIONAL THYRISTORS TRIACS |
|
Diodes Incorporated | TRIACs | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
SD09A105E
SIDAC 90V (RMS)A 4A 2-Pin DO-41
|
|
Diodes Incorporated | SIDACs | 2 | DO-41 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
SD1A150E
SIDAC SILICON UNIDIRECTIONAL THYRISTORS 1 AMPERE
|
|
Diodes Incorporated | SIDACs | 2 | DO-41 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
SD1A220A
SIDAC HIGH VOLTAGE SILICON UNIDIRECTIONAL THYRISTORS 1 AMPERE
|
|
Diodes Incorporated | SIDACs | 2 | SMA | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
H105D SIDAC 90V (RMS)A 4A 2-Pin Case T-1 |
|
Diodes Incorporated | SIDACs | 2 | Case T-1 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
T12M5T600B
TRIAC 600V 90A 3-Pin(3+Tab) TO-220AB
|
|
Diodes Incorporated | TRIACs | 3 | TO-220AB | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
T16M35T800HC Thyristor TRIAC |
|
Diodes Incorporated | TRIACs | Unknown | Unknown | Unknown | Yes | Yes | ||||||||||||||||
SD1A120GW
SIDAC 180V (RMS)A 20A 2-Pin DO-15
|
|
Diodes Incorporated | SIDACs | 2 | DO-15 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
SD1A200G
SILICON UNIDIRECTIONAL THYRISTORS 200 VOLTS
|
|
Diodes Incorporated | SIDACs | 2 | DO-15 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
SD09A160E
SIDAC 90V (RMS)A 4A 2-Pin DO-41
|
|
Diodes Incorporated | SIDACs | 2 | DO-41 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
SD1A220E
SIDAC SILICON UNIDIRECTIONAL THYRISTORS 1 AMPERE
|
|
Diodes Incorporated | SIDACs | 2 | DO-41 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
S1U50700A
Thyristor SCR 700V 10A 3-Pin TO-92
|
|
Diodes Incorporated | Silicon Controlled Rectifiers - SCRs | 3 | TO-92 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
T1M5F600A
TRIAC 600V 10A 3-Pin TO-92
|
|
Diodes Incorporated | TRIACs | 3 | TO-92 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
SD1A180A
SILLICON UNIDRECTIONAL THYSISTORS 180 VOLTS
|
|
Diodes Incorporated | SIDACs | 2 | SMA | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
T4M35T600B
TRIAC 600V 40A 3-Pin(3+Tab) TO-220AB
|
|
Diodes Incorporated | TRIACs | 3 | TO-220AB | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
S8M02600B
Thyristor SCR 600V 80A 3-Pin(3+Tab) TO-220AB
|
|
Diodes Incorporated | Silicon Controlled Rectifiers - SCRs | 3 | TO-220AB | TO | No | No | No | No | EAR99 | Yes | Yes |