Diodes Incorporated Triodos de Corriente Alterna - TRIACs
16 Diodes Incorporated TRIACs
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Maximum Rate of Rise of Off-State Voltage - (V/us) | Maximum Rate of Rise of On-State Current - (A/us) | Maximum Gate Trigger Voltage - (V) | Maximum Gate Trigger Current - (mA) | Surge Current Rating - (A) | Maximum Holding Current - (mA) | Repetitive Peak Reverse Voltage - (V) | Peak On-State Voltage - (V) | Repetitive Peak Forward Blocking Voltage - (V) | Repetitive Peak Off-State Current - (mA) | Pin Count | Supplier Package | Standard Package Name | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
T12M35T600B
TRIAC 600V 100A 3-Pin(3+Tab) TO-220AB
|
|
Diodes Incorporated | TRIACs | 10 | 1.5 | 35 | 40 | 600 | 1.85@17A | 600 | 0.01 | 3 | TO-220AB | TO | No | No | No | No | EAR99 | Yes | Yes | |||
T12M50F600B
TRIAC 600V 100A 3-Pin(3+Tab) TO-220AB
|
|
Diodes Incorporated | TRIACs | 3 | TO-220AB | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
T16M5T600B
TRIAC 600V 120A 3-Pin(3+Tab) TO-220AB
|
|
Diodes Incorporated | TRIACs | 3 | TO-220AB | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
T12M50T600B
TRIAC 600V 100A 3-Pin(3+Tab) TO-220AB
|
|
Diodes Incorporated | TRIACs | 3 | TO-220AB | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
SD1A220G
TRIAC 210V 15A 2-Pin DO-15
|
|
Diodes Incorporated | TRIACs | 2 | DO-15 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
T1M10T800A TRIACS SILICON BIDIRECTIONAL THYRISTORS TRIACS |
|
Diodes Incorporated | TRIACs | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
T12M5T600B
TRIAC 600V 90A 3-Pin(3+Tab) TO-220AB
|
|
Diodes Incorporated | TRIACs | 3 | TO-220AB | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
T16M35T800HC Thyristor TRIAC |
|
Diodes Incorporated | TRIACs | Unknown | Unknown | Unknown | Yes | Yes | ||||||||||||||||
T1M5F600A
TRIAC 600V 10A 3-Pin TO-92
|
|
Diodes Incorporated | TRIACs | 3 | TO-92 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
T4M35T600B
TRIAC 600V 40A 3-Pin(3+Tab) TO-220AB
|
|
Diodes Incorporated | TRIACs | 3 | TO-220AB | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
T12M35T800HC Thyristor TRIAC |
|
Diodes Incorporated | TRIACs | Unknown | Unknown | Unknown | Yes | Yes | ||||||||||||||||
T16M50T600B
TRIAC 600V 150A 3-Pin(3+Tab) TO-220AB
|
|
Diodes Incorporated | TRIACs | 3 | TO-220AB | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
T4M10T600B
TRIAC 600V 40A 3-Pin(3+Tab) TO-220AB
|
|
Diodes Incorporated | TRIACs | 3 | TO-220AB | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
T16M35T600B
TRIAC 600V 150A 3-Pin(3+Tab) TO-220AB
|
|
Diodes Incorporated | TRIACs | 600 | 3 | TO-220AB | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
T8M30T800HC
TRIACS SILLICON BIDIRECTIONAL THYRISTOR DIODE
|
|
Diodes Incorporated | TRIACs | 3 | ITO-220AB | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
T12M25F600B
TRIAC 600V 100A 3-Pin(3+Tab) TO-220AB
|
|
Diodes Incorporated | TRIACs | 60(Min) | 2.5 | 60 | 30 | 600 | 2@17A | 600 | 0.01 | 3 | TO-220AB | TO | No | No | No | No | EAR99 | Yes | Yes |