Honeywell Fotointerruptores
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Number of Channels per Chip | Gap Width - (mm) | Slit Width - (mm) | Maximum Rise Time - (ns) | Maximum Fall Time - (ns) | Output Device | Maximum Forward Current - (mA) | Maximum Collector Current - (mA) | Maximum Collector-Emitter Voltage - (V) | Maximum Reverse Voltage - (V) | Maximum Power Dissipation - (mW) | Packaging | Pin Count | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HOA1889-011
Photointerrupter Transmissive Phototransistor 8-Pin Tube
|
|
Honeywell | Fotointerruptor | Transmissive | 2 | 0.5 | 15000(Typ) | 15000(Typ) | Phototransistor | 50 | 30 | 30 | 3 | 100 | Tube | 8 | No | No | No | No | No | EAR99 | No | |||
HOA1961-055 Photointerrupter Transmissive 1.27mm Phototransistor 5-Pin |
|
Honeywell | Fotointerruptor | Transmissive | 1 | 1.27 | 150 | 15 | Phototransistor | 3 | 100 | 5 | No | No | No | No | No | EAR99 | No | |||||||
HOA1889-013
Photointerrupter Transmissive Photodarlington 8-Pin Tube
|
|
Honeywell | Fotointerruptor | Transmissive | 2 | 0.5 | 75000(Typ) | 75000(Typ) | Photodarlington | 50 | 30 | 15 | 3 | 100 | Tube | 8 | No | No | No | No | No | EAR99 | No | |||
HOA2007-001
Photointerrupter Transmissive Photologic, Open Collector 10-Pin Tube
|
|
Honeywell | Fotointerruptor | Transmissive | 2 | 0.5 | 60(Typ) | 15(Typ) | Photologic, Open Collector | 50 | 3 | 100 | Tube | 10 | No | No | No | No | No | EAR99 | No | |||||
HOA6970-500 IR OPAQUE OPTOSCHMITT SENSOR, TRANSISTOR OUTPUT, TWO MOUNTING TABS, PLASTIC PACKAGE |
|
Honeywell | Fotointerruptor | Unknown | Unknown | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||
HOA6961-T51
Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Buffer 5-Pin
|
|
Honeywell | Fotointerruptor | Transmissive | 1 | 3.18 | 0.25 | 70 | 70 | Photologic, Open Collector, Buffer | 50 | 100 | 5 | No | No | No | No | No | EAR99 | No | ||||||
HOA6990-T51
Photointerrupter Transmissive 3.18mm Photologic, Totem Pole, Buffer 5-Pin
|
|
Honeywell | Fotointerruptor | Transmissive | 1 | 3.18 | 0.25 | 70 | 70 | Photologic, Totem Pole, Buffer | 50 | 100 | 5 | No | No | No | No | No | EAR99 | No | ||||||
HOA6990-L51
Photointerrupter Transmissive Photologic, Totem Pole, Buffer 4-Pin
|
|
Honeywell | Fotointerruptor | Transmissive | 1 | 70 | 70 | Photologic, Totem Pole, Buffer | 50 | 100 | 4 | No | No | No | No | No | EAR99 | No | ||||||||
HOA6982-T51
Photointerrupter Transmissive Photologic, Totem Pole, Inverter 5-Pin
|
|
Honeywell | Fotointerruptor | Transmissive | 1 | 70 | 70 | Photologic, Totem Pole, Inverter | 50 | 100 | 5 | No | No | No | No | No | EAR99 | No | ||||||||
HOA6991-500
Photo interrupter Transmissive Photo transistor
|
|
Honeywell | Fotointerruptor | No | No | No | No | EAR99 | No | |||||||||||||||||
HOA6991-T55
Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Buffer 5-Pin
|
|
Honeywell | Fotointerruptor | Transmissive | 1 | 3.18 | 70 | 70 | Photologic, Open Collector, Buffer | 50 | 100 | 5 | No | No | No | No | No | EAR99 | No | |||||||
HOA6992-N55
Opto Schmitt Sensor 7V
|
|
Honeywell | Fotointerruptor | No | No | No | No | No | No | |||||||||||||||||
HOA0825-003
Photointerrupter Transmissive 4.32mm Phototransistor 4-Pin
|
|
Honeywell | Fotointerruptor | Transmissive | 1 | 4.32 | 15000(Typ) | 15000(Typ) | Phototransistor | 50 | 30 | 30 | 3 | 100 | 4 | No | No | No | No | No | EAR99 | No | ||||
HOA0872-N55
Photointerrupter Transmissive 3.3mm Phototransistor 4-Pin
|
|
Honeywell | Fotointerruptor | Transmissive | 1 | 3.3 | 15000(Typ) | 15000(Typ) | Phototransistor | 50 | 30 | 30 | 3 | 100 | 4 | No | No | No | No | No | EAR99 | No | ||||
HOA0871-T55
Photointerrupter Transmissive 3.3mm Phototransistor 4-Pin
|
|
Honeywell | Fotointerruptor | Transmissive | 1 | 3.3 | 15000(Typ) | 15000(Typ) | Phototransistor | 50 | 30 | 30 | 3 | 100 | 4 | No | No | No | No | No | EAR99 | No | ||||
HOA0872-T55
Photointerrupter Transmissive 3.3mm Phototransistor 4-Pin
|
|
Honeywell | Fotointerruptor | Transmissive | 1 | 3.3 | 15000(Typ) | 15000(Typ) | Phototransistor | 50 | 30 | 30 | 3 | 100 | 4 | No | No | No | No | No | EAR99 | No | ||||
HOA0875-L55
Photointerrupter Transmissive 3.3mm Phototransistor 4-Pin
|
|
Honeywell | Fotointerruptor | Transmissive | 1 | 3.3 | 15000(Typ) | 15000(Typ) | Phototransistor | 50 | 30 | 30 | 3 | 100 | 4 | No | No | No | No | No | EAR99 | No | ||||
HOA0881-T55
Photointerrupter Transmissive 3.3mm Phototransistor 4-Pin
|
|
Honeywell | Fotointerruptor | Transmissive | 1 | 3.3 | 15000(Typ) | 15000(Typ) | Phototransistor | 50 | 30 | 30 | 3 | 100 | 4 | No | No | No | No | No | EAR99 | No | ||||
HOA0882-101 Transmissive Sensor |
|
Honeywell | Fotointerruptor | Unknown | Unknown | Unknown | No | |||||||||||||||||||
HOA0890-L51 Photointerrupter Transmissive 3.18mm Phototransistor 4-Pin |
|
Honeywell | Fotointerruptor | Transmissive | 1 | 3.18 | 15000 | 15000 | Phototransistor | 50 | 30 | 30 | 3 | 100 | 4 | No | Unknown | No | No | No | No | EAR99 | No | |||
HOA0882-T55
Photointerrupter Transmissive 3.3mm Phototransistor 4-Pin
|
|
Honeywell | Fotointerruptor | Transmissive | 1 | 3.3 | 3.3 | 15000(Typ) | 15000(Typ) | Phototransistor | 50 | 30 | 30 | 3 | 100 | 4 | No | No | No | No | No | EAR99 | No | |||
HOA0890-L55
Photointerrupter Transmissive 3.3mm Phototransistor 4-Pin
|
|
Honeywell | Fotointerruptor | Transmissive | 1 | 3.3 | 3.3 | 15000(Typ) | 15000(Typ) | Phototransistor | 50 | 30 | 30 | 3 | 100 | 4 | No | No | No | No | No | EAR99 | No | |||
HOA0973-N51
Photointerrupter Transmissive 3.18mm Photologic, Pull up, Inverter 4-Pin
|
|
Honeywell | Fotointerruptor | Transmissive | 1 | 3.18 | 0.25 | 60(Typ) | 15(Typ) | Photologic, Pull up, Inverter | 50 | 3 | 100 | 4 | No | No | No | No | No | EAR99 | No | |||||
HOA0862-T55
Photointerrupter Transmissive 3.18mm Phototransistor 4-Pin
|
|
Honeywell | Fotointerruptor | Transmissive | 1 | 3.18 | 15000 | 15000 | Phototransistor | 50 | 30 | 100 | 4 | No | No | No | No | No | EAR99 | No | ||||||
HOA0861-T55
Photointerrupter Transmissive 3.3mm Phototransistor 4-Pin
|
|
Honeywell | Fotointerruptor | Transmissive | 1 | 3.3 | 15000(Typ) | 15000(Typ) | Phototransistor | 50 | 30 | 30 | 3 | 100 | 4 | No | No | No | No | No | EAR99 | No |