Honeywell Photo-interrupteur
N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Number of Channels per Chip | Gap Width - (mm) | Slit Width - (mm) | Maximum Rise Time - (ns) | Maximum Fall Time - (ns) | Output Device | Maximum Forward Current - (mA) | Maximum Collector Current - (mA) | Maximum Collector-Emitter Voltage - (V) | Maximum Reverse Voltage - (V) | Maximum Power Dissipation - (mW) | Packaging | Pin Count | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Les plus consultées
HOA1877-003
Photointerrupter Transmissive 9.52mm Photodarlington 4-Pin
|
|
Honeywell | Photo-interrupteur | Transmissive | 1 | 9.52 | 1.27 | 75000(Typ) | 75000(Typ) | Photodarlington | 50 | 30 | 15 | 3 | 75 | 4 | No | No | No | No | No | EAR99 | No | |||
Les plus vendues
HOA6299-003
Photointerrupter Transmissive 3-Pin
|
|
Honeywell | Photo-interrupteur | Transmissive | 3 | No | No | No | No | No | EAR99 | No | ||||||||||||||
HOA6980-T51
Photointerrupter Transmissive 3.18mm Photologic, Totem Pole, Buffer 4-Pin
|
|
Honeywell | Photo-interrupteur | Transmissive | 1 | 3.18 | 1.27 | 70(Typ) | 70(Typ) | Photologic, Totem Pole, Buffer | 50 | 3 | 100 | 4 | No | No | No | No | No | EAR99 | No | |||||
HOA0875-T55
Photointerrupter Transmissive 3.3mm Phototransistor 4-Pin
|
|
Honeywell | Photo-interrupteur | 4 | No | No | No | No | No | EAR99 | No | |||||||||||||||
HOA0861-N55
Photointerrupter Transmissive 3.3mm Phototransistor 4-Pin
|
|
Honeywell | Photo-interrupteur | Transmissive | 1 | 3.3 | 15000(Typ) | 15000(Typ) | Phototransistor | 50 | 30 | 30 | 3 | 100 | 4 | No | No | No | No | No | EAR99 | No | ||||
HOA1879-011
Photointerrupter Transmissive 3.18mm Phototransistor 4-Pin
|
|
Honeywell | Photo-interrupteur | Transmissive | 1 | 3.18 | 15000(Typ) | 15000(Typ) | Phototransistor | 50 | 30 | 30 | 3 | 100 | 4 | No | No | No | No | No | EAR99 | No | ||||
HOA0882-L55
Photointerrupter Transmissive 3.3mm Phototransistor 4-Pin
|
|
Honeywell | Photo-interrupteur | Transmissive | 1 | 3.3 | 3.3 | 15000(Typ) | 15000(Typ) | Phototransistor | 50 | 30 | 30 | 3 | 100 | 4 | No | No | No | No | No | EAR99 | No | |||
HOA0890-P51
Photointerrupter Transmissive 3.3mm Phototransistor 4-Pin
|
|
Honeywell | Photo-interrupteur | Transmissive | 1 | 3.3 | 3.3 | 15000(Typ) | 15000(Typ) | Phototransistor | 50 | 30 | 30 | 3 | 100 | 4 | No | No | No | No | No | EAR99 | No | |||
HOA0861-P55
Photointerrupter Transmissive 3.3mm Phototransistor 4-Pin
|
|
Honeywell | Photo-interrupteur | Transmissive | 1 | 3.3 | 15000(Typ) | 15000(Typ) | Phototransistor | 50 | 30 | 30 | 3 | 100 | 4 | No | No | No | No | No | EAR99 | No | ||||
HOA0892-L55
Photointerrupter Transmissive 3.3mm Phototransistor 4-Pin
|
|
Honeywell | Photo-interrupteur | Transmissive | 1 | 3.3 | 3.3 | 15000(Typ) | 15000(Typ) | Phototransistor | 50 | 30 | 30 | 3 | 100 | 4 | No | No | No | No | No | EAR99 | No | |||
HOA6971-T55
Photointerrupter Transmissive Phototransistor
|
|
Honeywell | Photo-interrupteur | Transmissive | 1 | 70 | 70 | Phototransistor | 50 | 3 | 100 | No | No | No | No | No | EAR99 | No | ||||||||
HOA0880-L51
Photointerrupter Transmissive 3.3mm Phototransistor 4-Pin
|
|
Honeywell | Photo-interrupteur | Transmissive | 1 | 3.3 | 3.3 | 15000(Typ) | 15000(Typ) | Phototransistor | 50 | 30 | 30 | 3 | 100 | 4 | No | No | No | No | No | EAR99 | No | |||
HOA0880-T51
Photointerrupter Transmissive 3.18mm Phototransistor 4-Pin
|
|
Honeywell | Photo-interrupteur | Transmissive | 1 | 3.18 | 0.25 | 15000 | 15000 | Phototransistor | 50 | 30 | 30 | 3 | 100 | 4 | No | No | No | No | No | EAR99 | No | |||
HOA0881-L55
Photointerrupter Transmissive 3.3mm Phototransistor 4-Pin
|
|
Honeywell | Photo-interrupteur | Transmissive | 1 | 3.3 | 3.3 | 15000(Typ) | 15000(Typ) | Phototransistor | 50 | 30 | 30 | 3 | 100 | 4 | No | No | No | No | No | EAR99 | No | |||
HOA0973-T51
Photointerrupter Transmissive 3.18mm Photologic, Pull up, Inverter 4-Pin
|
|
Honeywell | Photo-interrupteur | Transmissive | 1 | 3.18 | 0.25 | 60(Typ) | 15(Typ) | Photologic, Pull up, Inverter | 50 | 3 | 100 | 4 | No | No | No | No | No | EAR99 | No | |||||
HOA1875-003
Photointerrupter Transmissive 5.08mm Photodarlington 4-Pin
|
|
Honeywell | Photo-interrupteur | Transmissive | 1 | 5.08 | 1.27 | 75000(Typ) | 75000(Typ) | Photodarlington | 50 | 30 | 15 | 3 | 75 | 4 | No | No | No | No | No | EAR99 | No | |||
HOA6970-T55
Photointerrupter Transmissive 3.18mm Phototransistor 2-Pin
|
|
Honeywell | Photo-interrupteur | Transmissive | 1 | 3.18 | 1.52 | 70 | 70 | Phototransistor | 50 | 3 | 100 | 2 | No | No | No | No | No | EAR99 | No | |||||
HOA6991-T51
Photointerrupter Transmissive Phototransistor 5-Pin
|
|
Honeywell | Photo-interrupteur | Transmissive | 1 | Phototransistor | 50 | 100 | 5 | No | No | No | No | No | EAR99 | No | ||||||||||
HOA1881-102 Transmissive Sensor, Transistor Output |
|
Honeywell | Photo-interrupteur | No | ||||||||||||||||||||||
HOA6299-002
Photointerrupter Transmissive 2-Pin
|
|
Honeywell | Photo-interrupteur | Transmissive | 2 | No | No | No | No | No | EAR99 | No | ||||||||||||||
HOA6972-N51
Photointerrupter Transmissive 3.18mm Phototransistor
|
|
Honeywell | Photo-interrupteur | Transmissive | 1 | 3.18 | 1.52 | 70 | 70 | Phototransistor | 50 | 3 | 100 | No | Unknown | No | No | No | No | EAR99 | No | |||||
HOA6980-P55
Photointerrupter Transmissive Photologic, Totem Pole, Buffer 4-Pin
|
|
Honeywell | Photo-interrupteur | Transmissive | 1 | 70 | 70 | Photologic, Totem Pole, Buffer | 50 | 100 | 4 | No | No | No | No | No | EAR99 | No | ||||||||
HOA1873-013
Photointerrupter Transmissive 2.54mm Photodarlington 4-Pin
|
|
Honeywell | Photo-interrupteur | Transmissive | 1 | 2.54 | 75000 | 75000 | Photodarlington | 20 | 4 | 3 | 100 | 4 | No | No | No | No | No | EAR99 | No | |||||
HOA1874-013
Photointerrupter Transmissive 3.05mm Photodarlington 4-Pin
|
|
Honeywell | Photo-interrupteur | Transmissive | 1 | 3.05 | 1.52 | 75000(Typ) | 75000(Typ) | Photodarlington | 50 | 30 | 100 | 4 | No | No | No | No | No | EAR99 | No | |||||
HOA1888-011
Photointerrupter Transmissive 12mm Phototransistor 4-Pin
|
|
Honeywell | Photo-interrupteur | Transmissive | 1 | 12 | 15000(Typ) | 15000(Typ) | Phototransistor | 50 | 30 | 30 | 3 | 100 | 4 | No | No | No | No | No | EAR99 | No |