Littelfuse Diodos, transistores y tiristores
601 Littelfuse Diodos, transistores y tiristores
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Bridge Type | Material | Configuration | Peak Reverse Repetitive Voltage - (V) | Peak Average Forward Current - (A) | Maximum Continuous Forward Current - (A) | Peak Non-Repetitive Surge Current - (A) | Peak Non-Repetitive Forward Surge Current - (A) | Peak Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Power Dissipation - (mW) | Peak Reverse Recovery Time - (ns) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DST2050S
Diode Schottky 50V 20A 3-Pin(2+Tab) TO-277B T/R
|
|
Littelfuse | Rectifiers | 3 | TO-277B | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
DST2060C
Diode Schottky 60V 20A 3-Pin(3+Tab) TO-220AB Tube
|
|
Littelfuse | Rectifiers | 3 | TO-220AB | TO | No | No | No | No | EAR99 | |||||||||||||||||||||
DST5100S
Diode Schottky 100V 5A 3-Pin(2+Tab) TO-277B T/R Automotive AEC-Q101
|
|
Littelfuse | Rectifiers | 3 | TO-277B | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||
DST8100S-A
Diode Schottky 100V 8A 3-Pin(2+Tab) TO-277B T/R Automotive AEC-Q101
|
|
Littelfuse | Rectifiers | 3 | TO-277B | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||
DSTB60100C
Diode Schottky 100V 60A 3-Pin(2+Tab) TO-263 T/R
|
|
Littelfuse | Rectifiers | 3 | TO-263 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
DSTF2060C
Diode Schottky 60V 20A 3-Pin(3+Tab) ITO-220AB Tube
|
|
Littelfuse | Rectifiers | 3 | ITO-220AB | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
DSTF3045C
Diode Schottky 45V 30A 3-Pin(3+Tab) ITO-220AB Tube
|
|
Littelfuse | Rectifiers | 3 | ITO-220AB | TO | No | No | No | No | EAR99 | |||||||||||||||||||||
DSEI20-12A
Diode Switching 1.2KV 17A 2-Pin(2+Tab) TO-220AC
|
|
Littelfuse | Rectifiers | 2 | TO-220AC | TO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
DSEK60-12A
Diode Switching 1.2KV 52A 3-Pin(3+Tab) TO-247AD
|
|
Littelfuse | Rectifiers | 3 | TO-247AD | TO | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
DSEP2X31-12A
Diode Switching 1.2KV 30A 4-Pin SOT-227B Tube
|
|
Littelfuse | Rectifiers | 4 | SOT-227B | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
DSEP30-12CR
Diode Switching 1.2KV 30A 2-Pin(2+Tab) ISOPLUS 247
|
|
Littelfuse | Rectifiers | 2 | ISOPLUS 247 | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
DSP45-16AR
Diode 1.6KV 45A 3-Pin(3+Tab) ISOPLUS 247
|
|
Littelfuse | Rectifiers | 3 | ISOPLUS 247 | No | No | No | No | EAR99 | No | |||||||||||||||||||||
DMA50P1600HB
Diode 1.6KV 50A 3-Pin(3+Tab) TO-247AD Tube
|
|
Littelfuse | Rectifiers | 3 | TO-247AD | TO | No | No | No | No | EAR99 | No | ||||||||||||||||||||
VUO36-14NO8
Rectifier Bridge Diode Single 1.4KV 27A 5-Pin FO-B-B
|
|
Littelfuse | Bridge Rectifiers | 5 | FO-B-B | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
VUO62-16NO7
Rectifier Bridge Diode Single 1.6KV 60A 5-Pin PWS-D
|
|
Littelfuse | Bridge Rectifiers | 5 | PWS-D | No | No | No | No | EAR99 | No | |||||||||||||||||||||
VUO82-12NO7
Rectifier Bridge Diode Single 1.2KV 90A 5-Pin PWS-D
|
|
Littelfuse | Bridge Rectifiers | 5 | PWS-D | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
DSEE30-12A
Diode Switching 1.2KV 30A 3-Pin(3+Tab) TO-247AD
|
|
Littelfuse | Rectifiers | 3 | TO-247AD | TO | No | No | No | No | EAR99 | No | ||||||||||||||||||||
DSEI2X121-02A
Diode Switching 200V 123A 4-Pin SOT-227B
|
|
Littelfuse | Rectifiers | 4 | SOT-227B | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
DSEI12-12A
Diode Switching 1.2KV 11A 2-Pin(2+Tab) TO-220AC
|
|
Littelfuse | Rectifiers | 2 | TO-220AC | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
DSEI60-06A
Diode Switching 600V 60A 2-Pin(2+Tab) TO-247AD Tube
|
|
Littelfuse | Rectifiers | 2 | TO-247AD | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
VUO36-16NO8
Rectifier Bridge Diode Single 1.6KV 27A 5-Pin FO-B-B
|
|
Littelfuse | Bridge Rectifiers | 5 | FO-B-B | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
VBO40-08NO6
Rectifier Bridge Diode Single 800V 40A 4-Pin SOT-227B
|
|
Littelfuse | Bridge Rectifiers | 4 | SOT-227B | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
DUR60120W
Diode Switching 1.2KV 60A 2-Pin(2+Tab) TO-247AC Tube
|
|
Littelfuse | Rectifiers | 2 | TO-247AC | TO | No | No | No | No | EAR99 | |||||||||||||||||||||
DSTF2050C
Diode Schottky 50V 20A 3-Pin(3+Tab) ITO-220AB Tube
|
|
Littelfuse | Rectifiers | 3 | ITO-220AB | TO | No | No | No | No | EAR99 | |||||||||||||||||||||
DURF3060CT
Diode Switching 600V 30A 3-Pin(3+Tab) ITO-220AB Tube
|
|
Littelfuse | Rectifiers | 3 | ITO-220AB | TO | No | No | No | No | EAR99 | Yes | Yes |