Littelfuse Diodes, transistors, thyristors
N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Bridge Type | Material | Diode Type | Configuration | Peak Reverse Repetitive Voltage - (V) | Peak Average Forward Current - (A) | Maximum Continuous Forward Current - (A) | Peak Non-Repetitive Surge Current - (A) | Peak Non-Repetitive Forward Surge Current - (A) | Peak Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Power Dissipation - (mW) | Maximum Diode Capacitance - (pF) | Peak Reverse Recovery Time - (ns) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MBRB20100CT
Diode Schottky 100V 20A 3-Pin(2+Tab) TO-263 T/R
|
|
Littelfuse | Rectifiers | 3 | TO-263 | TO | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
DSI30-08A
Diode 800V 30A 2-Pin(2+Tab) TO-220AC
|
|
Littelfuse | Rectifiers | 2 | TO-220AC | TO | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
DSP25-16A
Diode 1.6KV 25A 3-Pin(3+Tab) TO-247AD
|
|
Littelfuse | Rectifiers | 3 | TO-247AD | TO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||
D8015L56TP
Diode Switching Si 800V 9.5A 3-Pin(3+Tab) TO-220AB Isolated Tube
|
|
Littelfuse | Rectifiers | 3 | TO-220AB Isolated | TO | No | No | No | No | EAR99 | |||||||||||||||||||||||
GUO40-12NO1-UTC
Diode Rectifier Bridge Single 1.2KV 40A 5-Pin GUFP Tube
|
|
Littelfuse | Bridge Rectifiers | 5 | GUFP | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
LSIC2SD120E30CC
Diode Schottky SiC 1.2KV 88A 3-Pin(3+Tab) TO-247 Tube
|
|
Littelfuse | Rectifiers | 3 | TO-247 | TO | No | No | No | No | EAR99 | |||||||||||||||||||||||
DSS2X61-0045A
Diode Schottky 45V 60A 4-Pin SOT-227B Tube
|
|
Littelfuse | Rectifiers | 4 | SOT-227B | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||
DNA120E2200KO
Diode 2.2KV 120A 2-Pin(2+Tab) ISOPLUS 264 Tube
|
|
Littelfuse | Rectifiers | 2 | ISOPLUS 264 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
DST10100S-A
Diode Schottky 100V 10A 3-Pin(2+Tab) TO-277B T/R Automotive AEC-Q101
|
|
Littelfuse | Rectifiers | 3 | TO-277B | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | |||||||||||||||||||||||
DST10100S
Diode Schottky 100V 10A 3-Pin(2+Tab) TO-277B T/R
|
|
Littelfuse | Rectifiers | 3 | TO-277B | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
DST1045S-A
Diode Schottky 45V 10A 3-Pin(2+Tab) TO-277B T/R Automotive AEC-Q101
|
|
Littelfuse | Rectifiers | 3 | TO-277B | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||
DST1040S
Diode Schottky 40V 10A 3-Pin(2+Tab) TO-277B T/R
|
|
Littelfuse | Rectifiers | 3 | TO-277B | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||
DST12100S
Diode Schottky 100V 12A 3-Pin(2+Tab) TO-277B T/R
|
|
Littelfuse | Rectifiers | 3 | TO-277B | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||
DST1045S
Diode Schottky 45V 10A 3-Pin(2+Tab) TO-277B T/R
|
|
Littelfuse | Rectifiers | 3 | TO-277B | TO | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
DST20100C
Diode Schottky 100V 20A 3-Pin(3+Tab) TO-220AB Tube
|
|
Littelfuse | Rectifiers | 3 | TO-220AB | TO | No | No | No | No | EAR99 | |||||||||||||||||||||||
DST2045AX
Diode Schottky 45V 20A 2-Pin Case P-600 T/R
|
|
Littelfuse | Rectifiers | 2 | Case P-600 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||
DST2050S
Diode Schottky 50V 20A 3-Pin(2+Tab) TO-277B T/R
|
|
Littelfuse | Rectifiers | 3 | TO-277B | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||
DST2060C
Diode Schottky 60V 20A 3-Pin(3+Tab) TO-220AB Tube
|
|
Littelfuse | Rectifiers | 3 | TO-220AB | TO | No | No | No | No | EAR99 | |||||||||||||||||||||||
DST20150C
Diode Schottky 150V 20A 3-Pin(3+Tab) TO-220AB Tube
|
|
Littelfuse | Rectifiers | 3 | TO-220AB | TO | No | No | No | No | EAR99 | |||||||||||||||||||||||
DST5100S
Diode Schottky 100V 5A 3-Pin(2+Tab) TO-277B T/R Automotive AEC-Q101
|
|
Littelfuse | Rectifiers | 3 | TO-277B | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||
DST5100S-A
Diode Schottky 100V 5A 3-Pin(2+Tab) TO-277B T/R Automotive AEC-Q101
|
|
Littelfuse | Rectifiers | 3 | TO-277B | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||
DST580S-A
Diode Schottky 80V 5A 3-Pin(2+Tab) TO-277B T/R Automotive AEC-Q101
|
|
Littelfuse | Rectifiers | 3 | TO-277B | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||
DST560S-A
Diode Schottky 60V 5A 3-Pin(2+Tab) TO-277B T/R Automotive AEC-Q101
|
|
Littelfuse | Rectifiers | 3 | TO-277B | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | ||||||||||||||||||||||
DST860S
Diode Schottky 60V 8A 3-Pin(2+Tab) TO-277B T/R
|
|
Littelfuse | Rectifiers | 3 | TO-277B | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||
DST8100S-A
Diode Schottky 100V 8A 3-Pin(2+Tab) TO-277B T/R Automotive AEC-Q101
|
|
Littelfuse | Rectifiers | 3 | TO-277B | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes |