MOONS INDUSTRIES Motores
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Motor Current - (A) | Motor Voltage - (V) | Winding Resistance - (Ohm) | Output Power | DC Motor Voltage - (V) | Terminal Resistance - (Ohm) | Operating Speed - (r/min) | Holding Torque - (N.m) | Steps per Revolution | Power Rating - (W) | Operating Torque - (N.m) | Rotor Inertia | Maximum Operating Speed - (r/min) | Maximum Operating Torque - (N.m) | Configuration | Step Angle - (°) | Motor Shape | Number of Terminals | Motor Configuration | Number of Phases | Number of Shafts | Inductance per Phase - (mH) | Number of Poles | Insulation Class | Rotor Inductance - (mH) | Mounting Hole Spacing - (mm) | Bearing Type | Packaging | Body Length - (mm) | Body Diameter - (mm) | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PL34HD0L4350-E
Stepper Motors Hybrid Bipolar Square 3.5A 0.95Ohm 940g.cm² 4.75 1.8° 2Shaft
|
|
MOONS INDUSTRIES | Motores de pasos | Hybrid | 3.5 | 0.95 | 4.75 | 200 | 940g.cm² | Bipolar | 1.8 | Square | 4 | 2 | 2 | 7.6 | B | 69.6 | Ball | 67.5 | No | No | No | No | EAR99 | |||||||||||||||
ML23HSAP4200
Stepper Motors Hybrid Bipolar Square 2A 2.3Ohm 391g.cm² 2.3N.m 1.8° 1Shaft
|
|
MOONS INDUSTRIES | Motores de pasos | Hybrid | 2 | 2.3 | 2.3 | 200 | 391g.cm² | Bipolar | 1.8 | Square | 4 | 2 | 1 | 9.8 | B | 47.14 | Ball | 78.6 | No | Yes | Unknown | Unknown | EAR99 | |||||||||||||||
MS16HS0P4150
1.8 deg HB Stepper - 2 Phase
|
Desde $7.464 hasta $20.532
Por unidad
|
MOONS INDUSTRIES | Motores de pasos | 1.5 | 1.53 | 0.2 | 20g.cm² | 2 | No | Yes | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||
ML23HS0P4160-E
Stepper Motors Hybrid Bipolar Square 1.6A 2.6Ohm 121.5g.cm² 0.83N.m 1.8° 2Shaft
|
$31.596
Por unidad
|
MOONS INDUSTRIES | Motores de pasos | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||
PL34HD2L4700-E Stepper Motor, Double Shaft, Ultra High Torque |
Desde $104.328 hasta $212.52
Por unidad
|
MOONS INDUSTRIES | Motores de pasos | EAR99 | ||||||||||||||||||||||||||||||||||||
ML23HSCP4200
Stepper Motors Hybrid Bipolar Square 2A 2.7Ohm 610g.cm² 3.2N.m 1.8° 1Shaft
|
Desde $32.256 hasta $51.84
Por unidad
|
MOONS INDUSTRIES | Motores de pasos | No | Yes | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
ML34HD1L8350
1.8 deg HB Stepper - 2 Phase
|
Desde $45.36 hasta $47.04
Por unidad
|
MOONS INDUSTRIES | Motores de pasos | No | Yes | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
R30BLB4L1
Brushless DC Motors Cylindrical 12V 0.7A 4W 3200r/min 0.025N.m 1Shaft 3.062g.cm²
|
Existencias
3
|
MOONS INDUSTRIES | Motores de CC sin escobilla | Box | No | EAR99 | ||||||||||||||||||||||||||||||||||
MS17HD4P4040-04
Stepper Motors Hybrid Bipolar Square 0.4A 30Ohm 38g.cm² 0.34N.m 1.8° 1Shaft
|
|
MOONS INDUSTRIES | Motores de pasos | Hybrid | 0.4 | 30 | 0.34 | 200 | 38g.cm² | Bipolar | 1.8 | Square | 4 | 2 | 1 | 51 | B | 31 | Ball | 36.3 | No | Yes | Unknown | Unknown | EAR99 | |||||||||||||||
MS17HA2P4150
Stepper Motors Hybrid Bipolar Square 1.5A 1.98Ohm 57g.cm² 0.4N.m 0.9° 1Shaft
|
$25.848
Por unidad
|
MOONS INDUSTRIES | Motores de pasos | Hybrid | 1.5 | 1.98 | 0.4 | 400 | 57g.cm² | Bipolar | 0.9 | Square | 4 | 2 | 1 | 5.4 | B | 31 | Ball | Bulk | 41.8 | No | Yes | Unknown | Unknown | EAR99 | ||||||||||||||
ML34HD1L4500-E
Stepper Motors Hybrid Bipolar Square 5A 0.61Ohm 1570g.cm² 7.2N.m 1.8° 2Shaft
|
|
MOONS INDUSTRIES | Motores de pasos | Hybrid | 5 | 0.61 | 7.2 | 200 | 1570g.cm² | Bipolar | 1.8 | Square | 4 | 2 | 2 | 8 | B | 69.6 | Ball | Box | 97 | No | EAR99 | |||||||||||||||||
MS17HD2P4150
Stepper Motors Hybrid Bipolar Square 1.5A 1.98Ohm 57g.cm² 0.5N.m 1.8° 1Shaft
|
|
MOONS INDUSTRIES | Motores de pasos | Hybrid | 1.5 | 1.98 | 0.5 | 200 | 57g.cm² | Bipolar | 1.8 | Square | 4 | 2 | 1 | 4.3 | B | 31 | Ball | 41.8 | No | Yes | Unknown | Unknown | EAR99 | |||||||||||||||
MS17HD2L4150-10
Stepper Motors Hybrid Bipolar Square 3.15V 1.5A 2.1Ohm 57g.cm² 0.5N.m 1.8° 1Shaft
|
|
MOONS INDUSTRIES | Motores de pasos | Hybrid | 1.5 | 3.15 | 2.1 | 0.5 | 200 | 57g.cm² | Bipolar | 1.8 | Square | 4 | 2 | 1 | 4.3 | B | 31 | Ball | 39.8 | No | EAR99 | |||||||||||||||||
MS14HS5P4040
Stepper Motors Hybrid Bipolar Square 0.4A 30Ohm 35g.cm² 0.39N.m 1.8° 1Shaft
|
$26.352
Por unidad
|
MOONS INDUSTRIES | Motores de pasos | Hybrid | 0.4 | 30 | 0.39 | 200 | 35g.cm² | Bipolar | 1.8 | Square | 4 | 2 | 1 | 50 | B | 26 | Ball | Bulk | 57.5 | No | Yes | Unknown | Unknown | EAR99 | ||||||||||||||
MS23HAAP4300
0.9 deg HB Stepper - 2 Phase
|
|
MOONS INDUSTRIES | Motores de pasos | 3 | 1.1 | 2.4 | 391g.cm² | 6.9 | No | Yes | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||
MS17HD4P4150
Stepper Motors Hybrid Bipolar Square 1.5A 1.7Ohm 38g.cm² 0.32N.m 1.8° 1Shaft
|
Existencias
13
$25.032
Por unidad
|
MOONS INDUSTRIES | Motores de pasos | Hybrid | 1.5 | 1.7 | 0.32 | 200 | 38g.cm² | Bipolar | 1.8 | Square | 4 | 2 | 1 | 2.9 | B | 31 | Ball | Bulk | 36.3 | No | Yes | Unknown | Unknown | EAR99 | ||||||||||||||
ML23HSAP4300
Stepper Motors Hybrid Bipolar Square 3A 1.1Ohm 391g.cm² 2.3N.m 1.8° 1Shaft
|
$40.464
Por unidad
|
MOONS INDUSTRIES | Motores de pasos | Hybrid | 3 | 1.1 | 2.3 | 200 | 391g.cm² | Bipolar | 1.8 | Square | 4 | 2 | 1 | 4.5 | B | 47.14 | Ball | Bulk | 78.6 | No | Yes | Unknown | Unknown | EAR99 | ||||||||||||||
ML23HSCL4500
Stepper Motors Hybrid Bipolar Square 5A 0.51Ohm 610g.cm² 3.2N.m 1.8° 1Shaft
|
$69.12
Por unidad
|
MOONS INDUSTRIES | Motores de pasos | Hybrid | 5 | 0.51 | 3.2 | 200 | 610g.cm² | Bipolar | 1.8 | Square | 4 | 2 | 1 | 1.85 | B | 47.14 | Ball | Bulk | 113.6 | No | Yes | Unknown | Unknown | EAR99 | ||||||||||||||
17HC2002N
Stepper Motors Hybrid Bipolar Cylindrical 2.3A 1.74Ohm 57g.cm² 0.36N.m 1.2° 1Shaft
|
$31.248
Por unidad
|
MOONS INDUSTRIES | Motores de pasos | Hybrid | 2.3 | 1.74 | 0.36 | 300 | 57g.cm² | Bipolar | 1.2 | Square | 3 | 3 | 1 | 2.3 | B | 43.8 | Ball | Bulk | 34 | No | Yes | Unknown | Unknown | EAR99 | ||||||||||||||
MS17HA6P6130
0.9 deg HB Stepper - 2 Phase
|
|
MOONS INDUSTRIES | Motores de pasos | 1.3 | 3.2 | 0.43 | 82g.cm² | 5 | No | Yes | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||
MS17HD2P4100
Stepper Motors Hybrid Bipolar Square 1A 3.9Ohm 57g.cm² 0.48N.m 1.8° 1Shaft
|
|
MOONS INDUSTRIES | Motores de pasos | Hybrid | 1 | 3.9 | 0.48 | 200 | 57g.cm² | Bipolar | 1.8 | Square | 4 | 2 | 1 | 8.9 | B | 31 | Ball | Bulk | 41.8 | No | Yes | Unknown | Unknown | EAR99 | ||||||||||||||
MS17HD2P4100-17
Stepper Motors Hybrid Bipolar Square 1A 3.9Ohm 57g.cm² 0.48N.m 1.8° 1Shaft
|
|
MOONS INDUSTRIES | Motores de pasos | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||
R36BLB4L1
Brushless DC Motors Cylindrical 12V 0.75A 4W 3000r/min 0.05N.m 1Shaft 4.2g.cm²
|
|
MOONS INDUSTRIES | Motores de CC sin escobilla | 3-Phase | 0.75 | 12 | 5.5 | 4.2g.cm² | Cylindrical | Motor Only | 1 | 4 | 7.8 | No | EAR99 | |||||||||||||||||||||||||
SM0602DE2-KCF-NNV
Servo Motors Square 60VDC/120VAC 6.9A 400W 3000r/min 1.27N.m 8Pole 1Shaft
|
$456.00
Por unidad
|
MOONS INDUSTRIES | Servomotores | 6.9 | 120VAC|60VDC | 400W | 27.2g.cm² | Motor Only | Square | 3 | 1 | 8 | 121 | No | No | No | No | EAR99 | ||||||||||||||||||||||
14HK2405N
Stepper Motors Hybrid Bipolar Cylindrical 0.5A 11.7Ohm 11g.cm² 0.12N.m 0.9° 1Shaft
|
Existencias
16
$27.864
Por unidad
|
MOONS INDUSTRIES | Motores de pasos | Hybrid | 0.5 | 11.7 | 0.12 | 200 | 11g.cm² | Bipolar | 0.9 | Square | 4 | 2 | 1 | 9.5 | B | 43.83 | Ball | Bulk | 20.2 | No | Yes | Unknown | Unknown | EAR99 |