NTE Electronics Transistores bipolares
12 NTE Electronics Transistores bipolares
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Material | Category | Configuration | Number of Elements per Chip | Maximum Continuous DC Collector Current - (mA) | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum DC Collector Current - (A) | Minimum DC Current Gain | Minimum DC Current Gain Range | Maximum Junction Ambient Thermal Resistance | Maximum Junction Case Thermal Resistance | Maximum Collector-Emitter Saturation Voltage - (V) | Typical Output Capacitance - (pF) | Maximum Power Dissipation - (mW) | Maximum Transition Frequency - (MHz) | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NTE48
Trans Darlington NPN 50V 1A 1000mW 3-Pin TO-92
|
Existencias
1
$2.483
Por unidad
|
NTE Electronics | BJT Darlington | NPN | Single | 1 | 1 | 60 | 50 | 12 | 4000@1A@5V | 1.5@2mA@1A | 1000 | 3 | TO-92 | TO | Unknown | No | No | No | No | EAR99 | No | ||||||||||
NTE2577
Trans GP BJT PNP 200V 2A 20000mW 3-Pin(3+Tab) TO-220 Isolated
|
Existencias
800
$1.523
Por unidad
|
NTE Electronics | GP BJT | PNP | Si | Bipolar Power | Single | 1 | 200 | 200 | 6 | 2 | 60@700mA@10V | 50 to 120 | 1@70mA@700mA | 30 | 20000 | 3 | TO-220 Isolated | TO | Unknown | No | No | No | No | EAR99 | No | ||||||
NTE2528 Trans GP BJT NPN 160V 1.5A 3-Pin(3+Tab) |
Existencias
100
$0.6121
Por unidad
|
NTE Electronics | GP BJT | 3 | No | No | No | EAR99 | No | ||||||||||||||||||||||||
NTE2408
Trans GP BJT NPN 65V 0.1A 3-Pin SOT-23
|
Existencias
31
Desde $0.0945 hasta $0.0977
Por unidad
|
NTE Electronics | GP BJT | NPN | Si | Bipolar Small Signal | Single | 1 | 80 | 65 | 6 | 0.7(Typ)@0.5mA@10mA|0.9(Typ)@5mA@100mA | 0.1 | 150(Typ)@10uA@5V|290(Typ)@2mA@5V | 120 to 200 | 0.25@0.5mA@10mA|0.6@5mA@100mA | 200 | 300(Typ) | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | ||||||
MJ10015
T-NPN, Si, Darlington w/Base-Emitter Speedup Diode
|
Desde $8.617 hasta $9.406
Por unidad
|
NTE Electronics | BJT Darlington | 3 | TO-3 | TO | No | No | No | No | EAR99 | No | |||||||||||||||||||||
NTE198
Trans GP BJT NPN 400V 1A 2000mW 3-Pin(3+Tab) TO-220
|
Existencias
173
$0.2895
Por unidad
|
NTE Electronics | GP BJT | NPN | Si | Bipolar Power | Single | 1 | 500 | 400 | 5 | 1 | 10@1A@10V|30@0.3A@10V | 2 to 30|30 to 50 | 62.5°C/W | 3.125°C/W | 1@0.2A@1A | 2000 | 10(Min) | 3 | TO-220 | TO | No | No | No | No | EAR99 | No | |||||
NTE196
Trans GP BJT NPN 70V 7A 3-Pin(3+Tab) TO-220
|
Desde $2.038 hasta $2.559
Por unidad
|
NTE Electronics | GP BJT | NPN | Si | Bipolar Power | Single | 1 | 80 | 70 | 5 | 7 | 2.3@7A@4V|30@2A@4V | 2 to 30|30 to 50 | 3.125°C/W | 3.5@3A@7A | 250(Max) | 40000 | 4(Min) | 3 | TO-220 | TO | Unknown | No | No | No | No | EAR99 | No | ||||
NTE246
Trans Darlington PNP 80V 10A 150000mW 3-Pin(2+Tab) TO-3
|
Existencias
20
|
NTE Electronics | BJT Darlington | PNP | Single | 1 | 10 | 80 | 80 | 5 | 1000@5A@3V | 2@20mA@5A|4@50mA@10A | 150000 | 3 | TO-3 | TO | Unknown | No | No | No | No | EAR99 | No | ||||||||||
NTE54
Trans GP BJT NPN 150V 8A 2000mW 3-Pin(3+Tab) TO-220
|
Existencias
133
Desde $0.3847 hasta $0.3862
Por unidad
|
NTE Electronics | GP BJT | NPN | Si | Bipolar Power | Single | 1 | 150 | 150 | 5 | 8 | 20@0.1A@2V | 2 to 30 | 62.5°C/W | 2.5°C/W | 0.5@0.1A@1A | 2000 | 30(Min) | 3 | TO-220 | TO | Unknown | No | No | No | No | EAR99 | No | ||||
MPSA56
Trans GP BJT PNP 80V 0.5A 625mW 3-Pin
|
|
NTE Electronics | GP BJT | 3 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
NTE185
Trans GP BJT PNP 80V 4A 3-Pin TO-126
|
|
NTE Electronics | GP BJT | PNP | Si | Bipolar Power | Single | 1 | 80 | 80 | 5 | 4 | 20@1.5A@2V|7@4A@2V | 2 to 30 | 3.12°C/W | 0.6@0.15A@1.5A|1.4@1A@4A | 40000 | 2(Min) | 3 | TO-126 | TO | Unknown | No | No | No | No | EAR99 | No | |||||
NTE2593 Trans GP BJT NPN 2100V 0.01A 2000mW 3-Pin(3+Tab) TO-220FP |
Desde $8.531 hasta $9.312
Por unidad
|
NTE Electronics | GP BJT | 3 | TO-220FP | TO | No | No | No | No | EAR99 | No |