NTE Electronics BJT Darlington
3 NTE Electronics BJT Darlington
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Configuration | Number of Elements per Chip | Maximum Collector-Emitter Voltage - (V) | Maximum Collector Base Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Continuous DC Collector Current - (A) | Minimum DC Current Gain | Maximum Power Dissipation - (mW) | Maximum Collector-Emitter Saturation Voltage - (V) | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NTE48
Trans Darlington NPN 50V 1A 1000mW 3-Pin TO-92
|
Existencias
1
$2.483
Por unidad
|
NTE Electronics | BJT Darlington | NPN | Single | 1 | 50 | 60 | 12 | 1 | 4000@1A@5V | 1000 | 1.5@2mA@1A | 3 | TO-92 | TO | Unknown | No | No | No | No | EAR99 | No | |
MJ10015
T-NPN, Si, Darlington w/Base-Emitter Speedup Diode
|
Desde $8.617 hasta $9.406
Por unidad
|
NTE Electronics | BJT Darlington | 3 | TO-3 | TO | No | No | No | No | EAR99 | No | ||||||||||||
NTE246
Trans Darlington PNP 80V 10A 150000mW 3-Pin(2+Tab) TO-3
|
Existencias
20
|
NTE Electronics | BJT Darlington | PNP | Single | 1 | 80 | 80 | 5 | 10 | 1000@5A@3V | 150000 | 2@20mA@5A|4@50mA@10A | 3 | TO-3 | TO | Unknown | No | No | No | No | EAR99 | No |