NXP Semiconductors GP BJT
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Category | Configuration | Number of Elements per Chip | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum DC Collector Current - (A) | Minimum DC Current Gain | Maximum Power Dissipation - (mW) | Maximum Transition Frequency - (MHz) | Maximum Collector-Emitter Saturation Voltage - (V) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BC847CW115
Trans GP BJT NPN 45V 0.1A 200mW 3-Pin SC-70 T/R
|
|
NXP Semiconductors | GP BJT | 3 | SC-70 | SOT | No | Yes | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||
BC857BW115
Trans GP BJT PNP 45V 0.1A 200mW 3-Pin SC-70 T/R
|
|
NXP Semiconductors | GP BJT | 3 | SC-70 | SOT | No | Yes | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||
PMST2907A,115
Trans GP BJT PNP 60V 0.6A 200mW 3-Pin SC-70 T/R
|
|
NXP Semiconductors | GP BJT | 3 | SC-70 | SOT | No | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||
PHE13005127
Trans GP BJT NPN 400V 4A 75000mW 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | GP BJT | 3 | TO-220AB | TO | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||
MMBT3906215
Trans GP BJT PNP 40V 0.2A 250mW 3-Pin SOT-23 T/R Automotive AEC-Q101
|
|
NXP Semiconductors | GP BJT | 3 | SOT-23 | SOT | No | Yes | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | No | ||||||||||||||||
PMBT2907A215
Trans GP BJT PNP 60V 0.6A 250mW 3-Pin SOT-23 T/R
|
|
NXP Semiconductors | GP BJT | 3 | SOT-23 | SOT | No | Yes | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||
PBSS4320TVL
Trans GP BJT NPN 20V 2A 1200mW Automotive AEC-Q101 3-Pin SOT-23 T/R
|
|
NXP Semiconductors | GP BJT | 3 | SOT-23 | SOT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | No | ||||||||||||||||||
PBSS4140V,115 Trans GP BJT NPN 40V 1A 1200mW Automotive AEC-Q101 6-Pin SOT-666 T/R |
|
NXP Semiconductors | GP BJT | 6 | SOT-666 | SOT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | ||||||||||||||||||||
PBSS4032PT,215
Trans GP BJT PNP 30V 2.4A 1100mW 3-Pin SOT-23 T/R Automotive AEC-Q101
|
|
NXP Semiconductors | GP BJT | 3 | SOT-23 | SOT | No | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | No | |||||||||||||||||
BCM856BSF
Trans GP BJT PNP 65V 0.1A 300mW 6-Pin TSSOP T/R Automotive AEC-Q101
|
|
NXP Semiconductors | GP BJT | 6 | TSSOP | SO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | No | ||||||||||||||||||
BCX5110115
Trans GP BJT PNP 45V 1A 1350mW 4-Pin(3+Tab) SOT-89 T/R
|
|
NXP Semiconductors | GP BJT | 4 | SOT-89 | No | No | Yes | AEC-Q101 | No | No | EAR99 | Yes | No | ||||||||||||||||||
PMBT2222A215
Trans GP BJT NPN 40V 0.6A 250mW 3-Pin SOT-23 T/R
|
|
NXP Semiconductors | GP BJT | 3 | SOT-23 | SOT | No | Yes | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||
PHE13003A126
Trans GP BJT NPN 400V 1A 2100mW 3-Pin TO-92 Ammo
|
|
NXP Semiconductors | GP BJT | 3 | TO-92 | No | Unknown | Unknown | Unknown | EAR99 | Yes | No | ||||||||||||||||||||
BC846W115
Trans GP BJT NPN 65V 0.1A 200mW 3-Pin SC-70 T/R
|
|
NXP Semiconductors | GP BJT | NPN | Bipolar Small Signal | Single | 1 | 80 | 65 | 6 | 0.76(Typ)@0.5mA@10mA|0.9(Typ)@5mA@100mA | 0.1 | 110@2mA@5V | 200 | 0.2@0.5mA@10mA|0.4@5mA@100mA | Tape and Reel | 3 | SC-70 | SOT | Yes | No | No | No | No | EAR99 | Yes | No | |||||
BC81725215
Trans GP BJT NPN 45V 0.5A 345mW 3-Pin SOT-23 T/R
|
|
NXP Semiconductors | GP BJT | NPN | Bipolar Small Signal | Single | 1 | 50 | 45 | 5 | 0.5 | 160@100mA@1V|40@500mA@1V | 345 | 100(Min) | 0.7@50mA@500mA | Tape and Reel | 3 | SOT-23 | SOT | No | Yes | No | No | No | No | EAR99 | Yes | No | ||||
BC80725215
Trans GP BJT PNP 45V 0.5A 345mW 3-Pin SOT-23 T/R
|
|
NXP Semiconductors | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 50 | 45 | 5 | 0.5 | 160@100mA@1V|40@500mA@1V | 345 | 0.7@50mA@500mA | Tape and Reel | 3 | SOT-23 | SOT | Yes | No | No | No | No | EAR99 | Yes | No | ||||||
PMBT3906/DG,215
Trans GP BJT PNP 40V 0.2A 250mW 3-Pin SOT-23
|
|
NXP Semiconductors | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 40 | 40 | 6 | 0.85@1mA@10mA|0.95@5mA@50mA | 0.2 | 60@0.1mA@1V|80@1mA@1V|100@10mA@1V|60@50mA@1V|30@100mA@1V | 250 | 0.25@1mA@10mA|0.4@5mA@50mA | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | |||||||||
PBSS5240TVL
Trans GP BJT PNP 40V 2A 480mW 3-Pin SOT-23 T/R
|
|
NXP Semiconductors | GP BJT | 3 | SOT-23 | SOT | No | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||
BC807DSF
Trans GP BJT PNP 45V 0.5A 600mW 6-Pin TSOP T/R Automotive AEC-Q101
|
|
NXP Semiconductors | GP BJT | 6 | TSOP | SO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | No | ||||||||||||||||||
BUJ303A127
Trans GP BJT NPN 500V 5A 100000mW 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | GP BJT | 3 | TO-220AB | TO | No | Unknown | Unknown | Unknown | EAR99 | Yes | No | |||||||||||||||||||
PBSS4240TVL
Trans GP BJT NPN 40V 2A 480mW 3-Pin SOT-23 T/R
|
|
NXP Semiconductors | GP BJT | 3 | SOT-23 | SOT | No | No | No | No | No | EAR99 | Yes | No |