NXP Semiconductors GP BJT
N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Category | Material | Configuration | Number of Elements per Chip | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum DC Collector Current - (A) | Minimum DC Current Gain | Maximum Power Dissipation - (mW) | Maximum Transition Frequency - (MHz) | Maximum Collector-Emitter Saturation Voltage - (V) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BSV52(SMD)
Trans GP BJT NPN 12V 0.1A 250mW Automotive AEC-Q101 3-Pin SOT-23
|
Stock
1 130
$0.224
Par unité
|
NXP Semiconductors | GP BJT | 3 | SOT-23 | SOT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | No | ||||||||||||||||||
PMBT2907A,215
Trans GP BJT PNP 60V 0.6A 250mW 3-Pin SOT-23 T/R
|
|
NXP Semiconductors | GP BJT | 3 | SOT-23 | SOT | No | Yes | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||
PMBT4401,215
Trans GP BJT NPN 40V 0.6A 250mW 3-Pin SOT-23 T/R
|
|
NXP Semiconductors | GP BJT | 3 | SOT-23 | SOT | No | Yes | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||
PHE13003A,126
Trans GP BJT NPN 400V 1A 2100mW 3-Pin TO-92 Ammo
|
|
NXP Semiconductors | GP BJT | 3 | TO-92 | No | Unknown | Unknown | Unknown | EAR99 | Yes | No | ||||||||||||||||||||
PMBT4403,215
Trans GP BJT PNP 40V 0.6A 250mW 3-Pin SOT-23 T/R
|
|
NXP Semiconductors | GP BJT | 3 | SOT-23 | SOT | No | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||
PHE13005,127
Trans GP BJT NPN 400V 4A 75000mW 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | GP BJT | 3 | TO-220AB | TO | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||
PBSS4032PT,215
Trans GP BJT PNP 30V 2.4A 1100mW Automotive AEC-Q101 3-Pin SOT-23 T/R
|
|
NXP Semiconductors | GP BJT | PNP | Bipolar Power | Single | 1 | 30 | 30 | 5 | 0.95@100mA@1A|1.05@200mA@2A | 2.4 | 150@1A@2V|200@500mA@2V | 1100 | 160(Typ) | 0.15@50mA@500mA|0.23@50mA@1A|0.33@200mA@2A|0.375@10mA@1A | Tape and Reel | 3 | SOT-23 | SOT | No | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | No | |||
PBSS4160TVL
Trans GP BJT NPN 60V 1A 1250mW 3-Pin SOT-23 T/R
|
|
NXP Semiconductors | GP BJT | 3 | SOT-23 | SOT | No | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||
PBSS4240TVL
Trans GP BJT NPN 40V 2A 480mW 3-Pin SOT-23 T/R
|
|
NXP Semiconductors | GP BJT | 3 | SOT-23 | SOT | No | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||
PBSS4320TVL
Trans GP BJT NPN 20V 2A 1200mW Automotive AEC-Q101 3-Pin SOT-23 T/R
|
|
NXP Semiconductors | GP BJT | 3 | SOT-23 | SOT | No | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | No | |||||||||||||||||
PBSS5240TVL
Trans GP BJT PNP 40V 2A 480mW 3-Pin SOT-23 T/R
|
|
NXP Semiconductors | GP BJT | 3 | SOT-23 | SOT | No | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||
PMBT2222A215
Trans GP BJT NPN 40V 0.6A 250mW 3-Pin SOT-23 T/R
|
|
NXP Semiconductors | GP BJT | 3 | SOT-23 | SOT | No | Yes | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||
BUJ303A,127
Trans GP BJT NPN 500V 5A 100000mW 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | GP BJT | NPN | Bipolar Power | Si | Single | 1 | 500 | 1.3@0.6A@3A | 5 | 10@5mA@5V|14@500mA@5V | 100000 | 1.5@0.6A@3A | Rail | 3 | TO-220AB | TO | No | Unknown | Unknown | Unknown | EAR99 | Yes | No | |||||||
BC807DSF
Trans GP BJT PNP 45V 0.5A 600mW 6-Pin TSOP T/R Automotive AEC-Q101
|
|
NXP Semiconductors | GP BJT | 6 | TSOP | SO | No | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | No | |||||||||||||||||
BC846SF
Trans GP BJT NPN 65V 0.1A 300mW 6-Pin TSSOP T/R
|
|
NXP Semiconductors | GP BJT | 6 | TSSOP | SO | No | Yes | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||
BC846SZ
Trans GP BJT NPN 65V 0.1A 300mW 6-Pin TSSOP T/R
|
|
NXP Semiconductors | GP BJT | 6 | TSSOP | SO | No | Yes | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||
BC847CW,115
Trans GP BJT NPN 45V 0.1A 200mW 3-Pin SC-70 T/R
|
|
NXP Semiconductors | GP BJT | 3 | SC-70 | SOT | No | Yes | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||
BC846W,115
Trans GP BJT NPN 65V 0.1A 200mW 3-Pin SC-70 T/R
|
|
NXP Semiconductors | GP BJT | 3 | SC-70 | SOT | No | Yes | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||
BC857BW,115
Trans GP BJT PNP 45V 0.1A 200mW 3-Pin SC-70 T/R
|
|
NXP Semiconductors | GP BJT | 3 | SC-70 | SOT | No | Yes | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||
BCM856BSF
Trans GP BJT PNP 65V 0.1A 300mW 6-Pin TSSOP T/R Automotive AEC-Q101
|
|
NXP Semiconductors | GP BJT | 6 | TSSOP | SO | No | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | No | |||||||||||||||||
BC817-25,215
Trans GP BJT NPN 45V 0.5A 345mW 3-Pin SOT-23 T/R
|
|
NXP Semiconductors | GP BJT | 3 | SOT-23 | SOT | No | Yes | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||
BCX51-10,115
Trans GP BJT PNP 45V 1A 1350mW Automotive 4-Pin(3+Tab) SOT-89 T/R
|
|
NXP Semiconductors | GP BJT | 4 | SOT-89 | No | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | No |