ROHM Semiconductor Transistores bipolares
278 ROHM Semiconductor Transistores bipolares
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Material | Category | Configuration | Number of Elements per Chip | Maximum Continuous DC Collector Current - (mA) | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Typical Input Resistor - (kOhm) | Maximum Base Emitter Saturation Voltage - (V) | Typical Resistor Ratio | Maximum DC Collector Current - (A) | Minimum DC Current Gain | Minimum DC Current Gain Range | Typical Input Capacitance - (pF) | Maximum Collector-Emitter Saturation Voltage - (V) | Typical Output Capacitance - (pF) | Maximum Power Dissipation - (mW) | Maximum Transition Frequency - (MHz) | Maximum Turn-On Time - (ns) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2SAR533PHZGT100
Trans GP BJT PNP 50V 3A 2000mW 4-Pin(3+Tab) MPT T/R Automotive AEC-Q101
|
|
Rohm | GP BJT | 4 | MPT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||
2SCR582D3TL1
Trans GP BJT NPN 30V 10A 10000mW 3-Pin(2+Tab) DPAK T/R
|
|
Rohm | GP BJT | 3 | DPAK | TO-252 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
2SCR583D3TL1
Trans GP BJT NPN 50V 7A 10000mW 3-Pin(2+Tab) DPAK T/R
|
|
Rohm | GP BJT | 3 | DPAK | TO-252 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
2SCR554PHZGT100
Trans GP BJT NPN 80V 1.5A 2000mW 4-Pin(3+Tab) MPT T/R Automotive AEC-Q101
|
|
Rohm | GP BJT | 4 | MPT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||
2SCR642PHZGT100
Trans GP BJT NPN 30V 3A 2000mW 4-Pin(3+Tab) MPT T/R Automotive AEC-Q101
|
|
Rohm | GP BJT | 4 | MPT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||
2SAR513PHZGT100
Trans GP BJT PNP 50V 1A 2000mW 4-Pin(3+Tab) MPT T/R Automotive AEC-Q101
|
|
Rohm | GP BJT | 4 | MPT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
2SAR512PHZGT100
Trans GP BJT PNP 30V 2A 2000mW 4-Pin(3+Tab) MPT T/R Automotive AEC-Q101
|
|
Rohm | GP BJT | 4 | MPT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||
2SAR293PHZGT100
Trans GP BJT PNP 30V 1A 2000mW 4-Pin(3+Tab) MPT T/R Automotive AEC-Q101
|
|
Rohm | GP BJT | 4 | MPT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||
2SCR513PHZGT100
Trans GP BJT NPN 50V 1A 2000mW 4-Pin(3+Tab) MPT T/R Automotive AEC-Q101
|
|
Rohm | GP BJT | 4 | MPT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
2SCR512PHZGT100
Trans GP BJT NPN 30V 2A 2000mW 4-Pin(3+Tab) MPT T/R Automotive AEC-Q101
|
|
Rohm | GP BJT | 4 | MPT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||
2SCR375PHZGT100Q
Trans GP BJT NPN 120V 1.5A 2000mW 4-Pin(3+Tab) MPT T/R Automotive AEC-Q101
|
|
Rohm | GP BJT | 4 | MPT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||
2SCR372PHZGT100Q
Trans GP BJT NPN 120V 0.7A 2000mW 4-Pin(3+Tab) MPT T/R Automotive AEC-Q101
|
|
Rohm | GP BJT | 4 | MPT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||
2SCR553PHZGT100
Trans GP BJT NPN 50V 2A 2000mW 4-Pin(3+Tab) MPT T/R Automotive AEC-Q101
|
|
Rohm | GP BJT | 4 | MPT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
2SCR514PHZGT100
Trans GP BJT NPN 80V 0.7A 2000mW 4-Pin(3+Tab) MPT T/R Automotive AEC-Q101
|
|
Rohm | GP BJT | 4 | MPT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||
2SCR552PHZGT100
Trans GP BJT NPN 30V 3A 2000mW 4-Pin(3+Tab) MPT T/R Automotive AEC-Q101
|
|
Rohm | GP BJT | 4 | MPT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||
UMT4401U3HZGT106
Trans GP BJT NPN 40V 0.6A 200mW 3-Pin UMT T/R Automotive AEC-Q101
|
|
Rohm | GP BJT | 3 | UMT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||
2SCR341QTRP NPN Middle Power Transistor |
|
Rohm | GP BJT | ||||||||||||||||||||||||||||||||||||
2SAR586JGTLL
Trans GP BJT PNP 80V 5A 40000mW 3-Pin(2+Tab) LPTL T/R
|
|
Rohm | GP BJT | PNP | Bipolar Power | Single | 1 | 80 | 80 | 6 | 5 | 120@500mA@3V | 120 to 200 | 0.32@100mA@2A | 100 | 40000 | 200(Typ) | 40(Typ) | 3 | LPTL | No | No | No | No | |||||||||||||||
UMT4403U3T106
Trans GP BJT PNP 40V 0.6A 350mW 3-Pin UMT T/R
|
|
Rohm | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 40 | 40 | 6 | 0.95@15mA@150mA|1.3@50mA@500mA | 0.6 | 100@10mA@1V|20@500mA@2V|30@0.1mA@1V|60@1mA@1V | 2 to 30|30 to 50|50 to 120 | 30(Max) | 0.4@15mA@150mA|0.75@50mA@500mA | 8.5(Max) | 350 | 200(Min) | Tape and Reel | 3 | UMT | No | No | No | No | EAR99 | No | |||||||||||
2SCR564F3TR
Trans GP BJT NPN 80V 4A 2100mW 3-Pin HUML EP T/R
|
|
Rohm | GP BJT | 3 | HUML EP | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
2SAR563F3TR
Trans GP BJT PNP 50V 6A 2100mW 3-Pin HUML EP T/R
|
|
Rohm | GP BJT | PNP | Bipolar Power | Single | 1 | 50 | 50 | 6 | 6 | 180@500mA@3V | 120 to 200 | 0.4@150mA@3A | 2100 | Tape and Reel | 3 | HUML EP | No | No | No | No | EAR99 | ||||||||||||||||
2SCR563F3TR
Trans GP BJT NPN 50V 6A 2100mW 3-Pin HUML EP T/R
|
|
Rohm | GP BJT | 3 | HUML EP | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||
2SCR502E3HZGTL
Trans GP BJT NPN 30V 0.5A 150mW 3-Pin EMT T/R Automotive AEC-Q101
|
|
Rohm | GP BJT | 3 | EMT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||
DTA115EE3HZGTL
Trans Digital BJT PNP 50V 0.1A 150mW 3-Pin EMT T/R Automotive AEC-Q101
|
|
Rohm | BJT digital | 3 | EMT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||
DTA143ZE3HZGTL
Trans Digital BJT PNP 50V 0.1A 150mW 3-Pin EMT T/R Automotive AEC-Q101
|
|
Rohm | BJT digital | 3 | EMT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No |