ROHM Semiconductor Reguladores y Controladores
193 ROHM Semiconductor Regulators and Controllers
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Number of Outputs | Polarity | Output Type | Accuracy - (%) | Process Technology | Output Voltage - (V) | Maximum Output Current - (mA) | Minimum Input Voltage - (V) | Maximum Power Dissipation - (mW) | Maximum Input Voltage - (V) | Packaging | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BD80GC0VEFJ-ME2
LDO Regulator Pos 8V 1A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | |||||||||||||||||||||
BD450S5EFJ-CE2
LDO Regulator Pos 5V 0.5A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
BD50HC5VEFJ-ME2
LDO Regulator Pos 5V 1.5A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | |||||||||||||||||||||
BD18HA5VEFJ-ME2
LDO Regulator Pos 1.8V 0.5A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | |||||||||||||||||||||
BD25HA3VEFJ-ME2
LDO Regulator Pos 2.5V 0.3A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | ||||||||||||||||||||
BD25HC5VEFJ-ME2
LDO Regulator Pos 2.5V 1.5A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | |||||||||||||||||||||
BD30GC0VEFJ-ME2
LDO Regulator Pos 3V 1A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 3 | 1 | 4.5 | 2110 | 14 | Tape and Reel | 0.9@1A | 50mV | 75mV | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | |||||||
BD70HC0VEFJ-ME2
LDO Regulator Pos 7V 1A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | |||||||||||||||||||||
BD950M5EFJ-CE2
LDO Regulator Pos 5V 0.5A Automotive 8-Pin HTSOP-J EP T/R
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 5 | 0.5 | 3 | 42 | Tape and Reel | 0.76@300mA|1.3@500mA|0.66@300mA|1.1@500mA | 0.1%(Typ) | 0.1%(Typ) | 8 | HTSOP-J EP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||
BD18GC0VEFJ-ME2
LDO Regulator Pos 1.8V 1A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
BD15IA5VEFJ-ME2
LDO Regulator Pos 1.5V 0.5A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
BD60GC0VEFJ-ME2
LDO Regulator Pos 6V 1A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | |||||||||||||||||||||
BD30HA5VEFJ-ME2
LDO Regulator Pos 3V 0.5A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | |||||||||||||||||||||
BD12IC0VEFJ-ME2
LDO Regulator Pos 1.2V 1A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
BD433S2FP3-CE2
LDO Regulator Pos 3.3V 0.2A 4-Pin(3+Tab) SOT-223 T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | 4 | SOT-223 | SOT | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
BD450S2WEFJ-CE2
LDO Regulator Pos 5V 0.2A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
BD33HA3VEFJ-ME2
LDO Regulator Pos 3.3V 0.3A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | |||||||||||||||||||||
BD450S2FP3-CE2
LDO Regulator Pos 5V 0.2A 4-Pin(3+Tab) SOT-223 T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | 4 | SOT-223 | SOT | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
BD433S5WEFJ-CE2
LDO Regulator Pos 3.3V 0.5A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
BD900N1WG-CTR
LDO Regulator Pos 1V to 18V 0.15A 5-Pin SSOP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
BD933N1G-CTR
LDO Regulator Pos 3.3V 0.15A 5-Pin SSOP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 3.3 | 0.15 | 4.5 | 42 | 1.2@100mA|1.8@150mA | 0.05%(Typ) | 0.1%(Typ) | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||
BD25GA5VEFJ-ME2
LDO Regulator Pos 2.5V 0.5A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
BD25GA3VEFJ-ME2
LDO Regulator Pos 2.5V 0.3A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | ||||||||||||||||||||
BD433S2EFJ-CE2
LDO Regulator Pos 3.3V 0.2A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
BD433S2WFP3-CE2
LDO Regulator Pos 3.3V 0.2A 4-Pin(3+Tab) SOT-223 T/R Automotive AEC-Q100
|
|
Rohm | Linear Regulators | 4 | SOT-223 | SOT | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No |