ROHM Semiconductor Administración de potencia
474 ROHM Semiconductor Administración de potencia
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Number of Outputs | Motor Type | Maximum Reset Active Time - (ms) | Polarity | Output Driver | Maximum Supply Current - (mA) | Accuracy - (%) | Minimum Reset Threshold Voltage - (V) | Minimum Operating Supply Voltage - (V) | Control Interface | Output Configuration | Maximum Operating Supply Voltage - (V) | Output Voltage - (V) | Maximum Input Voltage - (V) | Maximum Output Current - (mA) | Packaging | Maximum Dropout Voltage @ Current - (V) | Battery Backup Switching | Line Regulation | Load Regulation | Maximum Power Dissipation - (mW) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BD950M5EFJ-CE2 LDO Regulator Pos 5V 0.5A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100 |
|
Rohm | Linear Regulators | LDO | 1 | Positive | ±2 | 5 | 42 | 0.5 | Tape and Reel | 0.76@300mA|1.3@500mA|0.66@300mA|1.1@500mA | 0.1%(Typ) | 0.1%(Typ) | 8 | HTSOP-J EP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||
BD00HA3VEFJ-ME2 LDO Regulator Pos 1.5V to 7V 0.3A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100 |
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||
BD70HC0VEFJ-ME2 LDO Regulator Pos 7V 1A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100 |
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||
BD18HC0VEFJ-ME2 LDO Regulator Pos 1.8V 1A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100 |
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
BD60HC5VEFJ-ME2 LDO Regulator Pos 6V 1.5A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100 |
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||
BD60GA5VEFJ-ME2 LDO Regulator Pos 6V 0.5A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100 |
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||
BD39042MUF-CE2 Processor Supervisor 2.55V 4 Open Drain 16-Pin VQFN-FV EP T/R Automotive AEC-Q100 |
|
Rohm | Supervisory Circuits | 16 | VQFN-FV EP | QFN | No | Yes | AEC-Q100 | Yes | Unknown | No | |||||||||||||||||||||||||||
BD950N1WG-CTR LDO Regulator Pos 5V 0.15A 5-Pin SSOP T/R Automotive AEC-Q100 |
|
Rohm | Linear Regulators | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
BD433S2WFP3-CE2 LDO Regulator Pos 3.3V 0.2A 4-Pin(3+Tab) SOT-223 T/R Automotive AEC-Q100 |
|
Rohm | Linear Regulators | 4 | SOT-223 | SOT | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||
BD433S5WEFJ-CE2 LDO Regulator Pos 3.3V 0.5A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100 |
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||
BD25HA3VEFJ-ME2 LDO Regulator Pos 2.5V 0.3A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100 |
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||
BD25HC5VEFJ-ME2 LDO Regulator Pos 2.5V 1.5A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100 |
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||
BD18GC0VEFJ-ME2 LDO Regulator Pos 1.8V 1A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100 |
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||
BD900N1WG-CTR LDO Regulator Pos 1V to 18V 0.15A 5-Pin SSOP T/R Automotive AEC-Q100 |
|
Rohm | Linear Regulators | 5 | SSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
BD60HA5VEFJ-ME2 LDO Regulator Pos 6V 0.5A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100 |
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||
BDJ0GA5VEFJ-ME2 LDO Regulator Pos 10V 0.5A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100 |
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||
BD433S2WEFJ-CE2 LDO Regulator Pos 3.3V 0.2A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100 |
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||
BD63621MUV-E2 Quad H-Bridge Motor Driver 28-Pin VQFN-V EP T/R |
|
Rohm | Control del motor de movimiento | 28 | VQFN-V EP | QFN | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
BD62120JEFJ-E2 Dual Half Bridge Motor Driver 8-Pin HTSOP-J EP |
|
Rohm | Control del motor de movimiento | 8 | HTSOP-J EP | SO | No | No | No | EAR99 | |||||||||||||||||||||||||||||
BDJ2GA5VEFJ-ME2 LDO Regulator Pos 12V 0.5A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100 |
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||
BD15HA3VEFJ-ME2 LDO Regulator Pos 1.5V 0.3A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100 |
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||
BD5250G-1TR Processor Supervisor 5V 1 Active Low/Open Drain 5-Pin SSOP T/R |
|
Rohm | Supervisory Circuits | 5 | SSOP | SO | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
BD950M5WEFJ-CE2 LDO Regulator Pos 5V 0.5A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100 |
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
BD933M5WEFJ-CE2 LDO Regulator Pos 3.3V 0.5A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100 |
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
BD30GC0VEFJ-ME2 LDO Regulator Pos 3V 1A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100 |
|
Rohm | Linear Regulators | 8 | HTSOP-J EP | SO | Yes | AEC-Q100 | Yes | Unknown | EAR99 |