Sanken Electric Co., Ltd Reguladores y Controladores
6 Sanken Electric Co., Ltd Regulators and Controllers
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Number of Outputs | Polarity | Output Type | Output Voltage - (V) | Maximum Output Current - (mA) | Minimum Input Voltage - (V) | Maximum Power Dissipation - (mW) | Maximum Input Voltage - (V) | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SI-3025KS
LDO Regulator Pos 2.5V 1A 8-Pin SOP
|
|
Sanken Electric | Linear Regulators | LDO | 1 | Positive | Fixed | 2.5 | 1 | 2.4 | 760 | 0.4@0.5A | 10mV | 40mV | 8 | SOP | SO | No | No | No | No | EAR99 | No | |||
SI-3010KM
LDO Regulator Pos 1.02V 1A 6-Pin(5+Tab) TO-252
|
|
Sanken Electric | Linear Regulators | 6 | TO-252 | TO | No | No | No | No | No | EAR99 | No | |||||||||||||
SPF3009
Surface mount type Dual output system regulator
|
|
Sanken Electric | Linear Regulators | 16 | Case SPF | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||
SI-3120KM
LDO Regulator Pos 12V 1A 6-Pin(5+Tab) TO-252
|
|
Sanken Electric | Linear Regulators | 6 | TO-252 | TO | No | No | No | No | No | EAR99 | No | |||||||||||||
SI-3012LU
LDO Regulator Pos 1.5V to 15V 0.25A 6-Pin(5+Tab) SOT-89
|
|
Sanken Electric | Linear Regulators | LDO | 1 | Positive | Adjustable | 1.5 to 15 | 0.25 | 2.4 | 750 | 17 | 0.3@100mA|0.5@250mA | 10mV | 20mV | 6 | SOT-89 | SOT | No | No | No | No | No | EAR99 | No | |
SI-3010KD
LDO Regulator Pos 0.98V to 1.02V 1A 6-Pin(5+Tab) TO-263
|
|
Sanken Electric | Linear Regulators | LDO | 1 | Positive | Fixed | 0.98 to 1.02 | 1 | 2.4 | 3000 | 27 | 0.3@0.5A|0.6@1A | 30mV | 75mV | 6 | TO-263 | TO | No | No | No | No | EAR99 | No |