Silicon Labs Microcontroladores y Procesadores
1,634 Silicon Labs Microcontrolador y procesador
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Tradename | Family Name | Supported Device | Instruction Set Architecture | Encryption Standard | Supported Device Technology | Device Core | Core Architecture | Maximum CPU Frequency - (MHz) | Program Memory Type | Maximum Clock Rate - (MHz) | USB | Data Bus Width - (bit) | RS232 | Program Memory Size | RAM Size | Minimum Operating Supply Voltage - (V) | I2C | Programmability | Number of Programmable I/Os | Number of Timers | Multiply Accumulate | ADC | PWM | GPIO | Number of ADCs | Display Type | ADC Channels | Operating Systems | DAC Channels | ADC Resolution - (bit) | Process Technology | PC Card Interface | Number of DACs | USART | JTAG Support | UART | DAC Resolution - (bit) | Bluetooth | Wi-Fi | SPI | I2S | CAN | Ethernet | Daughter Cards | Watchdog | Maximum Operating Supply Voltage - (V) | Product Width - (mm) | Product Length - (mm) | Packaging | Maximum Power Dissipation - (mW) | Interface Type | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
C8051F987-C-GU MCU 8051 25 MHz 8 kB LP 8-bit MCU |
|
Silicon Labs | Microcontrollers - MCUs | C8051F98x | CISC | 8051 | 8051 | 25 | Flash | 25 | 0 | 8 | 8KB | 512B | 1 | Yes | 17 | 4 | 2 | 0 | 1 | No | 1 | 0 | 0 | 0 | 1 | Tube | I2C/SMBus/SPI/UART | 24 | QSOP | SO | No | No | Yes | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
C8051F585-IQR MCU 8-bit 8051 CISC 96KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 48-Pin PQFP T/R |
Existencias
490
$8.052
Por unidad
|
Silicon Labs | Microcontrollers - MCUs | C8051F58x | CISC | 8051 | 8051 | 50 | Flash | 50 | 0 | 8 | 96KB | 8.25KB | 1 | Yes | 40 | 6 | No | 4 | 1 | 32 | 12 | 0 | 2 | No | No | 1 | 0 | 0 | 0 | 1 | Tape and Reel | I2C/SMBus/SPI/UART | 48 | PQFP | QFP | No | Yes | AEC-Q100 | Yes | No | 3A991.A.2 | No | No | |||||||||||||||||||||||||||
EFM8BB10F8G-A-QFN20 8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Busy Bee MCU |
Existencias
1,992
|
Silicon Labs | Microcontrollers - MCUs | EFM8 | CISC | 8051 | 8051 | 25 | Flash | 25 | 0 | 8 | 8KB | 512B | 1 | Yes | 16 | 4 | No | 3 | Single | 15 | 12 | 0 | 1 | No | No | 1 | 0 | 0 | 0 | 1 | Tube | I2C/SMBus/SPI/UART | 20 | QFN EP | QFN | No | Unknown | No | Yes | AEC-Q100 | Yes | No | EAR99 | No | No | |||||||||||||||||||||||||
EFM8BB10F8I-A-QSOP24 8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Busy Bee MCU |
|
Silicon Labs | Microcontrollers - MCUs | EFM8 | CISC | 8051 | 8051 | 25 | Flash | 25 | 0 | 8 | 8KB | 512B | 1 | Yes | 18 | 4 | No | 3 | Single | 16 | 12 | 0 | 1 | No | No | 1 | 0 | 0 | 0 | 1 | Tube | I2C/SMBus/SPI/UART | 24 | QSOP | SO | No | Yes | AEC-Q100 | Yes | No | EAR99 | |||||||||||||||||||||||||||||
EFM8BB31F16I-B-4QFN24 8051 50 MHz 16 kB flash 2.25 kB RAM 8-bit Busy Bee MCU |
|
Silicon Labs | Microcontrollers - MCUs | EFM8 | CISC | 8051 | 8051 | 50 | Flash | 50 | 0 | 8 | 16KB | 2.25KB | 2 | Yes | 20 | 6 | 1 | Single | 12 | 12 | Quad | 0 | 2 | 12/12/12/12 | 1 | 0 | 0 | 0 | 1 | Tube | I2C/SMBus/SPI/UART | 24 | QFN EP | QFN | No | Yes | AEC-Q100 | Yes | No | 3A991A.2 | ||||||||||||||||||||||||||||||
EFM8BB31F32G-B-QFN32 8051 50 MHz 32 kB flash 2.25 kB RAM 8-bit Busy Bee MCU |
|
Silicon Labs | Microcontrollers - MCUs | EFM8 | CISC | 8051 | 8051 | 50 | Flash | 50 | 0 | 8 | 32KB | 2.25KB | 2 | Yes | 29 | 6 | 1 | Single | 20 | 12 | Quad | 0 | 2 | 12/12/12/12 | 1 | 0 | 0 | 0 | 1 | Tray | I2C/SMBus/SPI/UART | 32 | QFN EP | QFN | No | No | Yes | AEC-Q100 | Yes | No | 3A991a.2. | |||||||||||||||||||||||||||||
EFM8BB31F32G-B-QFP32 8051 50 MHz 32 kB flash 2.25 kB RAM 8-bit Busy Bee MCU |
|
Silicon Labs | Microcontrollers - MCUs | EFM8 | CISC | 8051 | 8051 | 50 | Flash | 50 | 0 | 8 | 32KB | 2.25KB | 2 | Yes | 28 | 6 | 1 | Single | 20 | 12 | Quad | 0 | 2 | 12/12/12/12 | 1 | 0 | 0 | 0 | 1 | Tray | I2C/SMBus/SPI/UART | 32 | QFP | QFP | No | No | Yes | AEC-Q100 | Yes | No | 3A991a.2. | |||||||||||||||||||||||||||||
EFM8BB31F32I-B-4QFN24 8051 50 MHz 32 kB flash 2.25 kB RAM 8-bit Busy Bee MCU |
|
Silicon Labs | Microcontrollers - MCUs | EFM8 | CISC | 8051 | 8051 | 50 | Flash | 50 | 0 | 8 | 32KB | 2.25KB | 2 | Yes | 20 | 6 | 1 | Single | 12 | 12 | Quad | 0 | 2 | 12/12/12/12 | 1 | 0 | 0 | 0 | 1 | Tube | I2C/SMBus/SPI/UART | 24 | QFN EP | QFN | No | Yes | AEC-Q100 | Yes | No | 3A991a.2. | ||||||||||||||||||||||||||||||
EFM8SB10F2G-A-QFN20 8051 25 MHz 2 kB flash 0.25 kB RAM 8-bit Sleepy Bee MCU |
Existencias
4,904
Desde $0.5997 hasta $0.6326
Por unidad
|
Silicon Labs | Microcontrollers - MCUs | EFM8 | CISC | 8051 | 8051 | 25 | Flash | 25 | 0 | 8 | 2KB | 256B | 1 | Yes | 16 | 4 | No | 3 | Single | 9 | 12 | 0 | 1 | No | No | 1 | 0 | 0 | 0 | 1 | Tube | I2C/SMBus/SPI/UART | 20 | QFN EP | QFN | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
EFM8SB10F8G-A-QFN24R | 8-bit EFM8 MCU MCU 8-bit 8051 CISC 8KB Flash 2.4V 24-Pin QFN EP T/R |
Existencias
448
Desde $0.7002 hasta $1.1358
Por unidad
|
Silicon Labs | Microcontrollers - MCUs | EFM8 | CISC | 8051 | 8051 | 25 | Flash | 25 | 0 | 8 | 8KB | 512B | 1 | Yes | 17 | 4 | No | 3 | Single | 10 | 12 | 0 | 1 | No | No | 1 | 0 | 0 | 0 | 1 | Tape and Reel | I2C/SMBus/SPI/UART | 24 | QFN EP | QFN | No | No | No | No | No | 3A991a.2. | |||||||||||||||||||||||||||||
EFM8UB10F16G-C-QFN20R 8051 25 MHz 16 kB flash 2 kB RAM 8-bit Universal Bee MCU |
Existencias
1,495
Desde $0.9802 hasta $1.8058
Por unidad
|
Silicon Labs | Microcontrollers - MCUs | EFM8 | CISC | 8051 | 8051 | 50 | Flash | 50 | 0 | 8 | 16KB | 2.25KB | 1 | Yes | 13 | 5 | No | 1 | Single | 11 | 12 | 0 | 2 | No | No | 1 | 0 | 0 | 0 | 1 | Tape and Reel | I2C/SMBus/SPI/UART | 20 | QFN EP | QFN | No | No | No | No | No | 3A991a.2. | No | ||||||||||||||||||||||||||||
EFM8UB11F16G-C-QSOP24R 8051 25 MHz 16 kB flash 2 kB RAM 8-bit Universal Bee MCU |
Existencias
2,500
$1.2836
Por unidad
|
Silicon Labs | Microcontrollers - MCUs | EFM8 | CISC | 8051 | 8051 | 50 | Flash | 50 | 0 | 8 | 16KB | 2.25KB | 1 | Yes | 17 | 5 | No | 1 | Single | 15 | 12 | 0 | 2 | No | No | 1 | 0 | 0 | 0 | 1 | Tape and Reel | I2C/SMBus/SPI/UART | 24 | QSOP | SO | No | No | No | No | No | 3A991A.2 | |||||||||||||||||||||||||||||
EZR32LG230F256R61G-B0 256 kB M3, +17 dBm PRO, QFN64 wireless MCU |
|
Silicon Labs | Microcontrollers - MCUs | EZR32 | RISC | AES | ARM Cortex M3 | ARM | 48 | Flash | 48 | 1 | 32 | 256KB | 32KB | 2 | Yes | 41 | 5 | No | 4 | Single | 8 | 2 | 12 | Single | 2 | 2 | 12 | No | No | 2 | 0 | 0 | 0 | 1 | Tray | I2C/SPI/UART/USART/USB | 64 | QFN EP | QFN | Unknown | Unknown | No | No | No | No | 5A992c. | ||||||||||||||||||||||||
EFM8BB21F16G-C-QFN20R 8051 50 MHz 16 kB flash 2.25 kB RAM 8-bit Busy Bee MCU |
Existencias
370
Desde $0.6343 hasta $0.9027
Por unidad
|
Silicon Labs | Microcontrollers - MCUs | EFM8 | CISC | 8051 | 8051 | 50 | Flash | 50 | 0 | 8 | 16KB | 2.25KB | 2 | Yes | 16 | 5 | 3 | Single | 15 | 12 | 0 | 2 | 1 | 0 | 0 | 0 | 1 | Tape and Reel | I2C/SMBus/SPI/UART | 20 | QFN EP | QFN | No | Yes | AEC-Q100 | Yes | No | 3A991a.2. | No | No | ||||||||||||||||||||||||||||||
EFM8BB21F16I-C-QSOP24 8051 50 MHz 16 kB flash 2.25 kB RAM 8-bit Busy Bee MCU |
|
Silicon Labs | Microcontrollers - MCUs | EFM8 | CISC | 8051 | 8051 | 50 | Flash | 50 | 0 | 8 | 16KB | 2.25KB | 2 | Yes | 21 | 5 | 3 | Single | 20 | 12 | 0 | 2 | 1 | 0 | 0 | 0 | 1 | Tube | I2C/SMBus/SPI/UART | 24 | QSOP | SO | No | No | Yes | AEC-Q100 | Yes | No | 3A991a.2. | |||||||||||||||||||||||||||||||
EFM8UB10F8G-C-QFN20R 8051 25 MHz 8 kB flash 2 kB RAM 8-bit Universal Bee MCU |
Existencias
1,440
Desde $0.6571 hasta $0.7863
Por unidad
|
Silicon Labs | Microcontrollers - MCUs | EFM8 | CISC | 8051 | 8051 | 50 | Flash | 50 | 0 | 8 | 8KB | 2.25KB | 1 | Yes | 13 | 5 | No | 1 | Single | 11 | 12 | 0 | 2 | No | No | 1 | 0 | 0 | 0 | 1 | Tape and Reel | I2C/SMBus/SPI/UART | 20 | QFN EP | QFN | No | Yes | No | No | No | No | 3A991a.2. | ||||||||||||||||||||||||||||
EFM32LG295F256G-F-BGA120 MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 120-Pin BGA Tray |
$6.845
Por unidad
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M3 | ARM | 48 | Flash | 48 | 1 | 32 | 256KB | 32KB | 2 | Yes | 93 | 5 | Single | 8 | 2 | 12 | Single | 3 | 4 | 12 | 0 | 0 | 0 | 0 | Tray | I2C/UART/USART/USB | 120 | BGA | BGA | No | No | No | No | 5A992C | ||||||||||||||||||||||||||||||||
C8051F961-B-GM 8051 25 MHz 128 kB LP AES LCD 8-bit MCU |
$8.429
Por unidad
|
Silicon Labs | Microcontrollers - MCUs | C8051F96x | CISC | 8051 | 8051 | 25 | Flash | 25 | 0 | 8 | 128KB | 8.25KB | 1 | 34 | 4 | Single | 16 | 12 | 0 | 1 | 2 | 0 | 0 | 0 | Tray | I2C/SMBus/SPI/UART | 40 | QFN EP | QFN | No | No | No | No | No | 5A992c. | No | No | |||||||||||||||||||||||||||||||||
C8051F568-IM 8051 50 MHz 32 kB 5 V CAN LIN 8-bit MCU |
|
Silicon Labs | Microcontrollers - MCUs | C8051F56x | CISC | 8051 | 8051 | 50 | Flash | 50 | 0 | 8 | 32KB | 2.25KB | 1 | Yes | 33 | 4 | No | 2 | Single | 32 | 12 | 0 | 1 | No | No | 1 | 0 | 1 | 0 | 1 | Tube | CAN/I2C/SMBus/SPI/UART | Unknown | 40 | QFN EP | QFN | No | No | Yes | AEC-Q100 | Yes | No | 3A991a.2. | No | No | |||||||||||||||||||||||||
C8051F571-IM 8051 50 MHz 32 kB 5 V 8-bit MCU |
Existencias
600
$5.296
Por unidad
|
Silicon Labs | Microcontrollers - MCUs | C8051F57x | CISC | 8051 | 8051 | 50 | Flash | 50 | 0 | 8 | 32KB | 2.25KB | 1 | Yes | 33 | 4 | No | 2 | 1 | 32 | 12 | 0 | 1 | No | No | 1 | 0 | 0 | 0 | 1 | Tube | I2C/SMBus/SPI/UART | 40 | QFN EP | QFN | No | Yes | AEC-Q100 | Yes | No | 3A991.A.2 | No | No | |||||||||||||||||||||||||||
C8051F714-GQ 8051 25 MHz 8 kB capacitive touch 8-bit MCU |
Existencias
1
$1.286
Por unidad
|
Silicon Labs | Microcontrollers - MCUs | C8051F71x | CISC | 8051 | 8051 | 25 | Flash | 25 | 0 | 8 | 8KB | 512B | 1 | Yes | 39 | 4 | No | 2 | Single | 12 | 10 | 0 | 1 | No | No | 1 | 0 | 0 | 0 | 1 | Tray | I2C/SPI/UART | 48 | TQFP | QFP | No | No | No | No | No | 3A991A | No | No | |||||||||||||||||||||||||||
C8051F802-GM 8051 25 MHz 16 kB capacitive touch 8-bit MCU |
Existencias
2,881
$1.511
Por unidad
|
Silicon Labs | Microcontrollers - MCUs | C8051F8xx | CISC | 8051 | 8051 | 25 | Flash | 25 | 0 | 8 | 16KB | 512B | 1 | Yes | 17 | 3 | No | 1 | Single | 16 | 10 | 0 | 1 | No | No | 1 | 0 | 0 | 0 | 1 | Tube | I2C/SMBus/SPI/UART | 20 | QFN EP | QFN | No | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||||||||||
C8051F826-GS 8051 25 MHz 8 kB capacitive touch 8-bit MCU |
|
Silicon Labs | Microcontrollers - MCUs | C8051F8xx | CISC | 8051 | 8051 | 25 | Flash | 25 | 0 | 8 | 8KB | 256B | 1 | Yes | 13 | 3 | No | 1 | Single | 12 | 10 | 0 | 1 | No | No | 1 | 0 | 0 | 0 | 1 | Tube | I2C/SMBus/SPI/UART | 16 | SOIC | SO | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
C8051F850-C-GMR 8051 25 MHz 4 kB 8-bit MCU |
$1.298
Por unidad
|
Silicon Labs | Microcontrollers - MCUs | C8051F85x | CISC | 8051 | 8051 | 25 | Flash | 25 | 0 | 8 | 8KB | 512B | 1 | Yes | 15 | 4 | No | 3 | Single | 15 | 12 | 0 | 1 | No | No | 1 | 0 | 0 | 0 | 1 | Tape and Reel | I2C/SMBus/SPI/UART | 20 | QFN EP | QFN | No | Unknown | No | Yes | AEC-Q100 | Yes | No | EAR99 | No | No | |||||||||||||||||||||||||
RD-0085-0401 EFR32MG Application Processor and SOC Reference Design Kit |
|
Silicon Labs | Placas y kits de desarrollo del sistema integrado | Reference Design Kit | EFR32MG | Application Processor and SOC | 1 | Yes | Yes | No | No | No | No | 5A992C |