Toshiba BJT Darlington
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Configuration | Number of Elements per Chip | Process Technology | Maximum Collector-Emitter Voltage - (V) | Maximum Collector Base Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum Continuous DC Collector Current - (A) | Minimum DC Current Gain | Maximum Power Dissipation - (mW) | Maximum Collector-Emitter Saturation Voltage - (V) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2SD1658(Q) Trans Darlington NPN 70V 2A 1500mW 3-Pin(3+Tab) TO-126IS |
|
Toshiba | BJT Darlington | 3 | TO-126IS | TO | No | No | No | No | No | EAR99 | ||||||||||||||||
2SD1662(F)
Trans Darlington NPN 100V 15A 100000mW 3-Pin(3+Tab) TO-3PN
|
|
Toshiba | BJT Darlington | 3 | TO-3PN | TO | No | No | No | No | No | EAR99 | ||||||||||||||||
2SD2130(Q) Trans Darlington NPN 70V 4A 1500mW 3-Pin(3+Tab) TO-126IS |
|
Toshiba | BJT Darlington | 3 | TO-126IS | TO | No | No | No | No | No | EAR99 | ||||||||||||||||
2SD2131(Q)
Trans Darlington NPN 70V 5A 2000mW 3-Pin(3+Tab) TO-220NIS
|
|
Toshiba | BJT Darlington | 3 | TO-220NIS | TO | No | No | No | No | No | EAR99 | ||||||||||||||||
2SD1224(Q)
Trans Darlington NPN 30V 1.5A
|
|
Toshiba | BJT Darlington | 3 | New PW-Mold | TO-251 | No | No | No | No | No | |||||||||||||||||
2SD2206,T6F(J Transistor Silicon NPN Epitaxial Type (Darlington Power Transistor) |
|
Toshiba | BJT Darlington | |||||||||||||||||||||||||
2SD2088(F) Trans Darlington NPN 60V 2A 900mW 3-Pin TO-92 Mod |
|
Toshiba | BJT Darlington | 3 | TO-92 Mod | TO | No | No | No | No | No | EAR99 | ||||||||||||||||
2SD2131(Q,M)
TRANSISTOR DARLINGTON NPN 70V 5A
|
|
Toshiba | BJT Darlington | 3 | TO-220NIS | TO | No | No | No | No | No | |||||||||||||||||
2SD2387-B
Trans Darlington NPN 140V 8A 80000mW 3-Pin(3+Tab) TO-3PN
|
|
Toshiba | BJT Darlington | 3 | TO-3PN | TO | No | No | No | No | No | EAR99 | ||||||||||||||||
2SD2686(TE12L,F)
Trans Darlington NPN 70V 1A 1000mW 4-Pin(3+Tab) PW-Mini T/R
|
|
Toshiba | BJT Darlington | 4 | PW-Mini | No | No | No | No | No | EAR99 | No | ||||||||||||||||
2SD2604(Q)
Trans Darlington NPN 115V 5A 2000mW 3-Pin(3+Tab) TO-220NIS
|
|
Toshiba | BJT Darlington | 3 | TO-220NIS | TO | No | No | No | No | No | EAR99 | ||||||||||||||||
TD62084AFG(5,S)
Trans Darlington NPN 50V 0.5A 960mW 18-Pin SOP
|
|
Toshiba | BJT Darlington | NPN | Octal Common Emitter | 8 | 50 | 30 | 0.5 | 1000@350mA@2V | 960 | 1.1@100mA|1.3@200mA|1.6@350mA | 18 | SOP | SO | No | No | No | No | No | EAR99 | |||||||
TD62001APG(5,J,S)
Trans Darlington NPN 50V 0.5A 1470mW 16-Pin PDIP
|
|
Toshiba | BJT Darlington | NPN | Array 7 | 7 | Bipolar | 50 | 0.5 | 1000@350mA@2V | 1470 | 1.1@250uA@100mA|1.3@350uA@200mA|1.6@500uA@350mA | 16 | PDIP | DIP | No | No | No | No | No | EAR99 | |||||||
TD62003APG(O,N)
Trans Darlington NPN 50V 0.5A 1470mW 16-Pin PDIP
|
|
Toshiba | BJT Darlington | NPN | Array 7 | 7 | Bipolar | 50 | 0.5 | 1000@350mA@2V | 1470 | 1.1@250uA@100mA|1.3@350uA@200mA|1.6@500uA@350mA | 16 | PDIP | DIP | No | No | No | No | No | EAR99 | No | ||||||
TD62004AFG(5,S)
Trans Darlington NPN 50V 0.5A 625mW 16-Pin SOP
|
|
Toshiba | BJT Darlington | NPN | Array 7 | 7 | Bipolar | 50 | 0.5 | 1000@350mA@2V | 625 | 1.1@250uA@100mA|1.3@350uA@200mA|1.6@500uA@350mA | 16 | SOP | SO | No | No | No | No | No | EAR99 | |||||||
TD62064AFG(O,S)
Trans Darlington NPN 50V 1.5A 1400mW 18-Pin(16+2Tab) HSOP
|
|
Toshiba | BJT Darlington | NPN | Quad | 4 | Bipolar | 50 | 1.5 | 1500(Typ)@1.25A@2V|800(Typ)@1A@2V | 1400 | 1.25@935uA@0.75A|1.6@2mA@1.25A | 18 | HSOP | SO | No | No | No | No | No | EAR99 | |||||||
ULN2003AFWG
Trans Darlington NPN 50V 0.5A 1250mW 16-Pin SOL
|
|
Toshiba | BJT Darlington | 16 | SOL | SO | No | No | No | No | No | EAR99 | ||||||||||||||||
2SD2079,Q(J
Trans Darlington NPN 100V 5A 2000mW 3-Pin(3+Tab) TO-220NIS
|
|
Toshiba | BJT Darlington | 3 | TO-220NIS | TO | No | No | No | No | EAR99 | |||||||||||||||||
ULN2803APG,CN
Trans Darlington NPN 50V 0.5A 1470mW 18-Pin PDIP
|
|
Toshiba | BJT Darlington | 18 | PDIP | DIP | No | No | No | No | No | EAR99 |