Vishay Diodos, transistores y tiristores
5,645 Vishay Diodos, transistores y tiristores
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Bridge Type | Material | Diode Type | Configuration | Process Technology | Peak Reverse Repetitive Voltage - (V) | Peak Average Forward Current - (A) | Maximum Continuous Forward Current - (A) | Peak RMS Reverse Voltage - (V) | Peak Non-Repetitive Surge Current - (A) | Maximum Forward Voltage - (V) | Peak Non-Repetitive Forward Surge Current - (A) | Peak Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Power Dissipation - (mW) | Maximum Junction Ambient Thermal Resistance | Maximum Diode Capacitance - (pF) | Peak Reverse Recovery Time - (ns) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
GBPC3501-E4/51
Diode Rectifier Bridge Single 100V 35A 4-Pin Case GBPC Bulk
|
|
Vishay | Bridge Rectifiers | Single Phase | Single | 100 | 35 | 70 | 1.1@17.5A | 400 | 1.1@17.5A | 5 | Bulk | 4 | Case GBPC | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
GL34B-E3/98
Diode Switching 100V 0.5A 2-Pin DO-213AA T/R
|
|
Vishay | Rectifiers | 2 | DO-213AA | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
GL41BHE3/96
Diode Switching 100V 1A 2-Pin DO-213AB T/R Automotive AEC-Q101
|
|
Vishay | Rectifiers | Switching Diode | Single | 100 | 1 | 1.1 | 30 | -65 | 10 | 75 | Tape and Reel | 2 | DO-213AB | DO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | |||||||||||||||
B130-E3/61T
Diode Schottky 30V 1A 2-Pin SMA T/R
|
|
Vishay | Rectifiers | Schottky Diode | Single | 30 | 1 | 0.52 | 30 | -65 | 200 | 95(Typ) | Tape and Reel | 2 | SMA | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
BAV20WS-HE3-08
Diode Small Signal Switching Si 200V 0.25A 2-Pin SOD-323 T/R Automotive AEC-Q101
|
|
Vishay | Rectifiers | 2 | SOD-323 | SOD | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||
AS1PJ-M3/84A
Diode Switching 600V 1.5A 2-Pin DO-220AA T/R
|
|
Vishay | Rectifiers | Switching Diode | Single | 600 | 1.5 | 1.15 | 30 | -55 | 5 | 1500(Typ) | Tape and Reel | 2 | DO-220AA | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
BAT54A-G3-18
Diode Small Signal Schottky 30V 0.2A 3-Pin SOT-23 T/R
|
|
Vishay | Rectifiers | 3 | SOT-23 | SOT | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
BU1206-E3/45
Diode Rectifier Bridge Single 600V 3.4A 4-Pin Case BU Tube
|
|
Vishay | Bridge Rectifiers | 4 | Case BU | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
BU1508-E3/45
Diode Rectifier Bridge Single 800V 3.4A 4-Pin(4+Tab) Case BU Tube
|
|
Vishay | Bridge Rectifiers | 4 | Case BU | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
GBPC2501-E4/51
Diode Rectifier Bridge Single 100V 25A 4-Pin Case GBPC Bulk
|
|
Vishay | Bridge Rectifiers | Single Phase | Single | 100 | 25 | 70 | 1.1@12.5A | 300 | 1.1@12.5A | 5 | Bulk | 4 | Case GBPC | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
GBPC25005-E4/51
Diode Rectifier Bridge Single 50V 25A 4-Pin Case GBPC Bulk
|
|
Vishay | Bridge Rectifiers | 4 | Case GBPC | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||
GBU8G-E3/45
Rectifier Bridge Diode Single 400V 8A 4-Pin Case GBU Tube
|
|
Vishay | Bridge Rectifiers | 4 | Case GBU | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||
MSE07PJHM3/89A
Diode Switching 600V 0.7A 2-Pin Micro SMP T/R Automotive AEC-Q101
|
|
Vishay | Rectifiers | Switching Diode | Single | 600 | 0.7 | 1.08 | 20 | -55 | 1 | 780(Typ) | Tape and Reel | 2 | Micro SMP | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
MSE07PG-M3/89A
Diode Switching 400V 0.7A 2-Pin Micro SMP T/R
|
|
Vishay | Rectifiers | Switching Diode | Single | 400 | 0.7 | 1.08 | 20 | -55 | 1 | 780(Typ) | Tape and Reel | 2 | Micro SMP | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
MSQ1PJHM3/H
Diode Switching 600V 1A 2-Pin MicroSMP T/R Automotive AEC-Q101
|
|
Vishay | Rectifiers | 2 | MicroSMP | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||
MSE1PDHM3/89A
Diode Switching 200V 1A 2-Pin Micro SMP T/R Automotive AEC-Q101
|
|
Vishay | Rectifiers | Switching Diode | Single | 200 | 1 | 1.1 | 20 | -55 | 1 | 110(Typ) | 780(Typ) | Tape and Reel | 2 | Micro SMP | Micro SMP | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
VS-15CTQ035-M3 Diode Schottky 35V 15A 3-Pin(3+Tab) TO-220AB Tube |
|
Vishay | Rectifiers | 3 | TO-220AB | TO | No | No | No | No | EAR99 | |||||||||||||||||||||||||||
VS-32CTQ025-M3
Diode Schottky 25V 30A 3-Pin(3+Tab) TO-220AB Tube
|
|
Vishay | Rectifiers | 3 | TO-220AB | TO | No | No | No | No | EAR99 | |||||||||||||||||||||||||||
KBU8K-E4/51
Diode Rectifier Bridge Single 800V 8A 4-Pin Case KBU Bulk
|
|
Vishay | Bridge Rectifiers | 4 | Case KBU | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||
KBU8D-E4/51
Diode Rectifier Bridge Single 200V 8A 4-Pin Case KBU Tray
|
|
Vishay | Bridge Rectifiers | Single Phase | Single | 200 | 8 | 140 | 1 | 300 | 1 | 10 | Tray | 4 | Case KBU | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
KBU4M-E4/51
Rectifier Bridge Diode Single 1KV 4A 4-Pin Case KBU Bulk
|
|
Vishay | Bridge Rectifiers | 4 | Case KBU | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
Más Buscadas
KBU4J-E4/51
Diode Rectifier Bridge Single 600V 4A 4-Pin Case KBU Tray
|
|
Vishay | Bridge Rectifiers | 4 | Case KBU | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
1N5817-E3/4
Diode Schottky 20V 1A 2-Pin DO-41 T/R
|
|
Vishay | Rectifiers | 2 | DO-41 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||
V20150SG-E3/4W
Diode Schottky 150V 20A 3-Pin(3+Tab) TO-220AB Tube
|
|
Vishay | Rectifiers | 3 | TO-220AB | TO | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||||||||
VS-30EPH06HN3
Diode Switching 600V 30A 2-Pin(2+Tab) TO-247AC Modified Tube Automotive AEC-Q101
|
|
Vishay | Rectifiers | 2 | TO-247AC Modified | TO | No | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 |