Vishay Transistores bipolares
6 Vishay Transistores bipolares
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Material | Category | Configuration | Number of Elements per Chip | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum DC Collector Current - (A) | Operational Bias Conditions | Minimum DC Current Gain | Minimum DC Current Gain Range | Maximum Junction Ambient Thermal Resistance | Typical Input Capacitance - (pF) | Maximum Collector-Emitter Saturation Voltage - (V) | Typical Output Capacitance - (pF) | Maximum Power Dissipation - (mW) | Typical Power Gain - (dB) | Maximum 3rd Order Intercept Point - (dBm) | Maximum Transition Frequency - (MHz) | Maximum Noise Figure - (dB) | Packaging | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MMBT3904-GS18
Trans GP BJT NPN 40V 0.2A 3-Pin SOT-23 T/R
|
|
Vishay | GP BJT | EAR99 | No | No | ||||||||||||||||||||||||
BFP193T-GS08
Trans RF BJT NPN 12V 0.08A 420mW 4-Pin SOT-143 T/R
|
|
Vishay | BJT RF | EAR99 | ||||||||||||||||||||||||||
MMBT3904-GS08
Trans GP BJT NPN 40V 0.2A 3-Pin SOT-23 T/R
|
|
Vishay | GP BJT | EAR99 | No | No | ||||||||||||||||||||||||
BC817-16-GS08
Trans GP BJT NPN 45V 0.8A 3-Pin SOT-23 T/R
|
|
Vishay | GP BJT | NPN | Si | Bipolar Small Signal | Single | 1 | 45 | 5 | 1.3@50mA@500mA | 0.8 | 100@100mA@1V | 50 to 120 | 450°C/W | 0.7@50mA@500mA | 12 | 310 | 100(Typ) | Tape and Reel | EAR99 | |||||||||
BC846B-GS08
Trans GP BJT NPN 65V 0.1A 310mW 3-Pin SOT-23 T/R
|
|
Vishay | GP BJT | NPN | Si | Bipolar Small Signal | Single | 1 | 80 | 65 | 6 | 0.7(Typ)@0.5mA@10mA|0.9(Typ)@5mA@100mA | 0.1 | 200@2mA@5V | 200 to 300 | 450°C/W | 9 | 0.25@0.5mA@10mA|0.6@5mA@100mA | 3.5 | 310 | 300(Typ) | 10 | Tape and Reel | EAR99 | ||||||
BFQ67-GS08 Trans RF BJT NPN 10V 0.05A 3-Pin SOT-23 T/R |
|
Vishay | BJT RF | NPN | Si | Single | 1 | 20 | 10 | 2.5 | 0.05 | 8V/15mA | 65@15mA@5V | 50 to 120 | 450K/W | 0.85 | 0.4@5mA@50mA | 0.4 | 200 | 15.5 | 26(Typ) | 7500(Typ) | 3(Typ) | Tape and Reel | EAR99 | No | No |