40W, 5V, 12V AC to DC Multi-Output Power Supply for LCD Monitor
Diseño de referencia usando la pieza FSDM07652R de onsemi
Para productos finales
- LCD Monitor
Descripción
- 40W, 5V, 12V AC to DC Multi-Output Power Supply for LCD Monitor. Whether your design is 1W or 1200W, this solution helps achieve increased efficiency, reduce stand-by power, and support the industry 1W initiatives. These solutions include: SuperFET technology that achieves world-class RDS(ON) and provides higher power density, reducing heat sink size, Green Power Switch (FPS) that offers state-of-the-art stand-by power supporting the industry initiatives targeting less than 1W, and Power Factor Correction ICs that decrease cost and increase system efficiency
Características clave
-
Conversion TypeAC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage5|12 V
-
Output Power40 W
-
TopologyFlyback
Piezas destacadas (9)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
KA431SMFTF | onsemi | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23FL T/R | AÑADIR AL CARRITO | |
|
KA431SMF2TF | onsemi | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23FL T/R | AÑADIR AL CARRITO | |
|
KA431SAMF2TF | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23FL T/R | AÑADIR AL CARRITO | |
|
KA431SLMFTF | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23FL T/R | AÑADIR AL CARRITO | |
|
KA431SLMF2TF | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23FL T/R | AÑADIR AL CARRITO | |
|
KA431SAMFTF | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23FL T/R | AÑADIR AL CARRITO | |
|
KA431AZTA | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Fan-Fold | AÑADIR AL CARRITO | |
|
KA431AZBU | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Bag | AÑADIR AL CARRITO | |
|
KA431LZTA | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Fan-Fold | AÑADIR AL CARRITO |