AN-EVAL 2x8-ISO1H816G-1, Coreless Transformer Isolated High Side Switch Evaluation Board 2 x 8 Channel 1.2 A based on ISO1H816G
Diseño de referencia usando la pieza TLE 4264 de Infineon Technologies AG
Para productos finales
- Industrial
- Motion Motor Control
Descripción
- AN-EVAL 2x8-ISO1H816G-1, Application Board describes a Demo board with an isolated 2 x 8 Channel 1.2A Digital Output. The board is designed to show the performance of the ISOFACE Part ISO1H816G providing an Isolated Interface output to drive resistive, capacitive or inductive loads directly. The input can be driven by applying 3.3V/5V CMOS compatible signals to connector K3. The input operates in Micro Controller Mode by using Chip Select and SCLK Signals. The Output consists of 2 times 8 Channel High Side Switches with 1.2A Current rating. The Output is protected with a channel selected over-temperature switch (to off)
Características clave
-
Input Voltage3 to 5.5 V
Piezas destacadas (8)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
ISO1H816GAUMA1 | Infineon Technologies AG | Current Limit Switches | Current Limit SW 8-IN 8-OUT 3V to 5.5V 4.4A 36-Pin DSO EP T/R | AÑADIR AL CARRITO | |
|
ISO1H816G | Infineon Technologies AG | Current Limit Switches | Current Limit SW 8-IN 8-OUT 3V to 5.5V 4.4A 36-Pin DSO T/R | AÑADIR AL CARRITO | |
|
TLE42644G | Infineon Technologies AG | Linear Regulators | LDO Regulator Pos 5V 0.1A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R | AÑADIR AL CARRITO | |
|
TLE42644GHTSA3 | Infineon Technologies AG | Linear Regulators | LDO Regulator Pos 5V 0.1A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R | AÑADIR AL CARRITO | |
|
TLE4264GGEG | Infineon Technologies AG | Linear Regulators | LDO Regulator Pos 5V 0.12A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 | AÑADIR AL CARRITO | |
|
TLE4264GHTSA1 | Infineon Technologies AG | Linear Regulators | LDO Regulator Pos 5V 0.12A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R | AÑADIR AL CARRITO | |
|
TLE42642GNT | Infineon Technologies AG | Linear Regulators | LDO Regulator Pos 5V 0.5A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R | AÑADIR AL CARRITO | |
|
TLE4264G | Infineon Technologies AG | Linear Regulators | LDO Regulator Pos 5V 0.12A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 | AÑADIR AL CARRITO |