B4860QDS, QorIQ Qonverge Development System for applications using the QorIQ Qonverge B4860 baseband SoC
Diseño de referencia usando la pieza B4860N de NXP Semiconductors
Para productos finales
- GSM
- WiMAX Basestation
Descripción
- B4860QDS, QorIQ Qonverge Development System. The B4860QDS is a flexible development system supporting the B4860 baseband SoC device, providing a complete application development environment. The B4860, with its four 1.8 GHz e6500 Power Architecture cores, six 1.2 GHz SC3900FP DSP cores, high throughput baseband packet accelerators and rich input/output (I/O) mix is intended for macro cell base stations in wireless infrastructure as well as aerospace and defense applications
Características clave
-
Embedded System TypeSoC
-
Family NameQorIQ
Piezas destacadas (6)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
VSC8662XIC | Microchip Technology | PHY | PHY 1-CH 10Mbps/100Mbps/1Gbps 256-Pin PBGA Tray | AÑADIR AL CARRITO | |
|
VSC8662XIC | Microchip Technology | PHY | PHY 1-CH 10Mbps/100Mbps/1Gbps 256-Pin PBGA Tray | AÑADIR AL CARRITO | |
|
B4860NXN7QUMD | NXP Semiconductors | Microprocessors - MPUs | MPU QorIQ B4860 RISC 64bit 28nm 1.6GHz 1020-Pin FCBGA Tray | AÑADIR AL CARRITO | |
|
B4860NSE7QUMD | NXP Semiconductors | Microprocessors - MPUs | MPU QorIQ B4860 RISC 64bit 28nm 1.6GHz 1020-Pin FCBGA Tray | AÑADIR AL CARRITO | |
|
B4860NSN7QUMD | NXP Semiconductors | Microprocessors - MPUs | MPU QorIQ B4860 RISC 64bit 28nm 1.6GHz 1020-Pin FCBGA Tray | AÑADIR AL CARRITO | |
|
B4860NXE7QUMD | NXP Semiconductors | Microprocessors - MPUs | MPU QorIQ B4860 RISC 64bit 28nm 1.6GHz 1020-Pin FCBGA Tray | AÑADIR AL CARRITO |