DN06073/D, 24V Input, 5A DC-DC PWM Buck Controller + FET
Diseño de referencia usando la pieza NCP3020 de onsemi
Para productos finales
- Industrial
Descripción
- DN06073/D, Reference design is proposed for a +24V input industrial application where there is a need to step-down the voltage to +3.3V @ 5A. The requirement specified a large electrolytic input capacitance and also to utilize electrolytic capacitors on the output. Target efficiency is >85%. The PCB for the NCP3020 is a 2-layer board for use in applications up to 50W. The synchronous buck converter uses voltage mode control, which can be compensated externally with a transconductance amplifier. The soft start time is fixed. The NCP3020 demonstration board is a flexible design allowing the use of electrolytic capacitors or ceramic capacitors.
Características clave
-
Conversion TypeDC to DC
-
Input Voltage21.6 to 26.4 V
-
Output Voltage3.2 to 3.34 V
-
Output Current0.01 to 5 A
-
Output Power16 W
-
Efficiency90 %
-
TopologyBuck
Piezas destacadas (5)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
NCP302040MNTWG | onsemi | Gate and Power Drivers | Gate Power Driver IC | AÑADIR AL CARRITO | |
|
NCP3020ADR2G | onsemi | DC to DC Controllers | DC to DC Controller Circuit | AÑADIR AL CARRITO | |
|
NCP302035MNTWG | onsemi | Gate and Power Drivers | Gate Power Driver IC | AÑADIR AL CARRITO | |
|
NCP302045MNTWG | onsemi | Gate and Power Drivers | Gate Power Driver IC | AÑADIR AL CARRITO | |
|
NCP3020BDR2G | onsemi | DC to DC Controllers | DC to DC Controller Circuit | AÑADIR AL CARRITO |