Interfacing the MCP41XXX and MCP42XXX Digital Potentiometers to a PICmicro Microcontroller
Diseño de referencia usando la pieza MCP42 de Microchip Technology
Para productos finales
- Industrial
Descripción
- Interfacing the MCP41XXX and MCP42XXX Digital Potentiometers to a PICmicro Microcontroller. The MCP41XXX and MCP42XXX family of digital potentiometers communicate using a standard 3-wire SPI compatible interface. This application will discuss communications between these devices and a PIC16F876 microcontroller
Piezas destacadas (514)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
PIC16F876T-20I/SO | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 14KB Flash 5V 28-Pin SOIC W T/R | AÑADIR AL CARRITO | |
|
PIC16F876A-I/SS | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 14KB Flash 5V 28-Pin SSOP Tube | AÑADIR AL CARRITO | |
|
PIC16F876A-E/ML | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 14KB Flash 5V 28-Pin QFN EP Tube | AÑADIR AL CARRITO | |
|
MCP4152T-104E/SN | Microchip Technology | Digital Potentiometers | Digital Potentiometer 100kOhm 256POS Volatile Linear Automotive AEC-Q100 8-Pin SOIC N T/R | AÑADIR AL CARRITO | |
|
MCP4131T-503E/MF | Microchip Technology | Digital Potentiometers | Digital Potentiometer 50kOhm 128POS Volatile Linear Automotive AEC-Q100 8-Pin DFN EP T/R | AÑADIR AL CARRITO | |
|
MCP4131T-104E/SN | Microchip Technology | Digital Potentiometers | Digital Potentiometer 100kOhm 128POS Volatile Linear Automotive AEC-Q100 8-Pin SOIC N T/R | AÑADIR AL CARRITO | |
|
MCP4132T-103E/MS | Microchip Technology | Digital Potentiometers | Digital Potentiometer 10kOhm 128POS Volatile Linear Automotive AEC-Q100 8-Pin MSOP T/R | AÑADIR AL CARRITO | |
|
MCP4132T-104E/MF | Microchip Technology | Digital Potentiometers | Digital Potentiometer 100kOhm 128POS Volatile Linear Automotive AEC-Q100 8-Pin DFN EP T/R | AÑADIR AL CARRITO | |
|
MCP4151T-503E/SN | Microchip Technology | Digital Potentiometers | Digital Potentiometer 50kOhm 256POS Volatile Linear Automotive AEC-Q100 8-Pin SOIC N T/R | AÑADIR AL CARRITO | |
|
MCP4152T-103E/MF | Microchip Technology | Digital Potentiometers | Digital Potentiometer 10kOhm 256POS Volatile Linear Automotive AEC-Q100 8-Pin DFN EP T/R | AÑADIR AL CARRITO | |
|
MCP4132-502E/P | Microchip Technology | Digital Potentiometers | Digital Potentiometer 5kOhm 128POS Volatile Linear Automotive AEC-Q100 8-Pin PDIP Tube | AÑADIR AL CARRITO | |
|
MCP4152-502E/P | Microchip Technology | Digital Potentiometers | Digital Potentiometer 5kOhm 256POS Volatile Linear Automotive AEC-Q100 8-Pin PDIP Tube | AÑADIR AL CARRITO |