JN516X-EK001, Evaluation Kit simplifies the development of systems that run ZigBee, JenNet-IP or IEEE 802.15.4 Network stacks
Diseño de referencia usando la pieza JN5161/001 de NXP Semiconductors
Documentos asociados
Para productos finales
- Billing Automation
- Home Automation
- IoT Applications
- Lighting
- Remote Control
- Smart Energy Networks
- Wireless Sensor
Descripción
- JN516X-EK001, Evaluation Kit is specifically designed for use with the JN516x series, a range of ultra-low-power, high-performance wireless microcontrollers suitable for JenNet-IP, RF4CE remote control and ZigBee applications. This comprehensive kit, which includes a series of wireless carrier boards, plug-in expansion boards, USB dongles, a remote control, a specially programmed Cisco router and a complete software design kit, provides everything necessary for system development
Piezas destacadas (10)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
JN5168-RD6040 | NXP Semiconductors | 802.15.4 LR-WPAN | MODULE 802.15.4 CHIP | AÑADIR AL CARRITO | |
|
JN5164/001,518 | NXP Semiconductors | 802.15.4 LR-WPAN | ZigBee and IEEE802.15.4 | AÑADIR AL CARRITO | |
|
JN5168-001-M00 | NXP Semiconductors | 802.15.4 LR-WPAN | ZigBee and IEEE802.15.4 wireless microcontroller with 256 kB Flash, 32 kB RAM | AÑADIR AL CARRITO | |
|
JN5168-001-M06 | NXP Semiconductors | 802.15.4 LR-WPAN | ZigBee and IEEE802.15.4 wireless microcontroller with 256 kB Flash, 32 kB RAM | AÑADIR AL CARRITO | |
|
JN5164/001,515 | NXP Semiconductors | 802.15.4 LR-WPAN | ZigBee and IEEE802.15.4 | AÑADIR AL CARRITO | |
|
JN5168/001,515 | NXP Semiconductors | 802.15.4 LR-WPAN | ZigBee and IEEE802.15.4 wireless microcontroller with 256 kB Flash, 32 kB RAM | AÑADIR AL CARRITO | |
|
JN5168/001,518 | NXP Semiconductors | 802.15.4 LR-WPAN | ZigBee and IEEE802.15.4 wireless microcontroller with 256 kB Flash, 32 kB RAM | AÑADIR AL CARRITO | |
|
JN5168-RD6040,596 | NXP Semiconductors | 802.15.4 LR-WPAN | Internet control of ZigBee networks | AÑADIR AL CARRITO | |
|
JN5161/001,515 | NXP Semiconductors | 802.15.4 LR-WPAN | ZigBee and IEEE802.15.4 | AÑADIR AL CARRITO | |
|
JN5161/001,518 | NXP Semiconductors | 802.15.4 LR-WPAN | ZigBee and IEEE802.15.4 | AÑADIR AL CARRITO |