KSZ8091RND-EVAL, Evaluation Board for KSZ8091RND 10Base-T/100Base-TX PHY Transceiver
Diseño de referencia usando la pieza KSZ8091RND de Microchip Technology
Para productos finales
- Game Console
- IP Phone
- Printers
- Set-Top Box
Descripción
- KSZ8091RND-EVAL, Evaluation Board for the KSZ8091RND is a 10Base-T/100Base-TX Physical Layer Transceiver with an RMII MAC interface. It utilizes a unique mixed-signal design to extend signaling distance while reducing power consumption and offers Hp Auto MDI/MDI-X for reliable detection of and correction for crossover and straight-through cables, eliminating the need to differentiate between crossover and straight-through cables. It also supports Energy Efficient Ethernet (EEE) and Wake-on-LAN (WOL). The KSZ8091RND (by default) takes the 50 MHz RMII Reference clock as an input. The KSZ8091RND comes in a 24-pin, lead-free QFN package and provides an ideal solution for 10Base-T/100Base-TX applications that have tight PCB board space. The KSZ8091RND EVAL Board provides a convenient platform to evaluate the features of the device
Características clave
-
Ethernet Communication Standard10Base-T|100Base-TX
Piezas destacadas (6)
Número de pieza | Fabricante | Tipo | Descripción | |||
---|---|---|---|---|---|---|
|
PCA9306DCUR | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R | AÑADIR AL CARRITO | |
|
PCA9306DCUR-777372404 | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R | AÑADIR AL CARRITO | |
|
MIC39100-3.3WS | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 Tube | AÑADIR AL CARRITO | |
|
FT2232D-R | Future Technology Devices International Limited | USB Interface ICs | Full Speed USB to UART/FIFO USB 2.0 5V T/R 48-Pin LQFP | AÑADIR AL CARRITO | |
|
KSZ8091RNDIA-TR | Microchip Technology | PHY | PHY 1-CH 10Mbps/100Mbps 3.3V 24-Pin VQFN EP T/R | AÑADIR AL CARRITO | |
|
KSZ8091RNDCA | Microchip Technology | PHY | PHY 1-CH 10Mbps/100Mbps 3.3V 24-Pin QFN EP | AÑADIR AL CARRITO |